Delock PCI Express Cable Mini SAS HD SFF-8674 to SFF-8674 2 m
Technische specificaties
Soortnaam
Apparaat (koud) Aansluitkabel
Aansluittype
SAS
Aantal aansluitingen A
1 x
Aantal aansluitingen B
1 x
Kabellengte
2 m
Kleur (specifiek)
Meerdere kleuren
Kabeltoepassing
Apparaat (koud)
Uitvoering (kabel)
Aansluitkabel
Model
Rond
UKCA
Ja
Data transfer snelheid (max)
32 Gbit/s
Omschrijving
Description This PCIe cable by Delock can be used to connect external drives with Mini SAS HD SFF-8674 connector to a controller with Mini SAS HD SFF-8674 connector. The Mini-SAS HD connector design is PCI Express compatible and can be utilized in PCI Express architecture applications, e.g. data centers, storage and high performance computing. Specification • Connectors: 1 x Mini SAS HD SFF-8674 male > 1 x Mini SAS HD SFF-8674 male • Compatible to PCI Express V3.0 • Data transfer rate up to 32 Gbps • Impedance: 100 Ohm • Cable gauge: 30 AWG • Length incl. connectors: ca. 2 m Package content • PCI Express Cable Mini SAS HD SFF-8674 to SFF-8674
Omschrijving
Description This PCIe cable by Delock can be used to connect external drives with Mini SAS HD SFF-8674 connector to a controller with Mini SAS HD SFF-8674 connector. The Mini-SAS HD connector design is PCI Express compatible and can be utilized in PCI Express architecture applications, e.g. data centers, storage and high performance computing. Specification • Connectors: 1 x Mini SAS HD SFF-8674 male > 1 x Mini SAS HD SFF-8674 male • Compatible to PCI Express V3.0 • Data transfer rate up to 32 Gbps • Impedance: 100 Ohm • Cable gauge: 30 AWG • Length incl. connectors: ca. 2 m Package content • PCI Express Cable Mini SAS HD SFF-8674 to SFF-8674