Computer & Kantoor PC componenten Interfacekaarten Hardeschijfcontroller-kaarten

Delock PCI Express 5.0 x4 Card to 1 x internal NVMe M.2 Key M - Low Profile Form Factor

EAN:
Fabrikantnummer:
Artikelnummer:
Delock PCI Express 5.0 x4 Card to 1 x internal NVMe M.2 Key M - Low Profile Form Factor-0
Delock PCI Express 5.0 x4 Card to 1 x internal NVMe M.2 Key M - Low Profile Form Factor-0
Delock PCI Express 5.0 x4 Card to 1 x internal NVMe M.2 Key M - Low Profile Form Factor-1
Delock PCI Express 5.0 x4 Card to 1 x internal NVMe M.2 Key M - Low Profile Form Factor-2
1/3
Delock
Datasheet (PDF)
Deutsch (Deutschland)
Leverbaar wo. 14 okt.
40 Stuk(s)

Nieuw
Alle facturen van derden komen nu rechtstreeks van Conrad.

Aantal

Totaal
€ 70,32
excl. btw 
& 

Incl. 14 dagen retourrecht

U heeft al het beste aanbod voor uw hoeveelheid.

De optimale selectie voor de ingevoerde hoeveelheid wordt automatisch berekend, inclusief prijs (excl. verzendkosten) en levertijd.

Juridisch probleem melden
  • Technische specificaties
  • Documenten & Downloads
  • Omschrijving
  • Vaak samen gekocht
  • Accessoires

Delock PCI Express 5.0 x4 Card to 1 x internal NVMe M.2 Key M - Low Profile Form Factor

Technische specificaties

Model

Rond

Kabellengte

0 m

Uitvoering (kabel)

Aansluitkabel

Kabeltoepassing

Apparaat (koud)

Bijzonderheden

Platte uitvoering

Aansluittype

PCI-Express

UKCA

Ja

Documenten en downloads

Datablad

Deutsch (Deutschland)

Datablad 927502301 Delock PCI Express 5.0 x4 Card to 1 x internal NVMe M.2 Key M - Low Profile Form Factor

Omschrijving

Description This PCI Express card by Delock expands the PC by one M.2 slot. One M.2 module in 2280, 2260 or 2242 format can be connected. The PCIe card therefore acts as a PCIe NVMe adapter for M.2 SSDs.

PCIe 5.0 support
Experience the next level of data transfer with the latest generation Delock PCI Express card! With support for PCIe 5.0, this card delivers twice the bandwidth of PCIe 4.0, enabling ultra-fast data rates of up to 32 GT/s per lane – perfect for the most demanding applications. This makes it the best solution for installing a high-performance PCIe Gen5 NVMe 2280 M.2 SSD in your desktop system for high-end gaming and workstation use. Ideal for power users, gamers, and creative professionals who want to get the absolute maximum performance from their system. Specification • Connectors:
1 x M.2 key M slot
1 x PCI Express x4, V5.0
• Interface: PCIe
• Supports M.2 modules in format 2280, 2260 and 2242 with key M or key B+M based on PCIe
• Maximum height of the components on the module: 1.5 mm, application of double-sided assembled modules supported
• Supports NVM Express (NVMe)
• Bootable, ex UEFI version 2.3.1
• Supports S.M.A.R.T.
• Supports TRIM System requirements • PC with one free PCI Express x4 / x8 / x16 / x32 slot Package content • PCI Express card
• Low profile bracket
• Screw
• User manual

Omschrijving

Description This PCI Express card by Delock expands the PC by one M.2 slot. One M.2 module in 2280, 2260 or 2242 format can be connected. The PCIe card therefore acts as a PCIe NVMe adapter for M.2 SSDs.

PCIe 5.0 support
Experience the next level of data transfer with the latest generation Delock PCI Express card! With support for PCIe 5.0, this card delivers twice the bandwidth of PCIe 4.0, enabling ultra-fast data rates of up to 32 GT/s per lane – perfect for the most demanding applications. This makes it the best solution for installing a high-performance PCIe Gen5 NVMe 2280 M.2 SSD in your desktop system for high-end gaming and workstation use. Ideal for power users, gamers, and creative professionals who want to get the absolute maximum performance from their system. Specification • Connectors:
1 x M.2 key M slot
1 x PCI Express x4, V5.0
• Interface: PCIe
• Supports M.2 modules in format 2280, 2260 and 2242 with key M or key B+M based on PCIe
• Maximum height of the components on the module: 1.5 mm, application of double-sided assembled modules supported
• Supports NVM Express (NVMe)
• Bootable, ex UEFI version 2.3.1
• Supports S.M.A.R.T.
• Supports TRIM System requirements • PC with one free PCI Express x4 / x8 / x16 / x32 slot Package content • PCI Express card
• Low profile bracket
• Screw
• User manual

Wat voor soort Hardeschijfcontroller-kaarten zoekt u?

  • RAID-controllers
  • SATA-controllers
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
* Gratis Einhell PXC-startset 18V 2,5Ah Power X-Change (bestnr. 2250929) bij aankoop van minimaal één geselecteerd Einhell actieproduct. Geldig t/m 11-10-2026 en zolang de voorraad strekt. Verder gelden de Voorwaarden actiecodes en de specifieke actievoorwaarden.