Computer & Kantoor PC componenten Harde schijven, SSD's Accessoires voor harde schijven Wisselframes voor harde schijven

Delock Mobile Rack for 2 x M.2 NMVe SSD with SFF-8654 connector for 12.7 mm Slim ODD Bay

EAN:
Fabrikantnummer:
Artikelnummer:
Delock Mobile Rack for 2 x M.2 NMVe SSD with SFF-8654 connector for 12.7 mm Slim ODD Bay-0
Delock Mobile Rack for 2 x M.2 NMVe SSD with SFF-8654 connector for 12.7 mm Slim ODD Bay-0
Delock
Datasheet (PDF)
Deutsch (Deutschland)
Leverbaar wo. 30 sep.
2 Stuk(s)

Nieuw
Alle facturen van derden komen nu rechtstreeks van Conrad.

Aantal

Totaal
€ 201,37
excl. btw 
& 
Gratis verzending*
Slechts 2 Stuk(s) beschikbaar

Incl. 14 dagen retourrecht

Juridisch probleem melden
  • Technische specificaties
  • Documenten & Downloads
  • Omschrijving
  • Vaak samen gekocht

Delock Mobile Rack for 2 x M.2 NMVe SSD with SFF-8654 connector for 12.7 mm Slim ODD Bay

Technische specificaties

Gewicht

0

Model

Rond

Uitvoering (kabel)

Aansluitkabel

Kleur (specifiek)

Meerdere kleuren

Toetsenbordlayout

Geen toetsenbord meegeleverd

Kabeltoepassing

Apparaat (koud)

UKCA

Ja

Documenten en downloads

Datablad

Deutsch (Deutschland)

Datablad 936141841 Delock Mobile Rack for 2 x M.2 NMVe SSD with SFF-8654 connector for 12.7 mm Slim ODD Bay

Omschrijving

Description This mobile rack by Delock can be installed into a slim ODD/FDD bay and provides two M.2 slots in 2280, 2260, 2242 or 2230 format.

Suitable for slim ODD/FDD slot
Due to the application area of the mobile rack for M.2 SSDs, it is 159.3 mm and thus longer than conventional slim drives. It replaces the optical drive with a high-performance, tool-free removable storage solution, ideal for high-performance PCs, workstations and industrial applications.

Quick change of SSD
Due to the special mechanism, the SSD can be exchanged quickly and easily. For example, data backups can be taken and stored in a safe place.

Tray with key lock and springs
The mobile rack is equipped with a key lock to prevent unauthorised access. The stable carrier of metal has springs on the top and bottom which reduce vibrations and therefore support its use in mobile devices.


Please Note
Special care must be taken that the tray is fully inserted, otherwise no connection to the SSD can be established. Specification • Connectors:
Mobile Rack:
internal:
2 x M.2 key M slot
external:
2 x Slim SAS SFF-8654 4i female
2 x 4 pin Floppy male
2 x 2 pin pin header for fan
M.2 tray:
1 x M.2 key M male
1 x M.2 key M slot
• Interface: PCIe 4.0 / NVMe
• Supports M.2 modules in format 2280, 2260, 2242 and 2230 with key M or key B+M based on PCIe
• Maximum height of the components on the module: 1.5 mm, application of double-sided assembled modules supported
• 2 x LED indicator
• Bootable, ex UEFI version 2.3.1
• M.2 tray made of metal
• Robust metal housing
• Supports NVM Express (NVMe)
• Supports S.M.A.R.T.
• Operating temperature: -40 °C ~ 85 °C
• Dimensions (LxWxH): ca. 159.3 x 128.1 x 12.7 mm System requirements • A free slim ODD bay
• A free Slim SAS SFF-8654 port for each M.2 slot
• Power supply with a free SATA power connector Package content • Mobile Rack with 2 x M.2 tray
• 1 x Power cable
• 6 x screw IM 2.0 x 4.0 mm, head 5.0 mm
• 2 x keys
• User manual

Omschrijving

Description This mobile rack by Delock can be installed into a slim ODD/FDD bay and provides two M.2 slots in 2280, 2260, 2242 or 2230 format.

Suitable for slim ODD/FDD slot
Due to the application area of the mobile rack for M.2 SSDs, it is 159.3 mm and thus longer than conventional slim drives. It replaces the optical drive with a high-performance, tool-free removable storage solution, ideal for high-performance PCs, workstations and industrial applications.

Quick change of SSD
Due to the special mechanism, the SSD can be exchanged quickly and easily. For example, data backups can be taken and stored in a safe place.

Tray with key lock and springs
The mobile rack is equipped with a key lock to prevent unauthorised access. The stable carrier of metal has springs on the top and bottom which reduce vibrations and therefore support its use in mobile devices.


Please Note
Special care must be taken that the tray is fully inserted, otherwise no connection to the SSD can be established. Specification • Connectors:
Mobile Rack:
internal:
2 x M.2 key M slot
external:
2 x Slim SAS SFF-8654 4i female
2 x 4 pin Floppy male
2 x 2 pin pin header for fan
M.2 tray:
1 x M.2 key M male
1 x M.2 key M slot
• Interface: PCIe 4.0 / NVMe
• Supports M.2 modules in format 2280, 2260, 2242 and 2230 with key M or key B+M based on PCIe
• Maximum height of the components on the module: 1.5 mm, application of double-sided assembled modules supported
• 2 x LED indicator
• Bootable, ex UEFI version 2.3.1
• M.2 tray made of metal
• Robust metal housing
• Supports NVM Express (NVMe)
• Supports S.M.A.R.T.
• Operating temperature: -40 °C ~ 85 °C
• Dimensions (LxWxH): ca. 159.3 x 128.1 x 12.7 mm System requirements • A free slim ODD bay
• A free Slim SAS SFF-8654 port for each M.2 slot
• Power supply with a free SATA power connector Package content • Mobile Rack with 2 x M.2 tray
• 1 x Power cable
• 6 x screw IM 2.0 x 4.0 mm, head 5.0 mm
• 2 x keys
• User manual
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
Mega deals
* 10% korting vanaf een bestelwaarde van € 100 of met Conrad PRO 15% korting vanaf € 100 excl. btw. Geldig t/m 25 september 2026. De korting is niet van toepassing op Apple, Raspberry Pi, Nvidia en Samsung artikelen. Verder gelden de voorwaarden actiecodes (m.u.v. de overige uitsluitingen onder punt 6).

Flir 10%
* 10% korting op geselecteerde Flir producten. Geldig t/m 27-9-2026. Verder gelden de voorwaarden actiecodes.

Wiha 10%
* 10% korting op Wiha artikelen mét voorraad. Geldig t/m 27-9-2026. Verder gelden de voorwaarden actiecodes.

Betaalmethoden
  • iDeal
  • Creditcard
  • Automatische incasso
  • Op rekening
Alle betaalmethoden
Social Media

Weergave van alle prijzen excl. btw en excl. verzendkosten.

Weergave van alle prijzen incl. btw en excl. verzendkosten.

  • Gegevensbescherming

  • Veilige betaalmiddelen

  • SSL-versleuteling

  • Geverifieerde Visa & Mastercard veilige code

  • Algemene voorwaarden

  • Impressum

  • Privacy policy

  • Herroepingsrecht

Productvergelijking
Verlanglijst