Delock Mini Card Reader USB Type-C™ for Micro SD memory cards
Technische specificaties
Gewicht
0.015 kg
Model
Rond
Uitvoering (kabel)
Aansluitkabel
Kabeltoepassing
Apparaat (koud)
UKCA
Ja
Documenten en downloads
Datablad
Datablad 936331934 Delock Mini Card Reader USB Type-C™ for Micro SD memory cards
Omschrijving
Description The card reader by Delock can be used for reading and writing Micro SD memory cards. The card reader can be connected to a PC or a mobile device via the USB Type-C™ interface.
Mini format Small, lightweight, and incredibly practical: This mini card reader is designed for maximum mobility. Its compact size makes it easy to carry, and the integrated loop allows you to attach it conveniently to your keychain. This way, it’s always within reach — delivering reliable performance while requiring only minimal space. Specification • Connectors: 1 x USB 5 Gbps USB Type-C™ male 1 x Micro SD slot • Chipset: Genesys Logic GL3213S • Data transfer rate up to 5 Gbps • Bootable • USB bus powered • Plug & Play • 1 x LED indicator • Colour: white • Dimensions (LxWxH): ca. 33 x 22 x 11 mm System requirements • Android 15.0 or above • Chrome OS • Linux Kernel 6.11 or above • Mac OS 15.3.2 or above • Windows 10/10-64/11 • iPad Air (4th Generation) or above • iPad Pro (3rd Generation) or above • iPhone 15 or above • Surface Pro 7 • Device with a free USB Type-C™ port or with a free Thunderbolt™ 3, Thunderbolt™ 4 or Thunderbolt™ 5 port Package content • USB Type-C™ Card Reader • Key chain
Omschrijving
Description The card reader by Delock can be used for reading and writing Micro SD memory cards. The card reader can be connected to a PC or a mobile device via the USB Type-C™ interface.
Mini format Small, lightweight, and incredibly practical: This mini card reader is designed for maximum mobility. Its compact size makes it easy to carry, and the integrated loop allows you to attach it conveniently to your keychain. This way, it’s always within reach — delivering reliable performance while requiring only minimal space. Specification • Connectors: 1 x USB 5 Gbps USB Type-C™ male 1 x Micro SD slot • Chipset: Genesys Logic GL3213S • Data transfer rate up to 5 Gbps • Bootable • USB bus powered • Plug & Play • 1 x LED indicator • Colour: white • Dimensions (LxWxH): ca. 33 x 22 x 11 mm System requirements • Android 15.0 or above • Chrome OS • Linux Kernel 6.11 or above • Mac OS 15.3.2 or above • Windows 10/10-64/11 • iPad Air (4th Generation) or above • iPad Pro (3rd Generation) or above • iPhone 15 or above • Surface Pro 7 • Device with a free USB Type-C™ port or with a free Thunderbolt™ 3, Thunderbolt™ 4 or Thunderbolt™ 5 port Package content • USB Type-C™ Card Reader • Key chain