Installatietechniek & Verlichting Water-installatietechniek Bewatering Besproeiingsbesturing

Delock Irrigation Timer – 1-Zone Electronic Timer for Automatic Garden Watering

EAN:
Fabrikantnummer:
Artikelnummer:
Delock Irrigation Timer – 1-Zone Electronic Timer for Automatic Garden Watering-0
Delock Irrigation Timer – 1-Zone Electronic Timer for Automatic Garden Watering-0
Delock Irrigation Timer – 1-Zone Electronic Timer for Automatic Garden Watering-1
Delock Irrigation Timer – 1-Zone Electronic Timer for Automatic Garden Watering-2
Delock Irrigation Timer – 1-Zone Electronic Timer for Automatic Garden Watering-3
Delock Irrigation Timer – 1-Zone Electronic Timer for Automatic Garden Watering-4
1/5
Delock
Leverbaar ma. 28 sep.
68 Stuk(s)

Nieuw
Alle facturen van derden komen nu rechtstreeks van Conrad.

Aantal

Totaal
€ 60,11
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
Model

Rond

Uitvoering (kabel)

Aansluitkabel

Kleur (specifiek)

Meerdere kleuren

Kabeltoepassing

Apparaat (koud)

UKCA

Ja

Omschrijving

Description The electronic irrigation timer by Delock enables reliable and automatic control of garden and drip irrigation systems. With preset watering intervals and individually adjustable run times, the timer ensures a consistent water supply – ideal for gardens, raised beds, greenhouses and patio plants. Simple operation via the clear control panel allows for quick setup without the need for additional tools.

Flexible watering intervals and durations
The timer offers 11 preset watering frequencies – ranging from short intervals every 4, 6, 8 or 12 hours to daily or multi-day cycles. The watering duration can be set between 1 and 240 minutes. Additionally, the manual ON/OFF function allows immediate water supply independent of the programed schedule.

Battery operation with status indicator
The irrigation timer is battery-operated and features a battery status indicator, ensuring timely battery replacement. The robust housing is suitable for outdoor use. Specification • Electronic irrigation timer for one watering zone
• 11 preset watering frequencies:
every 4, 6, 8 or 12 hours
every 1 to 7 days
• Adjustable watering duration: 1 – 240 minutes
• With built-in filter
• Manual ON/OFF function
• Battery status indicator
• Power supply: 2 x AA batteries (not included in the delivery content)
• Operating voltage: 3 V DC
• Standby current consumption: < 0.06 mA
• Switching current: ≤ 1 mA
• Connector: standard garden thread (3/4″)
• Robust, splash-proof housing
• Colour: black / yellow Package content • Irrigation timer
• User manual

Omschrijving

Description The electronic irrigation timer by Delock enables reliable and automatic control of garden and drip irrigation systems. With preset watering intervals and individually adjustable run times, the timer ensures a consistent water supply – ideal for gardens, raised beds, greenhouses and patio plants. Simple operation via the clear control panel allows for quick setup without the need for additional tools.

Flexible watering intervals and durations
The timer offers 11 preset watering frequencies – ranging from short intervals every 4, 6, 8 or 12 hours to daily or multi-day cycles. The watering duration can be set between 1 and 240 minutes. Additionally, the manual ON/OFF function allows immediate water supply independent of the programed schedule.

Battery operation with status indicator
The irrigation timer is battery-operated and features a battery status indicator, ensuring timely battery replacement. The robust housing is suitable for outdoor use. Specification • Electronic irrigation timer for one watering zone
• 11 preset watering frequencies:
every 4, 6, 8 or 12 hours
every 1 to 7 days
• Adjustable watering duration: 1 – 240 minutes
• With built-in filter
• Manual ON/OFF function
• Battery status indicator
• Power supply: 2 x AA batteries (not included in the delivery content)
• Operating voltage: 3 V DC
• Standby current consumption: < 0.06 mA
• Switching current: ≤ 1 mA
• Connector: standard garden thread (3/4″)
• Robust, splash-proof housing
• Colour: black / yellow Package content • Irrigation timer
• User manual

Wat voor soort Besproeiingsbesturing zoekt u?

  • Besproeiingscomputers
  • Gardena bewatering