Computer & Kantoor Printers, scanners & cartridges Scanners Barcodescanners

Delock Industrial Barcode Scanner 1D and 2D for 433 MHz or Bluetooth with inductive charging station and long distance

EAN:
Fabrikantnummer:
Artikelnummer:
Delock Industrial Barcode Scanner 1D and 2D for 433 MHz or Bluetooth with inductive charging station and long distance-0
Delock Industrial Barcode Scanner 1D and 2D for 433 MHz or Bluetooth with inductive charging station and long distance-0
Delock Industrial Barcode Scanner 1D and 2D for 433 MHz or Bluetooth with inductive charging station and long distance-1
Delock Industrial Barcode Scanner 1D and 2D for 433 MHz or Bluetooth with inductive charging station and long distance-2
Delock Industrial Barcode Scanner 1D and 2D for 433 MHz or Bluetooth with inductive charging station and long distance-3
1/4
Delock
Leverbaar ma. 21 sep.
6 Stuk(s)

Nieuw
Alle facturen van derden komen nu rechtstreeks van Conrad.

Aantal

Totaal
€ 475,26
excl. btw 
& 
Gratis verzending*
Slechts 6 Stuk(s) beschikbaar
Inclusief 14 dagen retourrecht

U heeft al het beste aanbod voor uw hoeveelheid.

De optimale selectie voor de ingevoerde hoeveelheid wordt automatisch berekend, inclusief prijs (excl. verzendkosten) en levertijd.

Juridisch probleem melden
  • Technische specificaties
  • Omschrijving
  • Vaak samen gekocht

Technische specificaties

Type

Delock - Barcode-Scanner - Handgerät - 120 Scans/Sek.

Model

Handmatig

Scantechnologie

Imager

Leesbare codes

1D

2D

Leesafstand (max.)

6500 mm

Scanratio

120 scans/s

Overdracht

Bluetooth

6.5 m

Toepassingsgebied

Winkel (retail)

Kleur (specifiek)

Meerdere kleuren

Interfaces

Bluetooth

Kabellengte

0 mm

Breedte

8 cm

Hoogte

18.5 cm

Diepte

10 cm

Gewicht

0

Model

Rond

Uitvoering (kabel)

Aansluitkabel

Kabeltoepassing

Apparaat (koud)

UKCA

Ja

Omschrijving

Description This barcode scanner by Delock can be wirelessly connected to a PC, laptop or directly to a mobile phone or tablet. All common 1D and 2D barcode types, such as the QR Code, can be precisely captured even at long distances. Additionally, the scanner recognizes barcodes displayed on displays and monitors.

Automatic adaptation to ambient brightness
The scanner automatically adapts to the ambient brightness and captures up to 120 scans per second under optimal lighting conditions.
In low ambient brightness, the barcode is illuminated by an additional white LED and can therefore also be used in poor lighting conditions.


Due to its sturdy design, the scanner can easily absorb falls of up to 1.80 m and is therefore ideally suited for use in industrial environments.

Long distance reading
Thanks to a particularly high-quality module, the scanner can read barcodes up to a distance of 6.5 metres.

Charging station acts as interface
The data transfer of the scanned barcodes is done either via Bluetooth or via the 433 MHz frequency band. In addition to charging the hand scanner, the scanner's inductive charging station also functions as a 433 MHz interface and is connected to the system via a USB cable.

Please Note
Not suitable for Swiss QR Codes.
The read distance depends on the resolution of the barcodes. Specification Charging station
• Connector: 1 x USB 2.0 Type-A male
• Input voltage: 5 V
• Current consumption:
operation: max. 1100 mA
standby: max. 700 mA
• Operating temperature: -20 °C ~ 60 °C
• Storage temperature: -20 °C ~ 70 °C
• Relative humidity: 5 - 95 % (non condensing)
• Colour: black
• Weight: ca. 216 g
• Dimensions (LxWxH): ca. 210 x 95 x 75 mm
• Cable length without connectors: ca. 1.25 m
• Bluetooth standard V 4.1
• 433 MHz

Barcode scanner
• Decoding chip: ARM Cortex 32 Bit
• Rechargeable battery: Li-Polymer battery 2600 mAh
• Resolution: max. 1280 x 1024
• Trigger: scan button
• Reading distance: ca. 12 cm - 650 cm
• Reading accuracy: 5 - 100 mil
• Range:
Bluetooth: up to 10 m
433 MHz: up to 100 m
• Internal memory: 16 MB
• Charging time: ca. 4 hours
• Operation time: ca. 16h with 2D, 24h with 1D
• Scan type: LED
• Light colour: visible LED red
• Compensation light: LED white
• Sensor: CMOS image sensor
• Scan rate: up to 120 scans per second
• Scan angle: 65°
• Surrounding brightness: max. 100000 Lux
• Input voltage: 5 V
• Current consumption:
operation: max. 220 mA
standby: max. 20 mA
• Operating temperature: -20 °C ~ 60 °C
• Storage temperature: -40 °C ~ 70 °C
• Relative humidity: 5 - 95 % (non condensing)
• Colour: black / green
• Weight: ca. 321 g
• Dimensions (LxWxH): ca. 185 x 100 x 80 mm
• Scancodes:
Code 128
Code 39
Interleaved 2 of 5
EAN-8 / EAN-13
ISBN - 13
Data Matrix
Micro PDF417
Micro QR
PDF417
QR Code
• Supported languages:
German
French
Spanish
Italian
Belgian
English
Swiss German
Swiss French
Hungarian
Czech
Polish
Schwedish
Finnish
Norwegian System requirements • Android 14.0 or above
• iPad Pro (3rd Generation) or above
• Mac OS 14.5 or above
• Windows 10/10-64/11
• Bluetooth standard 4.1 or above
• PC or laptop with a free USB Type-A port for dongle Package content • Barcode scanner
• Charging cradle
• User manual

Omschrijving

Description This barcode scanner by Delock can be wirelessly connected to a PC, laptop or directly to a mobile phone or tablet. All common 1D and 2D barcode types, such as the QR Code, can be precisely captured even at long distances. Additionally, the scanner recognizes barcodes displayed on displays and monitors.

Automatic adaptation to ambient brightness
The scanner automatically adapts to the ambient brightness and captures up to 120 scans per second under optimal lighting conditions.
In low ambient brightness, the barcode is illuminated by an additional white LED and can therefore also be used in poor lighting conditions.


Due to its sturdy design, the scanner can easily absorb falls of up to 1.80 m and is therefore ideally suited for use in industrial environments.

Long distance reading
Thanks to a particularly high-quality module, the scanner can read barcodes up to a distance of 6.5 metres.

Charging station acts as interface
The data transfer of the scanned barcodes is done either via Bluetooth or via the 433 MHz frequency band. In addition to charging the hand scanner, the scanner's inductive charging station also functions as a 433 MHz interface and is connected to the system via a USB cable.

Please Note
Not suitable for Swiss QR Codes.
The read distance depends on the resolution of the barcodes. Specification Charging station
• Connector: 1 x USB 2.0 Type-A male
• Input voltage: 5 V
• Current consumption:
operation: max. 1100 mA
standby: max. 700 mA
• Operating temperature: -20 °C ~ 60 °C
• Storage temperature: -20 °C ~ 70 °C
• Relative humidity: 5 - 95 % (non condensing)
• Colour: black
• Weight: ca. 216 g
• Dimensions (LxWxH): ca. 210 x 95 x 75 mm
• Cable length without connectors: ca. 1.25 m
• Bluetooth standard V 4.1
• 433 MHz

Barcode scanner
• Decoding chip: ARM Cortex 32 Bit
• Rechargeable battery: Li-Polymer battery 2600 mAh
• Resolution: max. 1280 x 1024
• Trigger: scan button
• Reading distance: ca. 12 cm - 650 cm
• Reading accuracy: 5 - 100 mil
• Range:
Bluetooth: up to 10 m
433 MHz: up to 100 m
• Internal memory: 16 MB
• Charging time: ca. 4 hours
• Operation time: ca. 16h with 2D, 24h with 1D
• Scan type: LED
• Light colour: visible LED red
• Compensation light: LED white
• Sensor: CMOS image sensor
• Scan rate: up to 120 scans per second
• Scan angle: 65°
• Surrounding brightness: max. 100000 Lux
• Input voltage: 5 V
• Current consumption:
operation: max. 220 mA
standby: max. 20 mA
• Operating temperature: -20 °C ~ 60 °C
• Storage temperature: -40 °C ~ 70 °C
• Relative humidity: 5 - 95 % (non condensing)
• Colour: black / green
• Weight: ca. 321 g
• Dimensions (LxWxH): ca. 185 x 100 x 80 mm
• Scancodes:
Code 128
Code 39
Interleaved 2 of 5
EAN-8 / EAN-13
ISBN - 13
Data Matrix
Micro PDF417
Micro QR
PDF417
QR Code
• Supported languages:
German
French
Spanish
Italian
Belgian
English
Swiss German
Swiss French
Hungarian
Czech
Polish
Schwedish
Finnish
Norwegian System requirements • Android 14.0 or above
• iPad Pro (3rd Generation) or above
• Mac OS 14.5 or above
• Windows 10/10-64/11
• Bluetooth standard 4.1 or above
• PC or laptop with a free USB Type-A port for dongle Package content • Barcode scanner
• Charging cradle
• User manual

Wat voor soort Barcodescanners zoekt u?

  • Bluetooth barcodescanners
  • DataLogic scanners
  • Honeywell barcodescanners
  • SD-barcodescanners
  • USB-barcodescanners
  • Zebra barcodescanners
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
Fluke actieweken
* 10% korting op Fluke, Fluke Calibration, Fuke Networks, Beha Amprobe en Pomona Electronics artikelen mét voorraad. Geldig t/m 13-9-2026. Daarnaast gelden de Voorwaarden actiecodes.