Computer & Kantoor Netwerk Netwerk toebehoren Patchpanels voor glasvezel

Delock Fiber Optic Patch Panel 6 port for SC Duplex or LC Quad grey metal for DIN rail mounting

EAN:
Fabrikantnummer:
Artikelnummer:
Delock Fiber Optic Patch Panel 6 port for SC Duplex or LC Quad grey metal for DIN rail mounting-0
Delock Fiber Optic Patch Panel 6 port for SC Duplex or LC Quad grey metal for DIN rail mounting-0
Delock Fiber Optic Patch Panel 6 port for SC Duplex or LC Quad grey metal for DIN rail mounting-1
Delock Fiber Optic Patch Panel 6 port for SC Duplex or LC Quad grey metal for DIN rail mounting-2
Delock Fiber Optic Patch Panel 6 port for SC Duplex or LC Quad grey metal for DIN rail mounting-3
1/4
Delock
Leverbaar vr. 25 sep.
24 Stuk(s)

Nieuw
Alle facturen van derden komen nu rechtstreeks van Conrad.

Aantal

Totaal
€ 18,26
excl. btw 
& 
Inclusief 14 dagen retourrecht
Juridisch probleem melden
  • Technische specificaties
  • Omschrijving
  • Vaak samen gekocht

Technische specificaties

Glasvezel

Model

Rond

Uitvoering (kabel)

Aansluitkabel

Kleur (specifiek)

Meerdere kleuren

Kabeltoepassing

Apparaat (koud)

UKCA

Ja

Omschrijving

Description This fiber optic patch panel by Delock is suitable for mounting on a 35 mm wide DIN rail and can accommodate up to 6 fiber optic couplers of the types SC Duplex or LC Quad.

With splice cassette
The integrated splice cassette allows for the clean routing of individual fibers, ensuring optimal transmission of optical signals. Specification • 6 slots for SC Duplex or LC Quad couplings
Rectangular cut-out: 26.2 x 9.5 mm
Mounting hole diameter: ca. 2.7 mm
Pitch of screw hole: ca. 30.7 mm
• DIN rail mounting: 35 mm
• With splice cassette
• PG13.5 cable gland
• Environmental temperature: -40 °C ~ 75 °C
• Housing colour: grey
• Housing material: metal
• Dimensions (LxWxH): ca. 110 x 98 x 61 mm Package content • Fiber optic distribution box

Omschrijving

Description This fiber optic patch panel by Delock is suitable for mounting on a 35 mm wide DIN rail and can accommodate up to 6 fiber optic couplers of the types SC Duplex or LC Quad.

With splice cassette
The integrated splice cassette allows for the clean routing of individual fibers, ensuring optimal transmission of optical signals. Specification • 6 slots for SC Duplex or LC Quad couplings
Rectangular cut-out: 26.2 x 9.5 mm
Mounting hole diameter: ca. 2.7 mm
Pitch of screw hole: ca. 30.7 mm
• DIN rail mounting: 35 mm
• With splice cassette
• PG13.5 cable gland
• Environmental temperature: -40 °C ~ 75 °C
• Housing colour: grey
• Housing material: metal
• Dimensions (LxWxH): ca. 110 x 98 x 61 mm Package content • Fiber optic distribution box