Delock Ferrit Core / Ferrit Ring for round cable 9 mm 2 pieces black
Technische specificaties
Gewicht
0.043
Kleur (specifiek)
Meerdere kleuren
Inhoud
1 stuk(s)
Type
80946
Model
Rond
Uitvoering (kabel)
Aansluitkabel
Kabeltoepassing
Apparaat (koud)
Kabel
UKCA
Ja
Omschrijving
Description The ferrite core by Delock can be used to reduce or surpress electromagnetic interference (EMI) that can occur along round cables. The main task of the ferrite core is to absorb and dissipate the high-frequency interference that can occur along the cable. In this way, interference can be reduced. This is particularly important in applications where high signal quality is required, e.g. in data transmission or electronic measurements.
Multifunctional application The ferrite core can be used in industrial applications as well as in home and office environments where interference reduction is required. Specification • For cable diameter up to 9 mm • Material: plastic / nickel-zinc • Colour: black • Dimensions closed (LxWxH): ca. 35.0 x 19.5 x 18.0 mm Package content • 2 x ferrite core
Omschrijving
Description The ferrite core by Delock can be used to reduce or surpress electromagnetic interference (EMI) that can occur along round cables. The main task of the ferrite core is to absorb and dissipate the high-frequency interference that can occur along the cable. In this way, interference can be reduced. This is particularly important in applications where high signal quality is required, e.g. in data transmission or electronic measurements.
Multifunctional application The ferrite core can be used in industrial applications as well as in home and office environments where interference reduction is required. Specification • For cable diameter up to 9 mm • Material: plastic / nickel-zinc • Colour: black • Dimensions closed (LxWxH): ca. 35.0 x 19.5 x 18.0 mm Package content • 2 x ferrite core