Delock Fan Cable splitter 1 x 4 pin PWM female to 4 x 4 pin PWM male black – 40 cm long with 20 cm branch
Technische specificaties
Soortnaam
Apparaat (koud) Aansluitkabel
Aansluittype
PWM
Kabellengte
0.4 m
Kleur (specifiek)
Meerdere kleuren
Kabeltoepassing
Apparaat (koud)
Uitvoering (kabel)
Aansluitkabel
Model
Rond
Gewicht
0
UKCA
Ja
Omschrijving
Description This fan cable by Delock can be used to connect 4 PWM fans to a PWM header on the motherboard. This allows multiple fans to be controlled and powered simultaneously via a single connection. It is the ideal solution for computers and servers that require centralised control and power supply for multiple fans. Perfect for improved cooling and more efficient fan management. Specification • Connectors: 1 x 4 pin PWM fan connector female 4 x 4 pin PWM fan connector male • Pitch: 2.54 mm • Cable gauge: 22 AWG • Current: max. 1 A • Voltage: max. 12 V • Cable size: ca. 17.0 x 0.16 mm • Cable jacket material: PVC • Length incl. connectors: Line 1 - ca. 20 cm Line 2 - ca. 20 cm Line 3 - ca. 20 cm Line 4 - ca. 40 cm Package content • Fan cable
Omschrijving
Description This fan cable by Delock can be used to connect 4 PWM fans to a PWM header on the motherboard. This allows multiple fans to be controlled and powered simultaneously via a single connection. It is the ideal solution for computers and servers that require centralised control and power supply for multiple fans. Perfect for improved cooling and more efficient fan management. Specification • Connectors: 1 x 4 pin PWM fan connector female 4 x 4 pin PWM fan connector male • Pitch: 2.54 mm • Cable gauge: 22 AWG • Current: max. 1 A • Voltage: max. 12 V • Cable size: ca. 17.0 x 0.16 mm • Cable jacket material: PVC • Length incl. connectors: Line 1 - ca. 20 cm Line 2 - ca. 20 cm Line 3 - ca. 20 cm Line 4 - ca. 40 cm Package content • Fan cable