Description This Euro plug extension cord by Delock is designed to reliably extend existing power connections for devices with Euro plugs (CEE 7/16). It is ideal for a wide range of applications in the home, office, or home office, and provides greater flexibility when positioning electrical devices.
Safe power supply with built-in child safety feature The Euro plug is equipped with a built-in child safety feature. The special touch protection makes it difficult for foreign objects to enter the plug contacts, thereby increasing safety, especially in households with children.
Versatile and suitable for a wide range of electrical devices The extension cord is suitable for Class II appliances with Euro plugs, such as lamps, radios, televisions, monitors, chargers, audio devices, and many other small electrical appliances. The extra cable length allows for a convenient and flexible power supply, even when outlets are farther away.
Highlights • Euro plug (CEE 7/16) to Euro connector • For extending power connections for Class II appliances • Euro connector with integrated child safety lock • Reliable and safe power transmission • Robust and durable construction • Flexible cable for easy installation • Ideal for household, office, home office, and multimedia applications
Please Note
Caution Fire hazard! Only use the cable for devices that do not exceed the specified voltage and power. Maximum2.5 A – 575 W Cable is not suitable for outdoor use.
Specification • Connectors: 1 x 2 pin CEE7/16 male (Euro plug) 1 x 2 pin CEE7/16 female with child safety feature (Euro plug) • Current: max. 2.5 A • Voltage: max. 230 V • Performance: max. 575 W • Cable cross section: 2 x 0.75 mm² • Cable type: H03VVH2-F • Cable jacket material: PVC • Colour: black • Length incl. connectors: ca. 3 m Package content • Euro plug extension
Omschrijving
Description This Euro plug extension cord by Delock is designed to reliably extend existing power connections for devices with Euro plugs (CEE 7/16). It is ideal for a wide range of applications in the home, office, or home office, and provides greater flexibility when positioning electrical devices.
Safe power supply with built-in child safety feature The Euro plug is equipped with a built-in child safety feature. The special touch protection makes it difficult for foreign objects to enter the plug contacts, thereby increasing safety, especially in households with children.
Versatile and suitable for a wide range of electrical devices The extension cord is suitable for Class II appliances with Euro plugs, such as lamps, radios, televisions, monitors, chargers, audio devices, and many other small electrical appliances. The extra cable length allows for a convenient and flexible power supply, even when outlets are farther away.
Highlights • Euro plug (CEE 7/16) to Euro connector • For extending power connections for Class II appliances • Euro connector with integrated child safety lock • Reliable and safe power transmission • Robust and durable construction • Flexible cable for easy installation • Ideal for household, office, home office, and multimedia applications
Please Note
Caution Fire hazard! Only use the cable for devices that do not exceed the specified voltage and power. Maximum2.5 A – 575 W Cable is not suitable for outdoor use.
Specification • Connectors: 1 x 2 pin CEE7/16 male (Euro plug) 1 x 2 pin CEE7/16 female with child safety feature (Euro plug) • Current: max. 2.5 A • Voltage: max. 230 V • Performance: max. 575 W • Cable cross section: 2 x 0.75 mm² • Cable type: H03VVH2-F • Cable jacket material: PVC • Colour: black • Length incl. connectors: ca. 3 m Package content • Euro plug extension