Multimedia Kabels en adapters Audio/Video kabels

Delock Euro Plug Extension CEE7/16 male to female, 2 x 0.75 mm², 2 m, black

EAN:
Fabrikantnummer:
Artikelnummer:
Delock Euro Plug Extension CEE7/16 male to female, 2 x 0.75 mm², 2 m, black-0
Delock Euro Plug Extension CEE7/16 male to female, 2 x 0.75 mm², 2 m, black-0
Delock Euro Plug Extension CEE7/16 male to female, 2 x 0.75 mm², 2 m, black-1
1/2
Delock
Leverbaar wo. 30 sep.
24 Stuk(s)

Nieuw
Alle facturen van derden komen nu rechtstreeks van Conrad.

Aantal

Totaal
€ 10,03
excl. btw 
& 

Incl. 14 dagen retourrecht

Juridisch probleem melden
  • Technische specificaties
  • Omschrijving
  • Vaak samen gekocht
  • Accessoires

Technische specificaties

Soortnaam

Apparaat (koud) Aansluitkabel

Aansluiting A

Euro-stekker

Aansluiting B

Euro-stekker

Kabellengte

2 m

Kleur (specifiek)

Meerdere kleuren

Kabeltoepassing

Apparaat (koud)

Uitvoering (kabel)

Aansluitkabel

Model

Rond

Kabel

UKCA

Ja

Omschrijving

Description This Euro plug extension cord by Delock is designed to reliably extend existing power connections for devices with Euro plugs (CEE 7/16). It is ideal for a wide range of applications in the home, office, or home office, and provides greater flexibility when positioning electrical devices.

Safe power supply with built-in child safety feature
The Euro plug is equipped with a built-in child safety feature. The special touch protection makes it difficult for foreign objects to enter the plug contacts, thereby increasing safety, especially in households with children.

Versatile and suitable for a wide range of electrical devices
The extension cord is suitable for Class II appliances with Euro plugs, such as lamps, radios, televisions, monitors, chargers, audio devices, and many other small electrical appliances. The extra cable length allows for a convenient and flexible power supply, even when outlets are farther away.

Highlights
• Euro plug (CEE 7/16) to Euro connector
• For extending power connections for Class II appliances
• Euro connector with integrated child safety lock
• Reliable and safe power transmission
• Robust and durable construction
• Flexible cable for easy installation
• Ideal for household, office, home office, and multimedia applications

Please Note

Caution Fire hazard! Only use the cable for devices that do not exceed the specified voltage and power. Maximum 2.5 A – 575 W
Cable is not suitable for outdoor use.

Specification • Connectors:
1 x 2 pin CEE7/16 male (Euro plug)
1 x 2 pin CEE7/16 female with child safety feature (Euro plug)
• Current: max. 2.5 A
• Voltage: max. 230 V
• Performance: max. 575 W
• Cable cross section: 2 x 0.75 mm²
• Cable type: H03VVH2-F
• Cable jacket material: PVC
• Colour: black
• Length incl. connectors: ca. 2 m
Package content • Euro plug extension

Omschrijving

Description This Euro plug extension cord by Delock is designed to reliably extend existing power connections for devices with Euro plugs (CEE 7/16). It is ideal for a wide range of applications in the home, office, or home office, and provides greater flexibility when positioning electrical devices.

Safe power supply with built-in child safety feature
The Euro plug is equipped with a built-in child safety feature. The special touch protection makes it difficult for foreign objects to enter the plug contacts, thereby increasing safety, especially in households with children.

Versatile and suitable for a wide range of electrical devices
The extension cord is suitable for Class II appliances with Euro plugs, such as lamps, radios, televisions, monitors, chargers, audio devices, and many other small electrical appliances. The extra cable length allows for a convenient and flexible power supply, even when outlets are farther away.

Highlights
• Euro plug (CEE 7/16) to Euro connector
• For extending power connections for Class II appliances
• Euro connector with integrated child safety lock
• Reliable and safe power transmission
• Robust and durable construction
• Flexible cable for easy installation
• Ideal for household, office, home office, and multimedia applications

Please Note

Caution Fire hazard! Only use the cable for devices that do not exceed the specified voltage and power. Maximum 2.5 A – 575 W
Cable is not suitable for outdoor use.

Specification • Connectors:
1 x 2 pin CEE7/16 male (Euro plug)
1 x 2 pin CEE7/16 female with child safety feature (Euro plug)
• Current: max. 2.5 A
• Voltage: max. 230 V
• Performance: max. 575 W
• Cable cross section: 2 x 0.75 mm²
• Cable type: H03VVH2-F
• Cable jacket material: PVC
• Colour: black
• Length incl. connectors: ca. 2 m
Package content • Euro plug extension
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
Conrad pro
* 15% korting vanaf € 100 excl. btw met Conrad PRO. Geldig van 17 t/m 25 september 2026. De korting is niet van toepassing op Apple, Raspberry Pi, Nvidia en Samsung artikelen. Verder gelden de voorwaarden actiecodes (m.u.v. de overige uitsluitingen onder punt 6).

Flir 10%
* 10% korting op geselecteerde Flir producten. Geldig t/m 27-9-2026. Verder gelden de voorwaarden actiecodes.

Wiha 10%
* 10% korting op Wiha artikelen mét voorraad. Geldig t/m 27-9-2026. Verder gelden de voorwaarden actiecodes.

Betaalmethoden
  • iDeal
  • Creditcard
  • Automatische incasso
  • Op rekening
Alle betaalmethoden
Social Media

Weergave van alle prijzen excl. btw en excl. verzendkosten.

Weergave van alle prijzen incl. btw en excl. verzendkosten.

  • Gegevensbescherming

  • Veilige betaalmiddelen

  • SSL-versleuteling

  • Geverifieerde Visa & Mastercard veilige code

  • Algemene voorwaarden

  • Impressum

  • Privacy policy

  • Herroepingsrecht

Productvergelijking
Verlanglijst