Multimedia Kabels en adapters Audioadapters

Delock Easy 45 Module stereo jack female 3.5 mm 3 pin to stereo jack female 3.5 mm 3 pin white

EAN:
Fabrikantnummer:
Artikelnummer:
Delock Easy 45 Module stereo jack female 3.5 mm 3 pin to stereo jack female 3.5 mm 3 pin white-0
Delock Easy 45 Module stereo jack female 3.5 mm 3 pin to stereo jack female 3.5 mm 3 pin white-0
Delock Easy 45 Module stereo jack female 3.5 mm 3 pin to stereo jack female 3.5 mm 3 pin white-1
1/2
Delock
Leverbaar di. 22 sep.
3 Stuk(s)

Nieuw
Alle facturen van derden komen nu rechtstreeks van Conrad.

Aantal

Totaal
€ 12,91
excl. btw 
& 
Slechts 3 Stuk(s) beschikbaar
Inclusief 14 dagen retourrecht

U heeft al het beste aanbod voor uw hoeveelheid.

De optimale selectie voor de ingevoerde hoeveelheid wordt automatisch berekend, inclusief prijs (excl. verzendkosten) en levertijd.

Juridisch probleem melden
  • Technische specificaties
  • Omschrijving
  • Vaak samen gekocht

Technische specificaties

Soortnaam

Apparaat (koud) Aansluitkabel

Aansluittype

Jackplug

Aantal aansluitingen A

1 x

Aantal aansluitingen B

1 x

Kabeltoepassing

Apparaat (koud)

Uitvoering (kabel)

Aansluitkabel

Headset kanalen

Stereo

Model

Rond

UKCA

Ja

Omschrijving

Description This Easy 45 module by Delock is designed to provide a stereo jack female port and can be attached to the Delock Easy 45 module system. The simple snap-in mechanism ensures that the module is firmly in place and can be easily removed if necessary.

Easy 45 connects
Easy 45 is a variable, modular system that allows components such as sockets, HDMI or USB connections to be added according to your needs. The Easy 45 modules are standardised and can be mounted in various module holder or cable ducts. Easy 45 builds the interface between electrical, network and system installation and many peripheral devices such as TV, monitors, printers, laptops and much more. Specification • Connectors:
1 x 3.5 mm 3 pin stereo jack female
1 x 3.5 mm 3 pin stereo jack female
• Suitable for module holder Delock Easy 45
• Module size: 22.5 x 45 mm
• Colour: white Package content • Easy 45 module

Omschrijving

Description This Easy 45 module by Delock is designed to provide a stereo jack female port and can be attached to the Delock Easy 45 module system. The simple snap-in mechanism ensures that the module is firmly in place and can be easily removed if necessary.

Easy 45 connects
Easy 45 is a variable, modular system that allows components such as sockets, HDMI or USB connections to be added according to your needs. The Easy 45 modules are standardised and can be mounted in various module holder or cable ducts. Easy 45 builds the interface between electrical, network and system installation and many peripheral devices such as TV, monitors, printers, laptops and much more. Specification • Connectors:
1 x 3.5 mm 3 pin stereo jack female
1 x 3.5 mm 3 pin stereo jack female
• Suitable for module holder Delock Easy 45
• Module size: 22.5 x 45 mm
• Colour: white Package content • Easy 45 module

Wat voor soort Audioadapters zoekt u?

  • Jackplugadapters
  • Y-adapters
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
Fluke actieweken
* 10% korting op Fluke, Fluke Calibration, Fuke Networks, Beha Amprobe en Pomona Electronics artikelen mét voorraad. Geldig t/m 13-9-2026. Daarnaast gelden de Voorwaarden actiecodes.