Computer & Kantoor Netwerk Netwerk toebehoren Patchpanels voor glasvezel

Delock Easy 45 Module LC Duplex female to LC Duplex female white / violet

EAN:
Fabrikantnummer:
Artikelnummer:
Delock Easy 45 Module LC Duplex female to LC Duplex female white / violet-0
Delock Easy 45 Module LC Duplex female to LC Duplex female white / violet-0
Delock Easy 45 Module LC Duplex female to LC Duplex female white / violet-1
1/2
Delock
Datasheet (PDF)
Deutsch (Deutschland)
Leverbaar vr. 25 sep.
1 Stuk(s)

Nieuw
Alle facturen van derden komen nu rechtstreeks van Conrad.

Aantal

Totaal
€ 11,44
excl. btw 
& 
Slechts 1 Stuk(s) beschikbaar
Inclusief 14 dagen retourrecht

U heeft al het beste aanbod voor uw hoeveelheid.

De optimale selectie voor de ingevoerde hoeveelheid wordt automatisch berekend, inclusief prijs (excl. verzendkosten) en levertijd.

Juridisch probleem melden
  • Technische specificaties
  • Documenten & Downloads
  • Omschrijving
  • Vaak samen gekocht

Technische specificaties

Model

Rond

Uitvoering (kabel)

Aansluitkabel

Kabeltoepassing

Apparaat (koud)

Glasvezel

Bijzonderheden

Monteerbaar

Aansluittype

Glasvezel

UKCA

Ja

Documenten en downloads

Datablad

Deutsch (Deutschland)

Datablad 918528520 Delock Easy 45 Module LC Duplex female to LC Duplex female white / violet

Omschrijving

Description This Easy 45 module by Delock is designed to provide a optical fiber port and can be attached to the Delock Easy 45 module system. The simple snap-in mechanism ensures that the module is firmly in place and can be easily removed if necessary.

Easy 45 connects
Easy 45 is a variable, modular system that allows components such as sockets, HDMI or USB connections to be added according to your needs. The Easy 45 modules are standardised and can be mounted in various module holder or cable ducts. Easy 45 builds the interface between electrical, network and system installation and many peripheral devices such as TV, monitors, printers, laptops and much more. Specification • Connectors:
1 x LC Duplex female
1 x LC Duplex female
• For multi-mode fiber
• Insertion loss < 0.3 dB
• Dust covers
• Suitable for module holder Delock Easy 45
• Module size: 22.5 x 45 mm
• Colour: white / violet Package content • Easy 45 module

Omschrijving

Description This Easy 45 module by Delock is designed to provide a optical fiber port and can be attached to the Delock Easy 45 module system. The simple snap-in mechanism ensures that the module is firmly in place and can be easily removed if necessary.

Easy 45 connects
Easy 45 is a variable, modular system that allows components such as sockets, HDMI or USB connections to be added according to your needs. The Easy 45 modules are standardised and can be mounted in various module holder or cable ducts. Easy 45 builds the interface between electrical, network and system installation and many peripheral devices such as TV, monitors, printers, laptops and much more. Specification • Connectors:
1 x LC Duplex female
1 x LC Duplex female
• For multi-mode fiber
• Insertion loss < 0.3 dB
• Dust covers
• Suitable for module holder Delock Easy 45
• Module size: 22.5 x 45 mm
• Colour: white / violet Package content • Easy 45 module