Multimedia Kabels en adapters Audio/Video switches en splitters Audio/video-converters, HDMI-converters

Delock Easy 45 HDMI Module straight 22.5 x 45 mm

EAN:
Fabrikantnummer:
Artikelnummer:
Delock Easy 45 HDMI Module straight 22.5 x 45 mm-0
Delock Easy 45 HDMI Module straight 22.5 x 45 mm-0
Delock Easy 45 HDMI Module straight 22.5 x 45 mm-1
Delock Easy 45 HDMI Module straight 22.5 x 45 mm-2
Delock Easy 45 HDMI Module straight 22.5 x 45 mm-3
Delock Easy 45 HDMI Module straight 22.5 x 45 mm-4
1/5
Delock
Leverbaar do. 15 okt.
4 Stuk(s)

Nieuw
Alle facturen van derden komen nu rechtstreeks van Conrad.

Aantal

Totaal
€ 14,41
excl. btw 
& 
Slechts 4 Stuk(s) beschikbaar

Incl. 14 dagen retourrecht

Juridisch probleem melden
  • Technische specificaties
  • Omschrijving
  • Vaak samen gekocht
  • Accessoires

Delock Easy 45 HDMI Module straight 22.5 x 45 mm

Technische specificaties

Soortnaam

Apparaat (koud) Aansluitkabel

Aansluittype

HDMI

Uitvoering (kabel)

Aansluitkabel

Kabeltoepassing

Apparaat (koud)

Model

Rond

UKCA

Ja

Omschrijving

Description This Easy 45 module by Delock is designed to provide a HDMI female port. The simple snap-in mechanism ensures that the module is firmly in place and can be easily removed if necessary.

Easy 45 connects
Easy 45 is a variable, modular system that allows components such as sockets, HDMI or USB connections to be added according to your needs. The Easy 45 modules are standardised and can be mounted in various module holder or cable ducts. Easy 45 builds the interface between electrical, network and system installation and many peripheral devices such as TV, monitors, printers, laptops and much more. Specification • Connectors: 2 x HDMI-A female
• Resolution up to 3840 x 2160 @ 60 Hz (depending on the system and the connected
hardware)
• Supports CEC 2.0 control commands
• Supports HDCP 2.2 (High-Bandwidth Digital Content Protection)
• Supports HDR
• Material: PC plastic
• Suitable for module holder Delock Easy 45
• Suitable for 45 mm cable duct with minimum depth 45 mm
• Module size: 22.5 x 45 mm
• Dimensions (LxWxH): ca. 22.5 x 45.0 x 38.5 mm
• Colour: white System requirements • A free module port Delock Easy 45 Package content • Easy 45 HDMI module

Omschrijving

Description This Easy 45 module by Delock is designed to provide a HDMI female port. The simple snap-in mechanism ensures that the module is firmly in place and can be easily removed if necessary.

Easy 45 connects
Easy 45 is a variable, modular system that allows components such as sockets, HDMI or USB connections to be added according to your needs. The Easy 45 modules are standardised and can be mounted in various module holder or cable ducts. Easy 45 builds the interface between electrical, network and system installation and many peripheral devices such as TV, monitors, printers, laptops and much more. Specification • Connectors: 2 x HDMI-A female
• Resolution up to 3840 x 2160 @ 60 Hz (depending on the system and the connected
hardware)
• Supports CEC 2.0 control commands
• Supports HDCP 2.2 (High-Bandwidth Digital Content Protection)
• Supports HDR
• Material: PC plastic
• Suitable for module holder Delock Easy 45
• Suitable for 45 mm cable duct with minimum depth 45 mm
• Module size: 22.5 x 45 mm
• Dimensions (LxWxH): ca. 22.5 x 45.0 x 38.5 mm
• Colour: white System requirements • A free module port Delock Easy 45 Package content • Easy 45 HDMI module

Wat voor soort Audio/video-converters, HDMI-converters zoekt u?

  • HDMI-Cinch-converters
  • SCART-HDMI-adapters