Datablad 838151334 Delock D-Sub HD 44 pin female to Terminal Block for DIN rail
Omschrijving
Description This terminal block adapter by Delock can be used to connect wires with stripped ends.
DIN rail mounting With the clips included in the delivery content, the adapter can be attached to a 15 mm or 35 mm wide DIN rail. Specification • Connectors: 1 x D-Sub HD 44 pin female 1 x 45 pin terminal block • Pin assignment: 1:1 • Pitch: 5.00 mm • Useable for a cable gauge from 24 to 12 AWG • DIN rail mounting: 15 mm and 35 mm • Operating temperature: -40 °C ~ 100 °C • Dimensions (LxWxH): ca. 86 x 84 x 30 mm System requirements • A free D-Sub 44 pin male • 15 mm or 35 mm DIN rail Package content • Adapter • 2 x DIN rail clip • 5 x screws
Omschrijving
Description This terminal block adapter by Delock can be used to connect wires with stripped ends.
DIN rail mounting With the clips included in the delivery content, the adapter can be attached to a 15 mm or 35 mm wide DIN rail. Specification • Connectors: 1 x D-Sub HD 44 pin female 1 x 45 pin terminal block • Pin assignment: 1:1 • Pitch: 5.00 mm • Useable for a cable gauge from 24 to 12 AWG • DIN rail mounting: 15 mm and 35 mm • Operating temperature: -40 °C ~ 100 °C • Dimensions (LxWxH): ca. 86 x 84 x 30 mm System requirements • A free D-Sub 44 pin male • 15 mm or 35 mm DIN rail Package content • Adapter • 2 x DIN rail clip • 5 x screws
Wat voor soort Monitor-, TV- en AV-adapters zoekt u?