MultimediaKabels en adaptersMonitor-, TV- en AV-adapters

Delock D-Sub HD 44 pin female to Terminal Block for DIN rail

EAN:
Fabrikantnummer:
Artikelnummer:
Delock D-Sub HD 44 pin female to Terminal Block for DIN rail-0
Delock D-Sub HD 44 pin female to Terminal Block for DIN rail-0
Delock D-Sub HD 44 pin female to Terminal Block for DIN rail-1
Delock D-Sub HD 44 pin female to Terminal Block for DIN rail-2
Delock D-Sub HD 44 pin female to Terminal Block for DIN rail-3
1/4
Delock
Datasheet (PDF)
Leverbaar vr. 16 okt.
27 Stuk(s)

Nieuw
Alle facturen van derden komen nu rechtstreeks van Conrad.
Verkoop door  Conrad ElectronicVerzending door  Onlinekabelshop

Aantal
Totaal
€ 38,91
Levering van goederen binnen overige EU landen (0% btw) incl. btw incl. btw excl. btw excl. btw Incl. 0% btw volgens §12 Abs. 3 UStG. 
& 
excl. € 5,95 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
vrachttoeslag zonder verdere verzendkosten 
incl. % klantenkorting 
...

Incl. 14 dagen retourrecht

Juridisch probleem melden
  • Technische specificaties
  • Documenten & Downloads
  • Omschrijving

Technische specificaties

Soortnaam

Apparaat (koud) Aansluitkabel

Aansluittype

VGA

Aantal aansluitingen A

1 x

Aantal aansluitingen B

1 x

Kleur (specifiek)

Meerdere kleuren

Kabeltoepassing

Apparaat (koud)

Uitvoering (kabel)

Aansluitkabel

Toepassingsbereik

Seriële/parallelle adapters

Model

Rond

UKCA

Ja

Documenten en downloads

Datablad

Datablad 838151334 Delock D-Sub HD 44 pin female to Terminal Block for DIN rail

Omschrijving

Description This terminal block adapter by Delock can be used to connect wires with stripped ends.

DIN rail mounting
With the clips included in the delivery content, the adapter can be attached to a 15 mm or 35 mm wide DIN rail. Specification • Connectors:
1 x D-Sub HD 44 pin female
1 x 45 pin terminal block
• Pin assignment: 1:1
• Pitch: 5.00 mm
• Useable for a cable gauge from 24 to 12 AWG
• DIN rail mounting: 15 mm and 35 mm
• Operating temperature: -40 °C ~ 100 °C
• Dimensions (LxWxH): ca. 86 x 84 x 30 mm System requirements • A free D-Sub 44 pin male
• 15 mm or 35 mm DIN rail Package content • Adapter
• 2 x DIN rail clip
• 5 x screws

Omschrijving

Description This terminal block adapter by Delock can be used to connect wires with stripped ends.

DIN rail mounting
With the clips included in the delivery content, the adapter can be attached to a 15 mm or 35 mm wide DIN rail. Specification • Connectors:
1 x D-Sub HD 44 pin female
1 x 45 pin terminal block
• Pin assignment: 1:1
• Pitch: 5.00 mm
• Useable for a cable gauge from 24 to 12 AWG
• DIN rail mounting: 15 mm and 35 mm
• Operating temperature: -40 °C ~ 100 °C
• Dimensions (LxWxH): ca. 86 x 84 x 30 mm System requirements • A free D-Sub 44 pin male
• 15 mm or 35 mm DIN rail Package content • Adapter
• 2 x DIN rail clip
• 5 x screws

Wat voor soort Monitor-, TV- en AV-adapters zoekt u?

  • DisplayPort- naar HDMI-adapters
  • DisplayPort-adapters
  • DVI-adapters
  • EDID-emulatoren
  • HDMI haakse stekker
  • HDMI-adapters
  • VGA- naar HDMI-adapters
  • VGA-adapters