OpslagmediaSIM card supportNeePrestatieCompatibele besturingssystemenDOS, Windows 3.1/NT4/98SE/ME/2000/XP/Vista, Unix, LinuxPoorten & interfacesSIM card supportNeeOverige specificatiesCompatibele besturingssystemenDOS, Windows 3.1/NT4/98SE/ME/2000/XP/Vista, Unix, Linux
Interfaces
IDE
Ondersteunde geheugenkaarten
CompactFlash Typ I/II
Bijzonderheden
CF-cardreader
Kleur (specifiek)
Meerdere kleuren
Gewicht
0.019
Model
Rond
Uitvoering (kabel)
Aansluitkabel
Kabeltoepassing
Apparaat (koud)
Aansluittype
IDE
UKCA
Ja
Documenten en downloads
Datablad
Datablad 810059496 Delock Card Reader IDE 40 pin to Compact Flash
Omschrijving
Description This Card Reader by Delock enables the application of a Compact Flash card via 40 pin IDE interface. Since this Card Reader is bootable you can also use it as HDD and install a operating system. For connecting the Card Reader you need a 3.5″ IDE connecting cable. Specification • IDE 40 pin to CF Card • 40 pin 2.54 mm standard IDE connector • For Compact Flash type I, type II and Micro-drive • Master or slave mode selection • 2 x mounting holes • +5 V floppy disk drive power connector • Supports DMA and Ultra DMA modes. A compatible flash media card will be required to use these modes. • Dimension: 60 mm x 43 mm System requirements • A free IDE 40 pin port • Windows 2000/XP/Vista, Linux 2.6 Package content • Card Reader IDE to CF card
Omschrijving
Description This Card Reader by Delock enables the application of a Compact Flash card via 40 pin IDE interface. Since this Card Reader is bootable you can also use it as HDD and install a operating system. For connecting the Card Reader you need a 3.5″ IDE connecting cable. Specification • IDE 40 pin to CF Card • 40 pin 2.54 mm standard IDE connector • For Compact Flash type I, type II and Micro-drive • Master or slave mode selection • 2 x mounting holes • +5 V floppy disk drive power connector • Supports DMA and Ultra DMA modes. A compatible flash media card will be required to use these modes. • Dimension: 60 mm x 43 mm System requirements • A free IDE 40 pin port • Windows 2000/XP/Vista, Linux 2.6 Package content • Card Reader IDE to CF card