Kabels & Connectoren Kabels Kabel toebehoren Kabelbinders Kabelbindtangen

Delock Cable tie installation tool for stainless steel cable ties

EAN:
Fabrikantnummer:
Artikelnummer:
Delock Cable tie installation tool for stainless steel cable ties-0
Delock Cable tie installation tool for stainless steel cable ties-0
Delock Cable tie installation tool for stainless steel cable ties-1
Delock Cable tie installation tool for stainless steel cable ties-2
Delock Cable tie installation tool for stainless steel cable ties-3
Delock Cable tie installation tool for stainless steel cable ties-4
1/5
Gewicht
0.73
Kleur (specifiek)
Meerdere kleuren
Type
Kabelbinder
Model
Rond
Uitvoering (kabel)
Aansluitkabel
Datasheet (PDF)
European union
Delock
Leverbaar ma. 28 sep.
7 Stuk(s)

Nieuw
Alle facturen van derden komen nu rechtstreeks van Conrad.

Aantal

Totaal
€ 99,59
excl. btw 
& 
Slechts 7 Stuk(s) beschikbaar
Inclusief 14 dagen retourrecht
Juridisch probleem melden
  • Technische specificaties
  • Documenten & Downloads
  • Omschrijving
  • Vaak samen gekocht

Delock Cable tie installation tool for stainless steel cable ties

Technische specificaties

Gewicht

0.73

Kleur (specifiek)

Meerdere kleuren

Type

Kabelbinder

Model

Rond

Uitvoering (kabel)

Aansluitkabel

Kabeltoepassing

Apparaat (koud)

UKCA

Ja

Documenten en downloads

Datablad

European union

Datablad 811506456 Delock Cable tie installation tool for stainless steel cable ties

Omschrijving

Description This installation tool by Delock enables to tighten and cut stainless steel cable ties with a width of up to 12 mm and a thickness of up to 0.3 mm in one step.

Simple application
The cable tie will be pushed into the front opening of the installation tool, tightened and then cut off using the hand lever. The handy cable tie installation tool enables a quick assembly and is easy to use.

Note
Only suitable for stainless steel cable ties. Specification • Suitable for stainless steel cable ties with a width up to 12 mm and a thickness of up to
0.3 mm
• Material: plastic, metal
• Colour: black Package content • Cable tie installation tool

Omschrijving

Description This installation tool by Delock enables to tighten and cut stainless steel cable ties with a width of up to 12 mm and a thickness of up to 0.3 mm in one step.

Simple application
The cable tie will be pushed into the front opening of the installation tool, tightened and then cut off using the hand lever. The handy cable tie installation tool enables a quick assembly and is easy to use.

Note
Only suitable for stainless steel cable ties. Specification • Suitable for stainless steel cable ties with a width up to 12 mm and a thickness of up to
0.3 mm
• Material: plastic, metal
• Colour: black Package content • Cable tie installation tool