Delock Cable tie installation tool for plastic cable ties
Technische specificaties
Gewicht
0.24 kg
Kleur (specifiek)
Meerdere kleuren
Type
Zubehör Netzwerk
Model
Rond
Uitvoering (kabel)
Aansluitkabel
Kabeltoepassing
Apparaat (koud)
UKCA
Ja
Documenten en downloads
Datablad
Datablad 815159014 Delock Cable tie installation tool for plastic cable ties
Omschrijving
Description This installation tool by Delock enables, to tighten and cut plastic cable ties with a width up to 9 mm and a thickness up to 2.3 mm in one step.
Simple application The cable tie will be pushed through the upper tie block, tightened by the handles and cut off by using the cutting mechanism. The handy cable tie installation tool enables a quick assembly and is easy to use.
Note Only suitable for plastic cable ties. Specification • Suitable for plastic cable ties with a width up to 9 mm and thickness of 2.3 mm • Material: plastic, metal • Colour: black / blue Package content • Cable tie installation tool
Omvang van de levering
1 stuk(s)
Omschrijving
Description This installation tool by Delock enables, to tighten and cut plastic cable ties with a width up to 9 mm and a thickness up to 2.3 mm in one step.
Simple application The cable tie will be pushed through the upper tie block, tightened by the handles and cut off by using the cutting mechanism. The handy cable tie installation tool enables a quick assembly and is easy to use.
Note Only suitable for plastic cable ties. Specification • Suitable for plastic cable ties with a width up to 9 mm and thickness of 2.3 mm • Material: plastic, metal • Colour: black / blue Package content • Cable tie installation tool