Delock Cable OCuLink PCIe SFF-8611 to U.2 SFF-8639 1 m
Technische specificaties
Soortnaam
Apparaat (koud) Aansluitkabel
Aansluittype
SATA
Aantal aansluitingen A
1 x
Aantal aansluitingen B
2 x
Kabellengte
1 m
Kleur (specifiek)
Meerdere kleuren
Kabeltoepassing
Apparaat (koud)
Uitvoering (kabel)
Aansluitkabel
Model
Rond
UKCA
Ja
Omschrijving
Description This OCuLink cable by Delock can be used to connect internal devices, e.g. an SSD with SFF-8639 connector to a controller with OCuLink SFF-8611 connector. Specification • Connectors: host: 1 x OCuLink SFF-8611 male device: 1 x U.2 SFF-8639 female 1 x SATA 15 pin power plug • Compliant to SFF-9402 specification 1.1 • Supports PCI Express 3.0 protocol • Data transfer rate up to 32 Gbps • Impedance: 85 Ohm • Cable gauge: 33 AWG data line 18 + 24 AWG power line • Cable length incl. connectors: data cable ca. 100 cm power cable ca. 10 cm System requirements • A free OCuLink interface Package content • OCuLink cable
Omschrijving
Description This OCuLink cable by Delock can be used to connect internal devices, e.g. an SSD with SFF-8639 connector to a controller with OCuLink SFF-8611 connector. Specification • Connectors: host: 1 x OCuLink SFF-8611 male device: 1 x U.2 SFF-8639 female 1 x SATA 15 pin power plug • Compliant to SFF-9402 specification 1.1 • Supports PCI Express 3.0 protocol • Data transfer rate up to 32 Gbps • Impedance: 85 Ohm • Cable gauge: 33 AWG data line 18 + 24 AWG power line • Cable length incl. connectors: data cable ca. 100 cm power cable ca. 10 cm System requirements • A free OCuLink interface Package content • OCuLink cable