Installatietechniek & Verlichting Elektro installatie Elektro installatiemateriaal Kabelverbinders

Delock Cable Connector with bayonet lock 3 pin male to female, IP68 waterproof, cable diameter 5 - 9 mm, incl. seals

EAN:
Fabrikantnummer:
Artikelnummer:
Delock Cable Connector with bayonet lock 3 pin male to female, IP68 waterproof, cable diameter 5 - 9 mm, incl. seals-0
Delock Cable Connector with bayonet lock 3 pin male to female, IP68 waterproof, cable diameter 5 - 9 mm, incl. seals-0
Delock Cable Connector with bayonet lock 3 pin male to female, IP68 waterproof, cable diameter 5 - 9 mm, incl. seals-1
Delock Cable Connector with bayonet lock 3 pin male to female, IP68 waterproof, cable diameter 5 - 9 mm, incl. seals-2
Delock Cable Connector with bayonet lock 3 pin male to female, IP68 waterproof, cable diameter 5 - 9 mm, incl. seals-3
1/4
Delock
Leverbaar wo. 30 sep.
21 Stuk(s)

Nieuw
Alle facturen van derden komen nu rechtstreeks van Conrad.

Aantal

Totaal
€ 12,91
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
Meerdere kleuren

Model

Rond

Kabellengte

0.009 m

Uitvoering (kabel)

Aansluitkabel

Kabeltoepassing

Apparaat (koud)

Aansluittype

Connector

Kabel

UKCA

Ja

Omschrijving

Description This cable connector by Delock is ideal for connecting cables with a diameter of 5 - 9 mm and ensures a waterproof connection in outdoor areas. The package also includes gaskets for cable diameters of 9 - 12 mm, allowing the connector to be flexibly adapted to different cable sizes.

With bayonet lock
The bayonet lock ensures a firm and secure connection. The simple locking mechanism with a twist mechanism enables quick, tool-free installation, which also provides reliable protection against vibrations, moisture and dirt.

IP68 dust and waterproof
The cable connector offers increased protection against dirt and moisture for the connection of power cables in outdoor areas. Specification • Connectors:
1 x 3 pin male
1 x 3 pin female
• Rated voltage: 450 V
• Current: max. 24 A
• Protection class: IP68
• For cable diameter from 5 - 9 mm incl. seals for 9 -12 mm
• Suitable for cables with a cable gauge of ca. 0.5 - 2.5 mm²
• Silicone sealing ring black
• With bayonet lock
• Operating temperature: -40 °C ~ 105 °C
• Fire-resistance rating: UL94V-0
• Material: PA66
• Colour: black
• Dimensions (LxWxH): ca. 145 x 27 x 27 mm Package content • Cable connector
• 2 x seal 9 - 12 mm

Omschrijving

Description This cable connector by Delock is ideal for connecting cables with a diameter of 5 - 9 mm and ensures a waterproof connection in outdoor areas. The package also includes gaskets for cable diameters of 9 - 12 mm, allowing the connector to be flexibly adapted to different cable sizes.

With bayonet lock
The bayonet lock ensures a firm and secure connection. The simple locking mechanism with a twist mechanism enables quick, tool-free installation, which also provides reliable protection against vibrations, moisture and dirt.

IP68 dust and waterproof
The cable connector offers increased protection against dirt and moisture for the connection of power cables in outdoor areas. Specification • Connectors:
1 x 3 pin male
1 x 3 pin female
• Rated voltage: 450 V
• Current: max. 24 A
• Protection class: IP68
• For cable diameter from 5 - 9 mm incl. seals for 9 -12 mm
• Suitable for cables with a cable gauge of ca. 0.5 - 2.5 mm²
• Silicone sealing ring black
• With bayonet lock
• Operating temperature: -40 °C ~ 105 °C
• Fire-resistance rating: UL94V-0
• Material: PA66
• Colour: black
• Dimensions (LxWxH): ca. 145 x 27 x 27 mm Package content • Cable connector
• 2 x seal 9 - 12 mm

Wat voor soort Kabelverbinders zoekt u?

  • Kabelverbinders, waterdicht
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
Conrad pro
* 15% korting vanaf € 100 excl. btw met Conrad PRO. Geldig van 17 t/m 25 september 2026. De korting is niet van toepassing op Apple, Raspberry Pi, Nvidia en Samsung artikelen. Verder gelden de voorwaarden actiecodes (m.u.v. de overige uitsluitingen onder punt 6).

Flir 10%
* 10% korting op geselecteerde Flir producten. Geldig t/m 27-9-2026. Verder gelden de voorwaarden actiecodes.

Wiha 10%
* 10% korting op Wiha artikelen mét voorraad. Geldig t/m 27-9-2026. Verder gelden de voorwaarden actiecodes.

Betaalmethoden
  • iDeal
  • Creditcard
  • Automatische incasso
  • Op rekening
Alle betaalmethoden
Social Media

Weergave van alle prijzen excl. btw en excl. verzendkosten.

Weergave van alle prijzen incl. btw en excl. verzendkosten.

  • Gegevensbescherming

  • Veilige betaalmiddelen

  • SSL-versleuteling

  • Geverifieerde Visa & Mastercard veilige code

  • Algemene voorwaarden

  • Impressum

  • Privacy policy

  • Herroepingsrecht

Productvergelijking
Verlanglijst