Description This cable connector by Delock connect MPO optical fiber cables and is ideal for outdoor use.
IP68 dust and waterproof The coupler offers increased protection against dirt and moisture for the connection of the network cables. Specification • Connectors: 1 x MPO female 1 x MPO female • Thread size: M20 x 1.5 mm • Insertion loss < 0.7 dB • Return loss > 60 dB • Silicone sealing ring green • Protection class: IP68 • For cable diameter from 4.5 - 7.5 mm • Operating temperature: -40 °C ~ 105 °C • Material: plastic • Colour: black • Dimensions (LxWxH): ca. 120 x 26 x 26 mm Package content • Cable connector
Omschrijving
Description This cable connector by Delock connect MPO optical fiber cables and is ideal for outdoor use.
IP68 dust and waterproof The coupler offers increased protection against dirt and moisture for the connection of the network cables. Specification • Connectors: 1 x MPO female 1 x MPO female • Thread size: M20 x 1.5 mm • Insertion loss < 0.7 dB • Return loss > 60 dB • Silicone sealing ring green • Protection class: IP68 • For cable diameter from 4.5 - 7.5 mm • Operating temperature: -40 °C ~ 105 °C • Material: plastic • Colour: black • Dimensions (LxWxH): ca. 120 x 26 x 26 mm Package content • Cable connector