Delock Cable Connector DC 5.5 x 2.1 mm female to DC 5.5 x 2.1 mm female with M20 x 1.5 mm thread and protective cap
Technische specificaties
Inhoud
1 stuk(s)
Kleur (specifiek)
Meerdere kleuren
Model
Rond
Kabellengte
0.002 m
Uitvoering (kabel)
Aansluitkabel
Kabeltoepassing
Apparaat (koud)
Aansluittype
DC (stroom)
Kabel
UKCA
Ja
Omschrijving
Description This cable connector by Delock is ideal for providing a reliable power supply to Starlink devices.
With additional housing The housing can be screwed to the female port and enables a waterproof connection, e.g. outdoors.
IP68 dust and waterproof The sealing cap protects the DC female port from moisture, damage and dirt in outdoor areas when not in use. Specification • Connectors: 1 x DC 5.5 x 2.1 mm female 1 x DC 5.5 x 2.1 mm female • Thread size: M20 x 1.5 mm • Built-in hole Ø: 20.8 mm • Suitable for connecting Starlink devices • Current: max. 5 A • Voltage: max. 12 - 36 V • Shielded • Silicone sealing ring green • With sealing cap and housing • Operating temperature: -40 °C ~ 105 °C • Protection class: IP68 • Housing material: PA66 • Colour: black • Dimensions (LxWxH): ca. 125 x 26 x 26 mm Package content • Cable connector
Omschrijving
Description This cable connector by Delock is ideal for providing a reliable power supply to Starlink devices.
With additional housing The housing can be screwed to the female port and enables a waterproof connection, e.g. outdoors.
IP68 dust and waterproof The sealing cap protects the DC female port from moisture, damage and dirt in outdoor areas when not in use. Specification • Connectors: 1 x DC 5.5 x 2.1 mm female 1 x DC 5.5 x 2.1 mm female • Thread size: M20 x 1.5 mm • Built-in hole Ø: 20.8 mm • Suitable for connecting Starlink devices • Current: max. 5 A • Voltage: max. 12 - 36 V • Shielded • Silicone sealing ring green • With sealing cap and housing • Operating temperature: -40 °C ~ 105 °C • Protection class: IP68 • Housing material: PA66 • Colour: black • Dimensions (LxWxH): ca. 125 x 26 x 26 mm Package content • Cable connector