Computer & Kantoor Printers, scanners & cartridges Scanners Barcodescanners

Delock Barcode Scanner 1D and 2D for 2.4 GHz, Bluetooth or USB Type-C™

EAN:
Fabrikantnummer:
Artikelnummer:
Delock Barcode Scanner 1D and 2D for 2.4 GHz, Bluetooth or USB Type-C™-0
Delock Barcode Scanner 1D and 2D for 2.4 GHz, Bluetooth or USB Type-C™-0
Delock Barcode Scanner 1D and 2D for 2.4 GHz, Bluetooth or USB Type-C™-1
Delock Barcode Scanner 1D and 2D for 2.4 GHz, Bluetooth or USB Type-C™-2
Delock Barcode Scanner 1D and 2D for 2.4 GHz, Bluetooth or USB Type-C™-3
1/4
Delock
Leverbaar ma. 21 sep.
44 Stuk(s)

Nieuw
Alle facturen van derden komen nu rechtstreeks van Conrad.

Aantal

Totaal
€ 118,60
excl. btw 
& 
Gratis verzending*
Inclusief 14 dagen retourrecht

U heeft al het beste aanbod voor uw hoeveelheid.

De optimale selectie voor de ingevoerde hoeveelheid wordt automatisch berekend, inclusief prijs (excl. verzendkosten) en levertijd.

Juridisch probleem melden
  • Technische specificaties
  • Omschrijving
  • Vaak samen gekocht

Delock Barcode Scanner 1D and 2D for 2.4 GHz, Bluetooth or USB Type-C™

Technische specificaties

Type

90943

Model

Handmatig

Scantechnologie

Imager

Leesbare codes

2D

1D

Scanratio

30 scans/s

Overdracht

Radiografisch

Bluetooth

Kabel

Toepassingsgebied

Winkel (retail)

Handel (logistics)

Kleur (specifiek)

Meerdere kleuren

Interfaces

Draadloos 2.4 GHz

Bluetooth

USB-C

Kabellengte

0 mm

Breedte

9 cm

Hoogte

7 cm

Diepte

17 cm

Gewicht

0

Model

Rond

Uitvoering (kabel)

Aansluitkabel

Kabeltoepassing

Apparaat (koud)

UKCA

Ja

Omschrijving

Description This barcode scanner by Delock can be wirelessly connected to a PC, laptop or directly to a mobile phone or tablet. All common 1D and 2D barcode types can be precisely captured even at long distances. Additionally, the scanner recognizes barcodes displayed on displays and monitors.

Automatic adaptation to ambient brightness
The scanner automatically adapts to the ambient brightness and captures up to 30 scans per second under optimal lighting conditions.
In low ambient brightness, the barcode is illuminated by an additional white LED and can therefore also be used in poor lighting conditions.

Transmission via Bluetooth, USB or 2.4 GHz
The data transfer of the scanned barcodes is done either via Bluetooth directly with the Bluetooth capable output device or via the 2.4 GHz frequency band using the included USB dongle. Alternatively, the scanner can be connected to the computer with the included USB cable.

Please Note
Not suitable for Swiss QR Codes. Specification • Connector: 1 x USB Type-C™ female
• Decoding chip: ARM Cortex 32 Bit
• Rechargeable battery: Li-Polymer battery 1800 mAh
• Resolution: 752 x 480
• Trigger: scan button
• Reading distance: ca. 60 mm to 300 mm
• Reading accuracy: 5 mil
• Range: up to 10 m
• Internal memory: 16 MB
• Light colour: visible LED red
• Compensation light: LED white
• Sensor: CMOS image sensor
• Scan rate: up to 30 scans per second
• Scan angle: 55°
• Surrounding brightness: max. 100000 Lux
• Input voltage: 5 V
• Current consumption:
operation: max. 100 mA
standby: max. 30 mA
• Operating temperature: 0 °C ~ 50 °C
• Storage temperature: -10 °C ~ 50 °C
• Relative humidity: 20 - 85 % (non condensing)
• Colour: black
• Weight: ca. 190 g
• Dimensions (LxWxH): ca. 170 x 90 x 70 mm
• Cable length without connectors: ca. 1.5 m
• Bluetooth standard V 4.0
• 2.4 GHz
• Scancodes:
Codabar
Code 128
Code 39
Interleaved 2 of 5
EAN-8 / EAN-13
ISBN - 13
Data Matrix
Micro QR
PDF417
QR Code System requirements • Android 14.0 or above
• iPad Pro (2018)
• Mac OS 15.03.2 or above
• Bluetooth standard 4.0 or above
• Windows 10/10-64/11
• PC or laptop with a free USB Type-A port for dongle Package content • Barcode scanner
• USB 2.4 GHz dongle
• USB charging cable
• User manual

Omschrijving

Description This barcode scanner by Delock can be wirelessly connected to a PC, laptop or directly to a mobile phone or tablet. All common 1D and 2D barcode types can be precisely captured even at long distances. Additionally, the scanner recognizes barcodes displayed on displays and monitors.

Automatic adaptation to ambient brightness
The scanner automatically adapts to the ambient brightness and captures up to 30 scans per second under optimal lighting conditions.
In low ambient brightness, the barcode is illuminated by an additional white LED and can therefore also be used in poor lighting conditions.

Transmission via Bluetooth, USB or 2.4 GHz
The data transfer of the scanned barcodes is done either via Bluetooth directly with the Bluetooth capable output device or via the 2.4 GHz frequency band using the included USB dongle. Alternatively, the scanner can be connected to the computer with the included USB cable.

Please Note
Not suitable for Swiss QR Codes. Specification • Connector: 1 x USB Type-C™ female
• Decoding chip: ARM Cortex 32 Bit
• Rechargeable battery: Li-Polymer battery 1800 mAh
• Resolution: 752 x 480
• Trigger: scan button
• Reading distance: ca. 60 mm to 300 mm
• Reading accuracy: 5 mil
• Range: up to 10 m
• Internal memory: 16 MB
• Light colour: visible LED red
• Compensation light: LED white
• Sensor: CMOS image sensor
• Scan rate: up to 30 scans per second
• Scan angle: 55°
• Surrounding brightness: max. 100000 Lux
• Input voltage: 5 V
• Current consumption:
operation: max. 100 mA
standby: max. 30 mA
• Operating temperature: 0 °C ~ 50 °C
• Storage temperature: -10 °C ~ 50 °C
• Relative humidity: 20 - 85 % (non condensing)
• Colour: black
• Weight: ca. 190 g
• Dimensions (LxWxH): ca. 170 x 90 x 70 mm
• Cable length without connectors: ca. 1.5 m
• Bluetooth standard V 4.0
• 2.4 GHz
• Scancodes:
Codabar
Code 128
Code 39
Interleaved 2 of 5
EAN-8 / EAN-13
ISBN - 13
Data Matrix
Micro QR
PDF417
QR Code System requirements • Android 14.0 or above
• iPad Pro (2018)
• Mac OS 15.03.2 or above
• Bluetooth standard 4.0 or above
• Windows 10/10-64/11
• PC or laptop with a free USB Type-A port for dongle Package content • Barcode scanner
• USB 2.4 GHz dongle
• USB charging cable
• User manual

Wat voor soort Barcodescanners zoekt u?

  • Bluetooth barcodescanners
  • DataLogic scanners
  • Honeywell barcodescanners
  • SD-barcodescanners
  • USB-barcodescanners
  • Zebra barcodescanners
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
Fluke actieweken
* 10% korting op Fluke, Fluke Calibration, Fuke Networks, Beha Amprobe en Pomona Electronics artikelen mét voorraad. Geldig t/m 13-9-2026. Daarnaast gelden de Voorwaarden actiecodes.