Multimedia Kabels en adapters Audio/Video switches en splitters Audio/video-converters, HDMI-converters

Delock Adapter HDMI-A male > VGA female with Audio

EAN:
Fabrikantnummer:
Artikelnummer:
Delock Adapter HDMI-A male > VGA female with Audio-0
Delock Adapter HDMI-A male > VGA female with Audio-0
Delock Adapter HDMI-A male > VGA female with Audio-1
Delock Adapter HDMI-A male > VGA female with Audio-2
1/3
Delock
Datasheet (PDF)
Deutsch (Deutschland)
Leverbaar wo. 14 okt.
43 Stuk(s)

Nieuw
Alle facturen van derden komen nu rechtstreeks van Conrad.

Aantal

Totaal
€ 18,80
excl. btw 
& 

Incl. 14 dagen retourrecht

Juridisch probleem melden
  • Technische specificaties
  • Documenten & Downloads
  • Omschrijving
  • Vaak samen gekocht
  • Accessoires

Delock Adapter HDMI-A male > VGA female with Audio

Technische specificaties

Soortnaam

Apparaat (koud) Aansluitkabel

Aansluittype

HDMI

Aantal aansluitingen A

1 x

Aansluiting A

HDMI-stekker

Aantal aansluitingen B

1 x

Aansluiting B

HDMI-stekker

Kabellengte

0.004 m

Kleur (specifiek)

Meerdere kleuren

Uitvoering (kabel)

Aansluitkabel

Kabeltoepassing

Apparaat (koud)

Gewicht

0

Toepassingsbereik

Monitor-/TV-adapters

Model

Rond

Aansluitingen

USB-C stekker

UKCA

Ja

Documenten en downloads

Datablad

Deutsch (Deutschland)

Datablad 810041140 Delock Adapter HDMI-A male > VGA female with Audio

Omschrijving

Description This adapter by Delock can be used to connect e.g. a VGA monitor to a free HDMI interface of the system. Furthermore, it is possible to transfer the audio signal via the Stereo jack female port. Specification • Connectors:
1 x High Speed HDMI-A 19 pin male >
1 x VGA 15 pin female
1 x 3.5 mm 3 pin stereo jack female
1 x USB 2.0 Type Micro-B female (optional for power supply)
• Chipset: CH7101
• High Speed HDMI specification
• VGA connector without nuts
• Signal direction: HDMI input > VGA output
• Resolution up to 1920 x 1080 @ 60 Hz
(depending on the system and the connected hardware)
• Supports only one connection to a VGA monitor
• Colour: black
• Dimensions (LxWxH): ca. 47 x 23 x 23 mm
• OS independent, no driver installation necessary System requirements • A free HDMI-A female
• Monitor with a free VGA interface Package content • Adapter HDMI to VGA

Omschrijving

Description This adapter by Delock can be used to connect e.g. a VGA monitor to a free HDMI interface of the system. Furthermore, it is possible to transfer the audio signal via the Stereo jack female port. Specification • Connectors:
1 x High Speed HDMI-A 19 pin male >
1 x VGA 15 pin female
1 x 3.5 mm 3 pin stereo jack female
1 x USB 2.0 Type Micro-B female (optional for power supply)
• Chipset: CH7101
• High Speed HDMI specification
• VGA connector without nuts
• Signal direction: HDMI input > VGA output
• Resolution up to 1920 x 1080 @ 60 Hz
(depending on the system and the connected hardware)
• Supports only one connection to a VGA monitor
• Colour: black
• Dimensions (LxWxH): ca. 47 x 23 x 23 mm
• OS independent, no driver installation necessary System requirements • A free HDMI-A female
• Monitor with a free VGA interface Package content • Adapter HDMI to VGA

Wat voor soort Audio/video-converters, HDMI-converters zoekt u?

  • HDMI-Cinch-converters
  • SCART-HDMI-adapters
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
Bosch Brand Weeks
* 10% korting op artikelen van de merken Bosch Professional, Bosch Home & Garden, Bosch Accessories en Dremel mét voorraad. Geldig t/m 4-10-2026. Daarnaast gelden de Voorwaarden actiecodes.