MultimediaKabels en adaptersMonitor-, TV- en AV-adapters

Delock Active DisplayPort 1.4 to HDMI Adapter 8K with HDR function

EAN:
Fabrikantnummer:
Artikelnummer:
Delock Active DisplayPort 1.4 to HDMI Adapter 8K with HDR function-0
Delock Active DisplayPort 1.4 to HDMI Adapter 8K with HDR function-0
Delock Active DisplayPort 1.4 to HDMI Adapter 8K with HDR function-1
1/2
Delock
Leverbaar vr. 16 okt.
28 Stuk(s)

Nieuw
Alle facturen van derden komen nu rechtstreeks van Conrad.
Verkoop door  Conrad ElectronicVerzending door  Onlinekabelshop

Aantal
Totaal
€ 70,70
Levering van goederen binnen overige EU landen (0% btw) incl. btw incl. btw excl. btw excl. btw Incl. 0% btw volgens §12 Abs. 3 UStG. 
& 
excl. € 5,95 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
vrachttoeslag zonder verdere verzendkosten 
incl. % klantenkorting 
...

Incl. 14 dagen retourrecht

Juridisch probleem melden
  • Highlights & Details
  • Technische specificaties
  • Omschrijving

Highlights & Details

Delock Active DisplayPort 1.4 to HDMI Adapter 8K with HDR function

  • Symbool van een oplader met een diagonale lijn die gebruik of meenemen verbiedt. Zwarte achtergrond.

Technische specificaties

Soortnaam

Apparaat (koud) Aansluitkabel

Aansluittype

HDMI

Aansluiting A

HDMI-stekker

Aansluiting B

HDMI-stekker

Kabellengte

0 cm

Kleur (specifiek)

Meerdere kleuren

Kabeltoepassing

Apparaat (koud)

Uitvoering (kabel)

Aansluitkabel

Model

Rond

Kabelspecificatie

DisplayPort 1.4

Toetsenbordlayout

QWERTZ, Duits

Gewicht

0.10

UKCA

Ja

Omschrijving

Description This adapter by Delock enables the connection of an HDMI monitor, projector or TV to the device with a free DisplayPort interface. Due to the small dimensions, the adapter is ideal as on the go companion.

Excellent picture quality
The adapter supports a resolution up to 8K Ultra HD (7680 x 4320 @ 60 Hz), which is four times the resolution of 4K and is backward compatible to 4K Ultra HD and Full-HD 1080p. Thus, the Delock adapter can be used for applications such as photo and video editing, digital video walls and gaming.

Supports HDR
By the support of the HDR (High Dynamic Range) function, the screen can be displayed sharper, clearer and more vivid.

Active adapter
The adapter offers an active conversion, thus it is also suitable for graphics cards that are not capable of outputting DP++ signals. Specification • Connectors:
1 x DisplayPort male
1 x HDMI female
• Chipset: Parade PS196
• DisplayPort 1.4 specification
• Resolution:
with DSC:
7680 x 4320 @ 60 Hz
without DSC:
7680 x 4320 @ 30 Hz
(depending on the system and the connected hardware)
• Transmission of audio and video signals
• Supports 3D displays
• Supports HDR10
• Supports HDCP 1.3 and 2.3
• Plug & Play
• Housing material: aluminium
• Cable length without connectors: ca. 10 cm
• Colour: black / grey Package content • Adapter DisplayPort to HDMI

Omschrijving

Description This adapter by Delock enables the connection of an HDMI monitor, projector or TV to the device with a free DisplayPort interface. Due to the small dimensions, the adapter is ideal as on the go companion.

Excellent picture quality
The adapter supports a resolution up to 8K Ultra HD (7680 x 4320 @ 60 Hz), which is four times the resolution of 4K and is backward compatible to 4K Ultra HD and Full-HD 1080p. Thus, the Delock adapter can be used for applications such as photo and video editing, digital video walls and gaming.

Supports HDR
By the support of the HDR (High Dynamic Range) function, the screen can be displayed sharper, clearer and more vivid.

Active adapter
The adapter offers an active conversion, thus it is also suitable for graphics cards that are not capable of outputting DP++ signals. Specification • Connectors:
1 x DisplayPort male
1 x HDMI female
• Chipset: Parade PS196
• DisplayPort 1.4 specification
• Resolution:
with DSC:
7680 x 4320 @ 60 Hz
without DSC:
7680 x 4320 @ 30 Hz
(depending on the system and the connected hardware)
• Transmission of audio and video signals
• Supports 3D displays
• Supports HDR10
• Supports HDCP 1.3 and 2.3
• Plug & Play
• Housing material: aluminium
• Cable length without connectors: ca. 10 cm
• Colour: black / grey Package content • Adapter DisplayPort to HDMI

Wat voor soort Monitor-, TV- en AV-adapters zoekt u?

  • DisplayPort- naar HDMI-adapters
  • DisplayPort-adapters
  • DVI-adapters
  • EDID-emulatoren
  • HDMI haakse stekker
  • HDMI-adapters
  • VGA- naar HDMI-adapters
  • VGA-adapters