Computer & Kantoor PC componenten Harde schijven, SSD's Accessoires voor harde schijven Wisselframes voor harde schijven

Delock 3.5″ Mobile Rack for 1 x 2.5″ SATA / SAS HDD / SSD with vibration protection

EAN:
Fabrikantnummer:
Artikelnummer:
Delock 3.5″ Mobile Rack for 1 x 2.5″ SATA / SAS HDD / SSD with vibration protection-0
Delock 3.5″ Mobile Rack for 1 x 2.5″ SATA / SAS HDD / SSD with vibration protection-0
Delock 3.5″ Mobile Rack for 1 x 2.5″ SATA / SAS HDD / SSD with vibration protection-1
1/2
Delock
Datasheet (PDF)
Deutsch (Deutschland)
Leverbaar wo. 30 sep.
66 Stuk(s)

Nieuw
Alle facturen van derden komen nu rechtstreeks van Conrad.

Aantal

Totaal
€ 83,97
excl. btw 
& 

Incl. 14 dagen retourrecht

U heeft al het beste aanbod voor uw hoeveelheid.

De optimale selectie voor de ingevoerde hoeveelheid wordt automatisch berekend, inclusief prijs (excl. verzendkosten) en levertijd.

Juridisch probleem melden
  • Technische specificaties
  • Documenten & Downloads
  • Omschrijving
  • Vaak samen gekocht

Delock 3.5″ Mobile Rack for 1 x 2.5″ SATA / SAS HDD / SSD with vibration protection

Technische specificaties

Gewicht

0.487

Model

Rond

Kabellengte

30 cm

Uitvoering (kabel)

Aansluitkabel

Kleur (specifiek)

Meerdere kleuren

Kabeltoepassing

Apparaat (koud)

Draadloos oplaadbaar

Nee

Aansluittype

SSD

Locatie

Intern

UKCA

Ja

Documenten en downloads

Datablad

Deutsch (Deutschland)

Datablad 810056679 Delock 3.5″ Mobile Rack for 1 x 2.5″ SATA / SAS HDD / SSD with vibration protection

Omschrijving

Description This solid metal mobile rack by Delock can be installed into a free 3.5″ bay of a PC and ensures a 360° vibration protection against horizontal and vertical vibrations through the built-in rubber bumpers. A 2.5″ SATA or SAS hard drive can be screwed into the frame. For operation with a SAS drive, a SAS controller is required. The mobile rack is equipped with a key lock to prevent unauthorised access. The hot swap function allows the exchange of the hard disk drive during operation. Furthermore the SATA plug on the outside of the device has a locking port, which will ensure the SATA cables click into place, and are protected against vibrations. The mobile rack can be used wherever the PC is subject to vibrations. As an additional inner tray for the fast hard disk change the item 47229 by Delock is available.

Special features
• „360° vibration protection“ against horizontal and vertical vibrations Specification • For installation into an available 3.5″ bay
• Connectors:
inside:
1 x SATA 6 Gb/s / SAS 12 Gb/s 29 pin receptacle
outside:
1 x SATA 6 Gb/s 22 pin plug with locking port
• Suitable for 2.5″ SATA / SAS HDD / SSD:
HDD height up to 15 mm
supports 5 V HDD / SSD
• Data transfer rate:
SATA up to 6 Gb/s
SAS up to 12 Gb/s
• With key lock
• Hot Swap
• OS independent, no driver installation necessary System requirements • PC with one free 3.5″ bay
• A free SATA / SAS port Package content • 3.5″ mobile rack
• 2.5″ mobile rack inner tray
• 1 x cable SATA 22 pin receptacle with metal clip >
SATA 15 pin plug and SATA 7 pin receptacle, ca. 30 cm
• 1 x cable SATA 7 pin receptacle with metal clip >
SATA 7 pin receptacle with metal clip, ca. 50 cm
• 2 x keys
• 4 x rack screws
• 4 x hard drive screws
• User manual

Omschrijving

Description This solid metal mobile rack by Delock can be installed into a free 3.5″ bay of a PC and ensures a 360° vibration protection against horizontal and vertical vibrations through the built-in rubber bumpers. A 2.5″ SATA or SAS hard drive can be screwed into the frame. For operation with a SAS drive, a SAS controller is required. The mobile rack is equipped with a key lock to prevent unauthorised access. The hot swap function allows the exchange of the hard disk drive during operation. Furthermore the SATA plug on the outside of the device has a locking port, which will ensure the SATA cables click into place, and are protected against vibrations. The mobile rack can be used wherever the PC is subject to vibrations. As an additional inner tray for the fast hard disk change the item 47229 by Delock is available.

Special features
• „360° vibration protection“ against horizontal and vertical vibrations Specification • For installation into an available 3.5″ bay
• Connectors:
inside:
1 x SATA 6 Gb/s / SAS 12 Gb/s 29 pin receptacle
outside:
1 x SATA 6 Gb/s 22 pin plug with locking port
• Suitable for 2.5″ SATA / SAS HDD / SSD:
HDD height up to 15 mm
supports 5 V HDD / SSD
• Data transfer rate:
SATA up to 6 Gb/s
SAS up to 12 Gb/s
• With key lock
• Hot Swap
• OS independent, no driver installation necessary System requirements • PC with one free 3.5″ bay
• A free SATA / SAS port Package content • 3.5″ mobile rack
• 2.5″ mobile rack inner tray
• 1 x cable SATA 22 pin receptacle with metal clip >
SATA 15 pin plug and SATA 7 pin receptacle, ca. 30 cm
• 1 x cable SATA 7 pin receptacle with metal clip >
SATA 7 pin receptacle with metal clip, ca. 50 cm
• 2 x keys
• 4 x rack screws
• 4 x hard drive screws
• User manual
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
Mega deals
* 10% korting vanaf een bestelwaarde van € 100 of met Conrad PRO 15% korting vanaf € 100 excl. btw. Geldig t/m 25 september 2026. De korting is niet van toepassing op Apple, Raspberry Pi, Nvidia en Samsung artikelen. Verder gelden de voorwaarden actiecodes (m.u.v. de overige uitsluitingen onder punt 6).

Flir 10%
* 10% korting op geselecteerde Flir producten. Geldig t/m 27-9-2026. Verder gelden de voorwaarden actiecodes.

Wiha 10%
* 10% korting op Wiha artikelen mét voorraad. Geldig t/m 27-9-2026. Verder gelden de voorwaarden actiecodes.

Betaalmethoden
  • iDeal
  • Creditcard
  • Automatische incasso
  • Op rekening
Alle betaalmethoden
Social Media

Weergave van alle prijzen excl. btw en excl. verzendkosten.

Weergave van alle prijzen incl. btw en excl. verzendkosten.

  • Gegevensbescherming

  • Veilige betaalmiddelen

  • SSL-versleuteling

  • Geverifieerde Visa & Mastercard veilige code

  • Algemene voorwaarden

  • Impressum

  • Privacy policy

  • Herroepingsrecht

Productvergelijking
Verlanglijst