Description This patch panel by Delock can be mounted in a 19″ cabinet. Up to 16 network cables can be installed at the LSA blocks, using a punch down tool. Specification • Connectors: 16 x RJ45 jack > 16 x LSA • For mounting in 19″ network cabinet, 1U • Compliant with Cat.6A requirements of ANSI/TIA/EIA 568-C.2 • TIA-568A/B pinout • For solid or stranded wire (26 - 22 AWG) • Material: metal • Colour: grey • Dimensions (LxWxH): ca. 482.6 x 100 x 44.5 mm Package content • 19″ patch panel • 2 x cable tie 4.7 x 200 mm • 16 x cable tie 2.4 x 100 mm • 4 x screw • Ground wire
Omschrijving
Description This patch panel by Delock can be mounted in a 19″ cabinet. Up to 16 network cables can be installed at the LSA blocks, using a punch down tool. Specification • Connectors: 16 x RJ45 jack > 16 x LSA • For mounting in 19″ network cabinet, 1U • Compliant with Cat.6A requirements of ANSI/TIA/EIA 568-C.2 • TIA-568A/B pinout • For solid or stranded wire (26 - 22 AWG) • Material: metal • Colour: grey • Dimensions (LxWxH): ca. 482.6 x 100 x 44.5 mm Package content • 19″ patch panel • 2 x cable tie 4.7 x 200 mm • 16 x cable tie 2.4 x 100 mm • 4 x screw • Ground wire