
1/6

LCD-monitor
1920 x 1080 Pixel
60.45 cm
24 inch
24 inch
16:9
IPS LED
Nee
60 Hz
5 ms
250 cd/m²
1000 : 1
1000 : 1
Zwart
DisplayPort
2 x
1 x
1 x
5 x
4 x
4 x
4 x
1 x
Hoogte verstelbaar
-5/+21
178°
178°
Nee
53.78 cm
49.61 cm
17.95 cm
6000 g
(b x h x d) 53.78 x 49.61 x 17.95 cm
24 inch - 29 inch
IPS
Home
Full HD
100 x 100 mm VESA-standaard
D (A - G)
61 cm (24 inch)
Full HD (1920 x 1080 Pixel)
61 cm
0.2 W
15 W
Ja
Datablad 2445690 DELL Monitor 24" USB-C hub Monitor P2422HE DELL-P2422HE