Vrije tijd, auto & huishoudenPersoonlijke verzorgingMassageapparaten

Clatronic FM 3389 - 300 mm - 380 mm - 120 mm - Kunststoff - AC (263186)

EAN:
Fabrikantnummer:
Artikelnummer:
Clatronic FM 3389 - 300 mm - 380 mm - 120 mm - Kunststoff - AC (263186)-0
Clatronic FM 3389 - 300 mm - 380 mm - 120 mm - Kunststoff - AC (263186)-0
Clatronic FM 3389 - 300 mm - 380 mm - 120 mm - Kunststoff - AC (263186)-1
Clatronic FM 3389 - 300 mm - 380 mm - 120 mm - Kunststoff - AC (263186)-2
Clatronic FM 3389 - 300 mm - 380 mm - 120 mm - Kunststoff - AC (263186)-3
Clatronic FM 3389 - 300 mm - 380 mm - 120 mm - Kunststoff - AC (263186)-4
1/5
Clatronic
Datasheet (PDF)
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
  • Documenten & Downloads
  • Omschrijving

Technische specificaties

Soortnaam

Voetmassage

Schakeltrappen

4

Voedingsspanning

230 V

90 W

Bijzonderheden

Met massagefunctie

UKCA

Ja

Documenten en downloads

Datablad

Datablad 917341773 Clatronic FM 3389 - 300 mm - 380 mm - 120 mm - Kunststoff - AC (263186)

Gebruiksaanwijzingen en veiligheidsinformatie

Gebruiksaanwijzingen en veiligheidsinformatie 917341773 Clatronic FM 3389 - 300 mm - 380 mm - 120 mm - Kunststoff - AC (263186)

Verklaring van Overeenstemming

Verklaring van Overeenstemming 917341773 Clatronic FM 3389 - 300 mm - 380 mm - 120 mm - Kunststoff - AC (263186)

Garantievoorwaarden

Garantievoorwaarden 917341773 Clatronic FM 3389 - 300 mm - 380 mm - 120 mm - Kunststoff - AC (263186)

Omschrijving

The Clatronic FM 3389 is a compact, plastic-bodied device designed for everyday use. Model 263186, crafted from Kunststoff and powered by AC, delivers straightforward operation with dependable performance. Key Features & Design * Model: Clatronic FM 3389 * Dimensions: 300 mm x 380 mm x 120 mm * Material: Kunststoff (plastic) * Power: AC-powered * Article/Code: 263186 Performance / Benefits Designed for flexible placement thanks to its compact size, the Clatronic FM 3389 offers reliable operation for everyday tasks. The durable plastic construction is easy to clean and maintain, while AC power provides steady, uninterrupted use. This combination makes it a practical addition to homes and small workspaces seeking simple, dependable functionality.

Omschrijving

The Clatronic FM 3389 is a compact, plastic-bodied device designed for everyday use. Model 263186, crafted from Kunststoff and powered by AC, delivers straightforward operation with dependable performance. Key Features & Design * Model: Clatronic FM 3389 * Dimensions: 300 mm x 380 mm x 120 mm * Material: Kunststoff (plastic) * Power: AC-powered * Article/Code: 263186 Performance / Benefits Designed for flexible placement thanks to its compact size, the Clatronic FM 3389 offers reliable operation for everyday tasks. The durable plastic construction is easy to clean and maintain, while AC power provides steady, uninterrupted use. This combination makes it a practical addition to homes and small workspaces seeking simple, dependable functionality.

Wat voor soort Massageapparaten zoekt u?

  • Beurer massageapparaten
  • Massageguns
  • Massagekussens
  • Massagestoelkussens
  • Medisana massagestoelkussens
  • Nekmassages
  • Voetenbaden
  • Voetmassageapparaten