ElektromechanicaSchakelaars, toetsenVermogensschakelaarsBeveiligingschakelaars

Circuit breaker, S00, motor protection, Class 10, A-release 2.2-3.2 A,

Fabrikantnummer:
Artikelnummer:
Circuit breaker, S00, motor protection, Class 10, A-release 2.2-3.2 A,-0
Circuit breaker, S00, motor protection, Class 10, A-release 2.2-3.2 A,-0
Circuit breaker, S00, motor protection, Class 10, A-release 2.2-3.2 A,-1
Circuit breaker, S00, motor protection, Class 10, A-release 2.2-3.2 A,-2
Circuit breaker, S00, motor protection, Class 10, A-release 2.2-3.2 A,-3
Circuit breaker, S00, motor protection, Class 10, A-release 2.2-3.2 A,-4
1/5
Soortnaam
Motorbeveiligingsschakelaar
Inhoud
1 stuk(s)
Type
3RV2011-1DA10
UKCA
Ja
Siemens
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
Soortnaam

Motorbeveiligingsschakelaar

Inhoud

1 stuk(s)

Type

3RV2011-1DA10

UKCA

Ja

Omschrijving

Circuit breaker size S00 for motor protection, CLASS 10 A-release 2.2...3.2 A N release 42 A screw terminal Standard switching capacity Circuit breaker SIRIUS 3RV2 For motor protection for the reliable shutdown in the event of a short-circuit and for prote

Opmerkingen

Omschrijving

Circuit breaker size S00 for motor protection, CLASS 10 A-release 2.2...3.2 A N release 42 A screw terminal Standard switching capacity Circuit breaker SIRIUS 3RV2 For motor protection for the reliable shutdown in the event of a short-circuit and for prote

Opmerkingen

Wat voor soort Beveiligingschakelaars zoekt u?

  • Eaton motorbeveiligingsschakelaars
  • Hulpschakelaars
  • Motorbeveiligingsschakelaars
  • Onderspanningsafschakelspoelen