TP-Link TL-PA7017P KIT. Velocità massima di trasferimento dati: 1000 Mbit/s, St
Fabrikant
TP-LINK
Omschrijving
TP-Link AV1000 Gigabit Passthrough Powerline Starter Kit. Maximum data transfer rate: 1000 Mbit/s, Networking standards: IEEE 1901, IEEE 802.3, IEEE 802.3ab, IEEE 802.3u, Power plug: Type E / F. Power consumption (typical): 2.3 W, Power consumption (standby): 0.5 W. Product colour: White, LED indicators: LAN, PLC, Power, Certification: CE. Windows operating systems supported: Windows 2000, Windows 7, Windows 8, Windows 8.1, Windows Vista, Windows XP. Width: 58 mm, Depth: 42 mm, Height: 95 mm
Omschrijving
TP-Link AV1000 Gigabit Passthrough Powerline Starter Kit. Maximum data transfer rate: 1000 Mbit/s, Networking standards: IEEE 1901, IEEE 802.3, IEEE 802.3ab, IEEE 802.3u, Power plug: Type E / F. Power consumption (typical): 2.3 W, Power consumption (standby): 0.5 W. Product colour: White, LED indicators: LAN, PLC, Power, Certification: CE. Windows operating systems supported: Windows 2000, Windows 7, Windows 8, Windows 8.1, Windows Vista, Windows XP. Width: 58 mm, Depth: 42 mm, Height: 95 mm
Accessoires
(*Alle prijzen zijn excl. btw.)
De noodzakelijke accessoires zijn nodig om het artikel te gebruiken zoals beschreven