The Allied Telesis AT MMC2000/SC media converter is a compact, plug-and-play solution that bridges copper Ethernet and multi‑mode fiber. It supports 10Base-T and 100Base-TX, plus 1000Base-T on the copper side, and 1000Base-SX over SC multi‑mode fiber at 850 nm. Designed for quick, low‑config deployment, this device extends your network reach without replacing existing cabling, making it ideal for data centers, campuses, and edge locations. * Copper Ethernet interface RJ-45 port supports 10/100/1000 Mbps with auto-negotiation for simple setup. * Fiber interface SC multimode at 850 nm delivers reliable 1000Base-SX links over MMF fiber. * Auto-sensing operation automatically negotiates speeds on both sides to minimize configuration. * TAA-compliant suitable for government procurement and compliance requirements. * Plug-and-play design requires no software, enabling quick installation in any network closet. With seamless copper-to-fiber conversion, this media converter boosts network flexibility, reduces wiring changes, and helps you reuse existing cables. Add the AT MMC2000/SC to unlock scalable, reliable 1 GbE connections—order today for faster deployments and future-ready networks.
Omschrijving
The Allied Telesis AT MMC2000/SC media converter is a compact, plug-and-play solution that bridges copper Ethernet and multi‑mode fiber. It supports 10Base-T and 100Base-TX, plus 1000Base-T on the copper side, and 1000Base-SX over SC multi‑mode fiber at 850 nm. Designed for quick, low‑config deployment, this device extends your network reach without replacing existing cabling, making it ideal for data centers, campuses, and edge locations. * Copper Ethernet interface RJ-45 port supports 10/100/1000 Mbps with auto-negotiation for simple setup. * Fiber interface SC multimode at 850 nm delivers reliable 1000Base-SX links over MMF fiber. * Auto-sensing operation automatically negotiates speeds on both sides to minimize configuration. * TAA-compliant suitable for government procurement and compliance requirements. * Plug-and-play design requires no software, enabling quick installation in any network closet. With seamless copper-to-fiber conversion, this media converter boosts network flexibility, reduces wiring changes, and helps you reuse existing cables. Add the AT MMC2000/SC to unlock scalable, reliable 1 GbE connections—order today for faster deployments and future-ready networks.
Accessoires
(*Alle prijzen zijn excl. btw.)
De noodzakelijke accessoires zijn nodig om het artikel te gebruiken zoals beschreven