Kenmerken
Productkleur: Zwart
Ondersteunde Mac-besturingssystemen: Mac OS X 10.6 Snow Leopard, Mac OS X 10.11 El Capitan, Mac OS X 10.9 Mavericks, Mac OS X 10.8 Mountain Lion, Mac OS X 10.10 Yosemite, Mac OS X 10.12 Sierra, Mac OS X 10.13 High Sierra, Mac OS X 10.7 Lion
Plug and Play: Ja
Ondersteunde Linux-besturingssystemen: Ja
Ondersteunde Windows-besturingssystemen: Windows Vista Home Basic x64, Windows 7 Professional x64, Windows 10, Windows Vista Ultimate x64, Windows 8 Enterprise x64, Windows 8 Pro, Windows 7 Enterprise, Windows 10 Enterprise, Windows 7 Home Basic x64, Windows Vista Business, Windows 8.1, Windows Vista Ultimate, Windows 7 Ultimate x64, Windows Vista, Windows 7 x64, Windows XP Professional x64, Windows Vista Windows 10 Home x64, Windows 8, Windows Vista Enterprise x64, Windows 8.1 Enterprise x64, Windows 8.1 Pro x64, Windows 8.1 x64, Windows XP Home, Windows 10 Home, Windows 7 Starter x64, Windows Vista Home Premium x64, Windows 10 Education x64, Windows XP Home x64, Windows 7 Home Basic, Windows 7 Ultimate, Windows 7 Home Premium x64, Windows 7 Enterprise x64, Windows 8 x64, Windows Vista Business x64, Windows 10 Education, Windows XP Professional, Windows Vista Enterprise, Windows 8.1 Enterprise, Windows 7 Professional, Windows 7, Windows 8 Pro x64, Windows 8.1 Pro, Windows 10 Pro, Windows 7 Home Premium, Windows 7 Starter, Windows 10 Enterprise x64, Windows 10 Pro x64, Windows 8 Enterprise
Voeding
Busvoeding: 5 V
Voeding: USB
Gewicht en afmetingen
Gewicht: 139,8 g
Hoogte: 10,3 mm
Diepte: 125,7 mm
Breedte: 80,5 mm
Verpakkingsgegevens
Gebruikershandleiding: Ja
Meegeleverde kabels: USB
Poorten en interfaces
USB-connector: USB
USB-versie: 3.2 Gen 1 (3.1 Gen 1)
Harde schijf
Type: HDD
HDD-capaciteit: 1 TB
HDD-formaat: 2,5"