Functies
Ondersteunde Windows-besturingssystemen: Windows Vista Home Basic, Windows Vista Enterprise x64, Windows 8.1 Enterprise x64, Windows 8.1 Pro x64, Windows 8.1 x64, Windows Vista Home Premium x64, Windows 10 Education x64, Windows Vista Enterprise, Windows 8.1 Enterprise, Windows 8 Pro x64, Windows 8.1 Pro, Windows 10, Windows Vista Ultimate x64, Windows Vista Home Premium, Windows Vista Business, Windows 8.1, Windows Vista Ultimate, Windows Vista Home Basic x64, Windows 10 IoT Core, Windows 8 Enterprise x64, Windows 8 Pro, Windows 7 Enterprise, Windows 8 x64, Windows Vista Business x64, Windows 10 Education, Windows 10 Enterprise, Windows 7 Home Basic, Windows 7 Ultimate, Windows 7 Ultimate x64, Windows Vista, Windows XP Professional, Windows 10 Home x64, Windows 8, Windows 7 Professional x64, Windows XP Home, Windows 10 Windows 7 Starter x64, Windows 7 Professional, Windows 7, Windows 10 Pro, Windows 7 Home Premium, Windows 7 Starter, Windows 7 Home Basic x64, Windows XP Professional x64, Windows 7 Home Premium x64, Windows 7 Enterprise x64, Windows XP Home x64, Windows 10 Enterprise x64, Windows 10 Pro x64, Windows 8 Enterprise
Productkleur: Geel, Zwart
Ondersteunde Mac-besturingssystemen: Mac OS X 10.11 El Capitan, Mac OS X 10.7 Lion, Mac OS X 10.9 Mavericks, Mac OS X 10.6 Snow Leopard, Mac OS X 10.10 Yosemite, Mac OS X 10.12 Sierra, Mac OS X 10.8 Mountain Lion
LED-indicatoren: Data, Voeding
Materiaal behuizing: Kunststof, Siliconen
Ondersteunde Linux-besturingssystemen: Ja
Voeding
Voeding via bus: USB
Busvoeding: 5 V
Beveiliging
Beschermingsfuncties: Schokbestendig, Waterdicht, Stofbestendig
Gewicht en afmetingen
Breedte: 98,5 mm
Gewicht: 270 g
Hoogte: 133,3 mm
Diepte: 21,5 mm
Verpakkingsgegevens
Meegeleverde kabels: USB
Poorten en Interfaces
USB-versie: 3.2 Gen 1 (3.1 Gen 1)
USB-connector: Micro-USB B
Wi-Fi: Nee
Thunderbolt-technologie: Nee
Logistieke gegevens
Harmonized System (HS)-code: 84717050
Harde schijf
Type: HDD
HDD-formaat: 2,5"
HDD-capaciteit: 1 TB