Functies
Ondersteunde Windows-besturingssystemen: Windows 10 Enterprise, Windows 7 Home Basic x64, Windows Vista Home Basic, Windows 10 Home x64, Windows 8, Windows 10, Windows Vista Ultimate x64, Windows 8 Enterprise x64, Windows 8 Pro, Windows 7 Enterprise, Windows Vista Home Basic x64, Windows 7 Professional x64, Windows Vista Enterprise x64, Windows 8.1 Enterprise x64, Windows 8.1 Pro x64, Windows 8.1 x64, Windows Vista Home Premium, Windows XP Home, Windows 10 Home, Windows 7 Starter x64, Windows 7 Home Premium x64, Windows 7 Enterprise x64, Windows Vista Home Premium x64, Windows 10 Education x64, Windows XP Home x64, Windows Vista Business, Windows 8.1, Windows Vista Ultimate, Windows 7 Ultimate x64, Windows 8 Pro x64, Windows 8.1 Pro, Windows 10 Pro, Windows 7 Home Premium, Windows 7 Starter, Windows Vista Enterprise, Windows 8.1 Enterprise, Windows 7 Professional, Windows XP Professional x64, Windows 10 Pro x64, Windows 8 Enterprise, Windows 7 Home Basic, Windows 7 Ultimate, Windows 8 x64, Windows Vista Business x64, Windows 10 Education, Windows XP Professional
LED-indicatoren: Voeding, Gegevens
Productkleur: Rood
Materiaal behuizing: Kunststof, Rubber
Beschermingseigenschappen: Krasbestendig
Voeding
Voeding via USB-bus: Nee
Gewicht en afmetingen
Gewicht: 390 g
Breedte: 98,5 mm
Hoogte: 126,8 mm
Diepte: 26,7 mm
Verpakkingsgegevens
Meegeleverde kabels: USB
Poorten & Interfaces
USB-connector: USB
USB-versie: 3.2 Gen 1 (3.1 Gen 1)
Wi-Fi: Nee
Harde schijf
HDD-formaat: 2,5"
Type: HDD
HDD-capaciteit: 2 TB