- Soort product
- Mini-PC (HTPC)42
- VerzendernieuwUpdate over de Conrad MarketplaceAlle facturen van ConradRetourverwerking via Conrad(retourrecht tot 14 dagen)
- Prijs
- Merk
- HP14Asus10Dell7Minix3Acer2MSI2Shuttle2Arctic1Lenovo1
- Interfaces
- USB-A 3.2 Gen 234DisplayPort29HDMI29USB-A 2.026Bluetooth20Gigabit-LAN (1 Gbit/s)17USB-A 3.2 Gen 116USB-C15RJ4514Hoofdtelefoon/microfoon combi (3.5 mm jackplug)12WiFi 6E (IEEE 802.11 ax/ac/n/g/b/a)12Audio, stereo (3.5 mm jackplug)6USB-A 3.1 Gen 16Hoofdtelefoon (3.5 mm jackplug)4Thunderbolt 44HDMI 2.13USB-A 3.1 Gen 23USB-C 43WiFi3WiFi 7 (IEEE 802.11 be/b/g/n/ac/ax)3Cardreader2Gigabit-LAN (1/2.5 Gbit/s)2Microfoon (3.5 mm jackplug)2SATA2USB-A 3.02Gigabit-LAN (1/2.5/5 Gbit/s)1USB-C (DP Alt Mode)1USB-C 3.1 Gen 11USB-C 3.2 Gen 21USB-C 3.2 Gen 2x21WiFi 5 (IEEE 802.11 ac/n/g/b/a)1
- Kleur (specifiek)
- Zwart39Meerdere kleuren2Black1
- Toetsenbordlayout
- Geen toetsenbord meegeleverd22QWERTZ, Duits18QWERTY, Engels2
- Besturingssysteem (versie)
- Capaciteit werkgeheugen
- SSD
- Processor / model
- Processorserie
- Processor turbo-kloksnelheid (max.)
- Display (inch)
- On-Board video-adapter (model)
- Kenmerken
- Extra video-adapter
- Aanbiedingen & overig
Mini Pc S
42 resultaten

HP Mini-PC (HTPC) EliteDesk Mini 8 G1i Intel® Core™ Ultra 9 285T 5.4 GHz 64 GB RAM 1 TB SSD Intel Win 11 Pro 623K2ET#ABD

HP Mini-PC (HTPC) Pro Mini 400 G9 Intel® Core™ i7 i7-14700T 5.2 GHz 16 GB RAM 512 GB SSD Intel UHD Graphics 770 Win 11 P

Shuttle Mini-PC (HTPC) XPC nano NE1010BA 2.5 cm (1 inch) Intel® N N100 3.4 GHz 8 GB RAM 128 GB SSD Intel UHD Graphics Wi

HP Mini-PC (HTPC) Pro Mini 260 G9 Intel® Core™ i5 i5-1334U 4.6 GHz 16 GB RAM 512 GB SSD Intel IRIS Xe Graphics B6YK0ET

Dell Mini-PC (HTPC) Pro Micro QCM1250 2.5 cm (1 inch) Intel® Core™ i5 i5-14500T 4.8 GHz 16 GB RAM 512 GB SSD Intel Intel

Shuttle Mini-PC (HTPC) XPC nano NE1010XA 2.5 cm (1 inch) Intel® N N100 3.4 GHz 8 GB RAM 128 GB SSD Intel UHD Graphics NE

Minix Mini-PC (HTPC) NEO Z95 Intel® N Intel® N95 3.6 GHz 12 GB RAM 512 GB SSD NEO Z95 12GB

Asus Mini-PC (HTPC) NUC 14 PRO AI RNUC14LNKU5073H2 2.5 cm (1 inch) Intel® Core™ Ultra 5 (Series 2) 226V 4.5 GHz 16 GB RA

HP Mini-PC (HTPC) Pro Mini 260 G9 Intel® Core™ i5 i5-1334U 4.6 GHz 16 GB RAM 256 GB SSD Intel IRIS Xe Graphics B6YJ9ET

HP Mini-PC (HTPC) Pro Mini 400 G9 Intel® Core™ i5 i5-14400T 4.5 GHz 16 GB RAM 512 GB SSD Intel UHD Graphics 730 Win 11 P

Asus Mini-PC (HTPC) NUC 14 PRO AI RNUC14LNKU9094N2 2.5 cm (1 inch) Intel® Core™ Ultra 9 (Series 2) 288V 5.1 GHz 32 GB RA

Asus Mini-PC (HTPC) NUC 14 PRO AI RNUC14LNKU5073N2 2.5 cm (1 inch) Intel® Core™ Ultra 5 (Series 2) 226V 4.5 GHz 16 GB RA

Acer Mini-PC (HTPC) Veriton Essential VN2595G 2.5 cm (1 inch) Intel® Core™ i5 i5-13420H 4.6 GHz 16 GB RAM 512 GB SSD Int

HP Mini-PC (HTPC) Elite 805 G9 8300G 4.9 GHz 16 GB RAM 256 GB SSD AMD Radeon Win 11 Pro 99M10ET

Minix Mini-PC (HTPC) Elite EU512-AI Intel® Core™ Ultra 5 125H 4.5 GHz 16 GB RAM 512 GB SSD Intel Win 11 Pro Elite EU512-

Asus Mini-PC (HTPC) 90MS02R1-M00690 2.5 cm (1 inch) Intel® Core™ i3 i3-14100 4.7 GHz 8 GB RAM 256 GB SSD 90MS02R1-M00690

Asus Mini-PC (HTPC) 90MS02Y1-M000B0 2.5 cm (1 inch) AMD Ryzen AI 7 350 5 GHz 32 GB RAM 1 TB SSD Win 11 Home 90MS02Y1-M00

HP Mini-PC (HTPC) ProDesk 4 Mini G1 Intel® Core™ Ultra 7 265T 5.3 GHz 32 GB RAM 512 GB SSD Intel Win 11 Pro B6YZ5ET

HP Mini-PC (HTPC) ProDesk 4 Mini G1 Intel® Core™ Ultra 7 (Series 2) 265T 5.3 GHz 16 GB RAM 512 GB SSD Intel B6YZ6ET

Asus Mini-PC (HTPC) VIVO PB63-B7016MH 2.5 cm (1 inch) Intel® Core™ i7 i7-13700 5.1 GHz 16 GB RAM 512 GB SSD Intel UHD Gr

Asus Mini-PC (HTPC) 90MS02Y1-M00010 2.5 cm (1 inch) AMD Ryzen AI 5 340 4.8 GHz 16 GB RAM 512 GB SSD AMD AMD Radeon 840M

Dell Mini-PC (HTPC) Pro Max Micro FCM2250 Intel® Core™ Ultra 7 (Series 2) 265 5.3 GHz 8 GB RAM 1 TB SSD Intel Graphics N

HP Mini-PC (HTPC) Elite 805 G9 AMD Ryzen 7 8700G 5.1 GHz 16 GB RAM 512 GB SSD AMD Radeon 780 M Win 11 Pro 9N7E7AT

Asus Mini-PC (HTPC) 90MS02Y1-M00040 2.5 cm (1 inch) AMD Ryzen AI 5 340 4.8 GHz 16 GB RAM 512 GB SSD AMD AMD Radeon 840M

Arctic Mini-PC (HTPC) ACPCC00006A 2.5 cm (1 inch) AMD Ryzen 7 Pro 5700G 4.5 GHz 32 GB RAM 1 TB SSD AMD Radeon RX Vega 8

Acer Mini-PC (HTPC) Veriton Essential VN2595G 2.5 cm (1 inch) Intel® Core™ 5 120U 5 GHz 16 GB RAM 512 GB SSD Intel Intel

HP Mini-PC (HTPC) Elite 805 G9 AMD Ryzen 5 8500G 5 GHz 16 GB RAM 512 GB SSD AMD Radeon Win 11 Pro 9N7E8AT

HP Mini-PC (HTPC) ProDesk 4 Mini G1 Intel® Core™ Ultra 5 (Series 2) 235T 5.0 GHz 32 GB RAM 512 GB SSD Intel B6YZ7ET

Asus Mini-PC (HTPC) 90MS02R1-M006C0 2.5 cm (1 inch) Intel® Core™ i3 i3-14100 4.7 GHz 8 GB RAM 256 GB SSD Win 11 Pro 90MS

MSI Mini-PC (HTPC) Cubi NUC AI+ 2MG-037AT 2.5 cm (1 inch) Intel® Core™ Ultra 9 288V 4.8 GHz 32 GB RAM 1 TB SSD 00B20611-

MSI Mini-PC (HTPC) Cubi NUC AI+ 2MG-030AT 2.5 cm (1 inch) Intel® Core™ Ultra 7 258V 32 GB RAM 1 TB SSD 00B20611-030

Asus Mini-PC (HTPC) VIVO PB63-B3011AH 2.5 cm (1 inch) Intel® Core™ i3 i3-13100 4.5 GHz 8 GB RAM 256 GB SSD Intel UHD Gra

HP Mini-PC (HTPC) 600 G9 Intel® Core™ i7 i7-13700T 4.9 GHz 16 GB RAM 512 GB SSD Intel UHD Graphics 770 Win 11 Pro 624A3E

HP EliteDesk 800 G4 Mini-PC (HTPC) Refurbished (goede staat) Intel® Core™ i5 i5-8500T 16 GB 512 GB SSD Intel UHD Graphic

HP Mini-PC (HTPC) 600 G9 Intel® Core™ i5 i5-13500T 4.6 GHz 16 GB RAM 512 GB SSD Intel UHD Graphics 770 Win 11 Pro 624A2E


Dell Mini-PC (HTPC) Pro Micro QCM1250 2.5 cm (1 inch) Intel® Core™ Ultra 5 235T 5 GHz 16 GB RAM 512 GB SSD Intel Graphic

Dell Mini-PC (HTPC) Pro Micro QCM1250 2.5 cm (1 inch) Intel® Core™ Ultra 7 265T 5.3 GHz 16 GB RAM 512 GB SSD Intel Graph

Lenovo Mini-PC (HTPC) ThinkCentre M75q G5 Tiny 2.5 cm (1 inch) AMD Ryzen 5 Pro 8500GE 5 GHz 16 GB RAM 512 GB SSD AMD Rad

Dell Mini-PC (HTPC) Pro Micro QCM1250 Intel® Core™ Ultra 5 235T 5 GHz 8 GB RAM 512 GB SSD Intel Graphics Win 11 Pro F0CM

Dell Mini-PC (HTPC) Pro Micro QCM1250 2.5 cm (1 inch) Intel® Core™ i5 i5-14500T 4.8 GHz 8 GB RAM 512 GB SSD Intel UHD Gr
Advies
Wat zijn mini-pc's?
Mini-pc's zijn volwaardige computers in een klein, zeer compact formaat, die door hun ruimtebesparende ontwerp geen grote behuizing nodig hebben. Dergelijke p's worden in bijzonder kleine versies samengevat onder de term "Small Form Factor (SFF) pc's;. De bekendste voorbeelden van mini-pc's zijn de Apple MacMini (slechts ca. 4 centimeter hoog) en de Raspberry Pi, die in losse componenten verkrijgbaar is.
Volwaardige computerfuncties in miniformaat
De meeste mini-pc's hebben slechts het formaat van een gameconsole en wegen minder dan 1 tot ongeveer 2,5 kilogram. Desalniettemin bevatten ze alles wat u van een computer thuis of op kantoor zou willen hebben. Ondanks het kleine behuizingsvolume van ca. 1,5 tot 5 liter is een krachtige processor met ingebouwde grafische chip of zelfs een losse grafische kaart te vinden, evenals een grote harde schijf en alle benodigde interfaces. Net als bij een conventionele desktop-pc kunnen hardware zoals de muis en het toetsenbord, de externe monitor en het geluidssysteem worden aangesloten. Mini-pc's kunnen ook worden gebruikt als mediacenters voor thuis en zelfs om te gamen.
Deze veelzijdigheid laat zien dat mini-pc's door hun kleine formaat het ideale compromis zijn tussen de prestaties van een grote desktop-pc en de ruimtebesparende, flexibele mobiliteit van een laptop.
Kerneigenschappen van mini-pc's: hier moet u bij het kopen op letten
Behuizing volume Mini-pc's met een behuizingsvolume tot 2 liter doen hun naam eer aan. Vanaf ca. 5 liter spreekt men van midi-behuizingen - deze grotere versies zijn meestal krachtiger dankzij meer ruimte voor een krachtig interieur. Ter vergelijking: de klassieke desktop pc heeft een full tower-behuizing met een inhoud van zo'n 40 liter.
Werkgeheugen Terwijl mini-pc's met een lagere prestatie zich redden met een tot twee gigabyte RAM, kunnen geavanceerde apparaten tot 8 gigabyte worden gebruikt. Voor mediagebruik en kantooractiviteiten zou 2 tot 4 gigabyte voldoende moeten zijn - hier is de selectie het grootst.
Informatie Al uw belangrijke gegevens moeten natuurlijk een plekje op de mini-pc vinden. Maar de harde schijf wordt doorslaggevend wanneer u de mini-pc wilt gebruiken als multimedia-archief en harddiskrecorder.
Processor Kleine en goedkope mini-pc's bevatten meestal de zwakkere, maar zeer kleine Intel Atom- of AMD Brazos-processors die zijn ontwikkeld voor smartphones, tablets en netbooks. Snelle Intel Core- of AMD-processors zorgen voor meer prestaties, maar ze hebben ook meer ruimte nodig, zodat ze waarschijnlijker worden geïnstalleerd in middelgrote mini-pc's en in de hogere middenklasse qua prijs. Met een huidige Intel Core of snelle AMD processor (afhankelijk van de andere componenten) is er nauwelijks verschil in prestatie ten opzichte van de desktop pc.
Interfaces Uiterlijk als het om de interfaces gaat, wordt het toepassingsgebied van de mini-pc bepaald. De meeste apparaten hebben Wifi-, LAN-, USB-, Bluetooth-, display- en audio-interfaces. Voor gebruik in combinatie met een televisie, meerdere monitoren of een geluidssysteem dient u belang te hechten aan minimaal één HDMI-aansluiting, seriële interfaces (let op het aantal polen) en audio-uitgangen. Een kaartlezer, ten minste één optische drive (idealiter Blu-Ray, aangezien deze achterwaarts compatibel is met dvd's) en PCIe-interfaces voor het aansluiten van afzonderlijke componenten zoals grafische kaarten op de processor zijn ook praktisch.
Onze praktische tip
Een mini-pc zonder actieve ventilator kan tijdens rekenintensieve taken oververhit raken. Weet u van tevoren al dat u geavanceerde rekenkracht nodig hebt, kies dan voor een apparaat met actieve ventilatie - maar lees vooraf in de productbeschrijving of klantrecensies of de ventilatie het geluidsniveau aanzienlijk kan verhogen.
Toepassingsgebieden voor mini-pc's: surfen, spelen, werken, entertainment
Traditioneel vervangt de Mini PC het bureaublad op het bureau (en creëert zo meer ruimte voor andere dingen) of als mediacenter in de huiskamer. Maar zelfs voor frequente reizigers die meer nodig hebben dan alleen een tablet onderweg, en voor gamers, zijn er geschikte apparaten die vooral verschillen in hun innerlijke waarden (en dus in hun grootte).
Basistoepassingen thuis en op kantoor
Kleine mini-pc's met een behuizingsvolume tot 1,5 liter zijn vaak verkrijgbaar voor minder dan 300 euro en worden ook wel "Nettop" of "Nettop Box" genoemd. De kleine Intel Atom-processors en onboard grafische chips zijn meestal geïnstalleerd, maar de meeste modellen bieden veel aansluitingen voor multimedia- en kantoorapparatuur. Voor eenvoudige kantoortoepassingen en om te surfen, naar muziek te luisteren en thuis te streamen, zijn nettops ideaal - en presteren ze veel beter dan de meeste andere mini-pc's in termen van prijs.
Mini-pc's als mediacentra
Veel mini-pc's hebben de aanduiding "HTPC" in hun naam. Deze "Home Theater-pc's", ook wel "Media Center-pc's" genoemd, zijn speciaal ontworpen voor gebruik als modulaire mediacentra. Uiteraard kunnen ze via HDMI en / of display-interfaces op de televisie worden aangesloten en zo dienen als digitaal mediaarchief en speler. Maar de mogelijke toepassingen gaan veel verder: digitale televisie en IP-tv kunnen rechtstreeks via de HTPC worden gebruikt, het kan dienen als een harddiskrecorder en videogameconsole en kan bijna alle denkbare online-inhoud weergeven en streamen (of downloaden en permanent opslaan). Als private mediaserver kan een HTPC media leveren voor andere apparaten zoals smartphones, tablets en laptops, en als smart home center kan hij verlichting of verwarming regelen.
Krachtige mini-pc's als desktopvervanger en voor gamers
Als een duidelijke power plus ten opzichte van de gemiddelde mini-pc vereist is, zijn pc's in midi-behuizingen met een behuizingsvolume tot 5 liter de eerste keuze. Ze bevatten meestal volledige processors met meerdere cores, soms zelfs met een losse grafische kaart. Grotere mini-pc's, die tussen de circa 400 en 800 euro kosten, lopen ook vaak een stap voor wat betreft het aantal handige interfaces.
Gamers met hun hoge eisen denken niet per se meteen aan een mini-pc - de uitbreidbaarheid en uitbreidbaarheid zijn immers zeer beperkt. Sommige fabrikanten, zoals Shuttle, zijn er desondanks in geslaagd om de compactheid van een mini-pc te combineren met de prestaties van een echt gamingapparaat: dergelijke gamingmini's hebben aparte grafische kaarten, snelle SSD-harde schijven, gemiddeld 8 gigabyte RAM en actieve ventilatie.
Een volwaardige computer ter grootte van een USB-stick
De nieuwste Mini PC's kunnen in zo'n klein formaat gemaakt worden dat ze een nieuwe naam hebben gekregen: Micro PC's, ook wel PC Sticks genoemd. Met een lengte van minder dan 10 centimeter zien ze er verwarrend uit als een gewone USB-stick, maar bevatten ze een complete computer voor alle basistoepassingen, inclusief het besturingssysteem. De micro-pc wordt via HDMI op elke monitor aangesloten, de muis en het toetsenbord kunnen via bluetooth worden aangesloten - en een klein mediacenter, een surf-pc of een eenvoudige kantoorcomputer voor basistoepassingen is klaar voor gebruik. Daarnaast spreekt de prijs voor zich: goede micro-pc's, zoals de baanbrekende Intel Compute Stick, zijn verkrijgbaar voor nog geen 200 euro. Deze variant is ideaal voor frequente reizigers of als minimale oplossing voor thuis en op kantoor.
Voor- en nadelen van mini-pc's
Hoewel mini-pc's de voordelen van laptops en desktop-pc's combineren en extreem veelzijdig zijn, hebben ze natuurlijk ook een addertje onder het gras: afhankelijk van het model zijn hun prestaties beperkt, want in plaats van sterke Intel Core- of AMD-processors levert soms alleen een Intel Atom of AMD Brazos de kracht . Dergelijke kleine mini-pc-versies hebben vaak maar één harde schijf, één schijf, weinig interfaces en lopen het risico op oververhitting door een gebrek aan actieve ventilatie. Daarnaast geldt voor bijna alle mini-pc's het volgende: het upgraden of vervangen van componenten is zelden mogelijk. Dus als u handwerk wilt doen of vaak veeleisende taken wilt uitvoeren, bent u waarschijnlijk beter af met een grote full-tower pc.
Bent u daarentegen op zoek naar een klein, flexibel, energiebesparend, stabiel en stijlvol alternatief voor de veel te grote, stoffige desktop pc in de huiskamer of op kantoor, dan bent u blij met een mini pc.
Nettopboxen zijn de goedkope basisversie van mini-pc's en zijn ideaal voor 's avonds online winkelen en eenvoudige kantoortaken. Micro-pc's bieden vergelijkbare diensten ter grootte van een USB-stick. Met deze varianten zijn rekenintensieve toepassingen niet haalbaar, maar leveren ze alle basiscomputerfuncties voor minder dan 200 tot circa 300 euro. Precies het tegenovergestelde hiervan zijn de krachtige mini-pc's met snelle processors en grafische kaarten - ze veroorzaken geen problemen met veeleisende productieve taken of tijdens het spelen. HTPC's zijn perfect voor uw eigen kleine mediacenter in de huiskamer thuis, die is aangesloten op een televisie, geluidssysteem en internet - ze moeten gewoon goed geconfigureerd zijn om probleemloos met alle apparaten te kunnen communiceren.