1/4
Incl. 14 dagen retourrecht
Koppelrelais
1122770000
Schroeven
Zwart
1x wisselcontact
AgNi
24 V/DC
250 V/AC
6 A
1500 VA
5.5 mm
IP20
+60 °C
-40 °C
87.8 mm
6.4 mm
89.6 mm
(b x h x d) 6.4 x 89.6 x 87.8 mm
1 stuk(s)
Ja
351.00
6.4
89.6 mm
87.8 mm
FALSE
Polarized
Mono stable
FALSE
Single contact
TRUE
Screw connection
19.2-28.8 V
IP20
TRUE
Other not-copper alloys
AC
0
0
1
Ja
Datablad 801328736 TRS 24VDC 1CO-relais