De teksten voor dit artikel zijn automatisch vertaald.
Technische specificaties
Ingangsspanning: 100 V
Nominaal vermogen: 10 W RMS (bruin)
20 W RMS (blauw)
COM (zwart)
Gevoeligheid (1 W, 1 m): 102 dB
Frequentiebereik: 400 Hz - 5 kHz
Afmetingen (diameter x d): 204 x 305 mm
Beschermingsklasse: IP 44
Gewicht: 1,7 kg
Verzendgewicht: 2,050 kg
Soortnaam
Drukkamerluidspreker
Belastbaarheid RMS
20 W
Bijzonderheden
Weerbestendig
Voedingsspanning
100 V
Materiaal
Aluminium
305 mm
Diameter
204 mm
Gewicht
1.7 kg
Afm.
(Ø x l) 204 mm x 305 mm
Documenten en downloads
Gebruiksaanwijzingen en veiligheidsinformatie
Gebruiksaanwijzingen en veiligheidsinformatie 1284337 Omnitronic HR-20 Drukkamerluidspreker 1 stuk(s)
Omschrijving
Introduction Meet the Omnitronic HR-20 pressure chamber loudspeaker — a compact, professional-grade unit designed for serious audio setups. This 1-unit configuration is ideal for studios, live venues, and installations that demand precise sound reproduction. Key Features & Design * Model: HR-20 * Type: Pressure chamber loudspeaker * Quantity: 1 unit * Brand: Omnitronic * Product code: 80710832 * Design focus: Robust construction for reliable professional use Performance / Benefits The Omnitronic HR-20 delivers clear, detailed sound with consistent performance across professional applications. Its pressure chamber design supports accurate acoustics in demanding environments, making it a dependable choice for studio monitoring, live sound, and fixed installations. Integrate the HR-20 into your existing system to elevate overall sound quality and listener experience.
Uitvoering
Drukkamerluidspreker
In een weerbestendige aluminium behuizing (IP 44)
100 V-trafo met 2 vermogensaansluitpunten
Vergrendeling op de bevestigingsbeugel mogelijk
Voor gebruik in geluidsinstallaties buitenshuis.
Omschrijving
Introduction Meet the Omnitronic HR-20 pressure chamber loudspeaker — a compact, professional-grade unit designed for serious audio setups. This 1-unit configuration is ideal for studios, live venues, and installations that demand precise sound reproduction. Key Features & Design * Model: HR-20 * Type: Pressure chamber loudspeaker * Quantity: 1 unit * Brand: Omnitronic * Product code: 80710832 * Design focus: Robust construction for reliable professional use Performance / Benefits The Omnitronic HR-20 delivers clear, detailed sound with consistent performance across professional applications. Its pressure chamber design supports accurate acoustics in demanding environments, making it a dependable choice for studio monitoring, live sound, and fixed installations. Integrate the HR-20 into your existing system to elevate overall sound quality and listener experience.