- Soort product
- Bewakingscamera194Bewakingscameraset11Netwerk-videorecorder7Mini-bewakingscamera2Beveiligingscentrum1Netwerk-videorecorderset1
- Prijs
- Merk
- Reolink38TP-LINK31Dahua Technology20ABUS19IMOU14INSTAR13Annke11HiLook10Aosu7ezviz7ring6Arenti5Sygonix4Trust4D-Link3Hama3Technaxx3Anker2Avidsen2Denver2eufy2HIKVISION2Netatmo2Somfy2Stabo2Olympia1Smartwares1Ubiquiti Networks1Xiaomi1
- Geschikt voor App
- Ja184Ja (software)3Nee2Compatibel1
- Zendmethode
- WiFi114LAN69Kabelgebonden34Draadloos20Bluetooth7GSM6LTE2Radiografisch2
- Bijzonderheden
- Met IR-LED's155Opname op geheugenkaart146Met 2-weg communicatie133Met microfoon130Met persoonsherkenning119Met luidspreker115Met automatische detectie93Met schijnwerper76Met bewegingsmelder55Met zwenk- en kantelfunctie54Met huisdierdetectie52Met sirene50Met ONVIF-ondersteuning48Met PoE IEEE 802.3af42Met zonnepaneel28Werkt op batterij of accu28Met optische zoom19Met 2 objectieven14Met Pan/Tilt/Zoom-functie13Met alarmsensoren6Met PoE IEEE 802.3at4Gemotoriseerd objectief3Met gezichtsherkenning*3Met vandalismebeveiliging2Met fisheye-lens1Te gebruiken als babyfoon1
- Locatie
- Serie
- Type camera
- Cloud service
- Stroomvoorziening
- Geheugenkaart
- Resolutie (max.)
- Kijkhoek hor. (max.)
- Veel gezochte categorieën:
- Aanbiedingen & overig
IP-camera's
216 resultaten
HiLook IPC-B180HA-LUF(2.8mm) IP Bewakingscamera LAN, Kabelgebonden
eufy S330 T86P2321 IP Bewakingscamera Draadloos 3840 x 2160 Pixel
Reolink E Series E340 WCEZ8MP05PTAFW IP Bewakingscamera Draadloos, WiFi 3840 x 2160 Pixel
ABUS IP Minitube TVIP64511 IP Bewakingscamera LAN 2688 x 1520 Pixel
Annke Netzwerkkamera I91DD IP Bewakingscamera LAN 4096 x 3072 Pixel

Reolink REOLINK - Go Series G450 with Solar Panel 2 - Netzwerkkamera Go Series G450 with Solar Panel 2 IP Bewakingscamer
Ubiquiti Networks G6 180 UVC-G6-180-B IP Bewakingscamera 7680 x 2160 Pixel
Dahua Technology A1, DH-T5A-PV DH-IPC-T5AP-PV-0360B-EUR IP Bewakingscamera LAN, WiFi 2880 x 1620 Pixel
Reolink REOLINK - W430 WLAN IPÜberwachungskamera 3840 x 2160 Pixel W430 IP Bewakingscamera WiFi 3840 x 2160 Pixel

Dahua Technology Picoo Dual D1, DH-P5D-5F-PV DH-IPC-P5DP-5F-PV-0280B/0600B-EUR IP Bewakingscamera LAN, WiFi 2880 x 1620

HiLook IPC-B140HA-D/W(2.8mm)(W) IP Bewakingscamera WiFi
ring Spotlight Cam Plus - Plug-In - White 8SH1S2-WEU0 IP Bewakingscamera WiFi 1920 x 1080 Pixel
IMOU Cruiser Dual 6MP IPC-S7XP-6M0WED-0360B-imou IP Bewakingscamera WiFi 2304 x 1296 Pixel
Reolink Argus Series B330 IP Bewakingscamera WiFi 2880 x 1616 Pixel
Dahua Technology D1, DH-IPC-F5D-PV DH-IPC-F5DP-PV-0360B-EUR IP Bewakingscamera LAN, WiFi 2880 x 1620 Pixel

Dahua Technology DH-KIT/BF4CA-XL/M0508 DH-KIT/BF4CA-XL/M0508 IP Bewakingscamera Bluetooth, WiFi
Reolink Argus Series B420 + Solar Panel Lite BWPT2K01SPW IP Bewakingscameraset WiFi 2304 x 1296 Pixel
Annke I91DE I91DE IP Bewakingscamera LAN 3840 x 2160 Pixel
HIKVISION 311320709 DS-2CD1143G2-I(2.8mm) IP Bewakingscamera LAN 2560 x 1440 Pixel
IMOU Knight IPC-F88FIP-V2-0280B-imou IP Bewakingscamera WiFi 3840 x 2160 Pixel
Somfy 2401507 IP Bewakingscamera WiFi 1280 x 720 Pixel
D-Link DCS-8350LH DCS-8350LH IP Bewakingscamera WiFi, Bluetooth 2560 x 1440 Pixel
Arenti POWER1Q IP Bewakingscamera WiFi 2560 x 1440 Pixel
Reolink TrackMix Series G790 + Solar Panel Plus B4GTMXPT2K06SP IP Bewakingscameraset LTE 2560 x 1440 Pixel
IMOU Turret Outdoor Cam IM-IPC-T26EP-0280B-imou IP Bewakingscamera WiFi 1920 x 1080 Pixel
Reolink TrackMix Series G770 + Solar Panel 2 B4GTMXPT4K09SPC IP Bewakingscameraset LTE 3840 x 2160 Pixel

HiLook PTZ-N2D400M-DE/14(2.8/8mm) IP Bewakingscamera Kabelgebonden, LAN
Stabo indoorcam_fisheye 51091 IP Bewakingscamera WiFi 1280 x 720 Pixel
Reolink P850 IP Bewakingscamera LAN 3840 x 2160 Pixel

TP-LINK TP-Link Tapo C310. Tipo: Telecamera di sicurezza IP, Posizionamento supportato: TAPO C310 WiFi IP Bewakingscamer

TP-LINK VIGI NVR1008H VIGI NVR1008H IP Netwerk-videorecorder
TP-LINK TC500 TC500 IP Bewakingscamera Draadloos 1920 x 1080 Pixel
Reolink Netzwerkkamera Lumus Series E430 IP Bewakingscamera WiFi 2560 x 1440 Pixel
Reolink Trackmix Series W760 IP Bewakingscamera WiFi 3840 x 2160 Pixel
HIKVISION 311320661 DS-2CD1043G2-I(2.8mm) IP Bewakingscamera LAN 2560 x 1440 Pixel
ABUS Performance Line 2MPx Mini Dome TVIP42510 IP Bewakingscamera LAN 1920 x 1080 Pixel
IMOU Rex VT Pro IPC-S2VBP-5M0WR-imou IP Bewakingscamera WiFi 2880 x 1620 Pixel
Annke I91DX IP Bewakingscamera LAN 4096 x 1840 Pixel
Dahua Technology Picoo Dual D1, DH-P3D-3F-PV-4G DH-SD-P3D-3F-PV-4G-0400B-EUR IP Bewakingscamera GSM 2304 x 1296 Pixel
Annke I91DG IP Bewakingscamera LAN 4096 x 3072 Pixel
Dahua Technology Hero A1, DH-H3А DH-IPC-H3AP-0360B-TC-EUR IP Bewakingscamera LAN, WiFi 2304 x 1296 Pixel

HiLook IPC-B480HAD-LUF/SL IP Bewakingscamera LAN, Kabelgebonden
Dahua Technology Apollo Bullet C1 DH-BF8CP-XL/M0508 IP Bewakingscameraset WiFi 3840 x 2160 Pixel
Dahua Technology Hero Dual D1, DH-H5D-5F DH-IPC-H5DP-5F-0360B-EUR IP Bewakingscamera LAN, WiFi 2880 x 1620 Pixel

TP-LINK VIGI NVR1004H VIGI NVR1004H IP Netwerk-videorecorder Kabelgebonden
Reolink REOLINK - P330 4K PoE IP kamera P330 IP Bewakingscamera LAN 3840 x 2160 Pixel

Reolink REOLINK - TrackMix Series P760 PoE Cam - Netzwerkkamera TrackMix Series P760 IP Bewakingscamera LAN 3840 x 2160

HiLook PTZ-N2C400M-DE(2.8mm)(B) IP Bewakingscamera Kabelgebonden, LAN

Dahua Technology Picoo A2 5 MP DH-IPC-P5ASP-PV-0400B-S2-EUR IP Bewakingscamera WiFi, Kabelgebonden
Reolink Reolink Go Series G330 Bullet IP security camera Outdoor 2560 x 1440 pixels Wall Go Series G330 IP Bewakingscame

Dahua Technology DH-KIT/BF4CP-XL/M0508 DH-KIT/BF4CP-XL/M0508 IP Bewakingscamera Bluetooth, WiFi
IMOU Bulb Cam 2K IPC-S6DP-3M0WEB-E27-imou IP Bewakingscamera WiFi 2304 x 1296 Pixel
Dahua Technology Hero B1, DH-H5B DH-IPC-H5BP-0360B-EUR IP Bewakingscamera LAN, WiFi 2880 x 1620 Pixel

HiLook IPC-T280HAD-LUF/SL IP Bewakingscamera LAN, Kabelgebonden
IMOU Cruiser 2 3K IPC-GS7EP-5M0WE-imou IP Bewakingscamera WiFi 2880 x 1620 Pixel
Reolink Netzwerkkamera P437 IP Bewakingscamera LAN 3840 x 2160 Pixel
Reolink Lumus Series E450 WCLMC4KP01 IP Bewakingscamera Bluetooth, WiFi 3840 x 2160 Pixel
Dahua Technology DH-KIT/BF4CA-4G-XL/M0508 DH-KIT/BF4CA-4G-XL/M0508 IP Bewakingscamera WiFi 2560 x 1440 Pixel
Reolink Elite W740 WCDUOB4K05 IP Bewakingscamera WiFi 5120 x 1552 Pixel
TP-LINK VIGI NVR1004H-4P VIGI NVR1004H-4P IP Netwerk-videorecorder 3840 x 2160 Pixel
Annke I81HN IP Bewakingscamera LAN 2560 x 1440 Pixel
ABUS TVIP82561 IP Bewakingscamera LAN, WiFi 1920 x 1080 Pixel
Annke I51EH I51EH IP Bewakingscamera LAN 3072 x 1728 Pixel
Sygonix SY-6271366 IP Bewakingscamera WiFi 1920 x 1080 Pixel
ring Spotlight Cam Pro - Battery - White 8SB1S2-WEU1 IP Bewakingscamera WiFi 1920 x 1080 Pixel
Reolink Duo Series W730 IP Bewakingscamera WiFi 4608 x 1728 Pixel
TP-LINK Tapo C200 Tapo C200 IP Bewakingscamera WiFi 1920 x 1080 Pixel

eufy eufy eufyCam E41 T8144*2+Homebase3*1+3W E8144323 IP Netwerk-videorecorderset
ezviz H1c 303102647 IP Bewakingscamera Draadloos 1920 x 1080 Pixel
Aosu C8S AOS-C8S.WAUS01000 IP Bewakingscamera WiFi 2160 x 3840 Pixel
Reolink ColorX Series P335X PCCX4K02 IP Bewakingscamera Kabelgebonden, LAN 3840 x 2160 Pixel

HiLook IPC-D180HA-LU IP Bewakingscamera LAN

Reolink E Series E330 WCEP5MP04PTW IP Bewakingscamera WiFi
Technaxx TX-192 4991 IP Bewakingscamera WiFi, LAN 2304 x 1296 Pixel

Hama 00176653 IP Bewakingscamera Draadloos
IMOU Rex 3D 3K IPC-GS2DP-5K0W-imou IP Bewakingscamera WiFi 2688 x 1620 Pixel
Arenti Netzwerkkamera IN1Q IP Bewakingscamera WiFi 2560 x 1440 Pixel
INSTAR IN-8415 2K+ POE/WLAN ws 14084 IP Bewakingscamera WiFi 2560 x 1440 Pixel
Reolink BWB2K07B Argus Series B320 - B IP Bewakingscamera WiFi 2304 x 1296 Pixel
Reolink P840 P840 IP Bewakingscamera LAN 3840 x 2160 Pixel

TP-LINK VIGI NVR2016H VIGI NVR2016H IP Netwerk-videorecorder

TP-LINK INSIGHT S445(2.8MM) INSIGHT S445(2.8MM) IP Bewakingscamera Kabelgebonden

INSTAR INSTAR IN-9820 4K schwarz 18003 IP Bewakingscamera LAN
INSTAR IN-8415 2K+ POE/WLAN sw 14083 IP Bewakingscamera WiFi 2560 x 1440 Pixel
Dahua Technology Picoo B1, DH-P5B-PV DH-IPC-P5BP-PV-0360B-EUR IP Bewakingscamera LAN, WiFi 2880 x 1620 Pixel
IMOU Cell PT Solar Kit Imou-KIT/IPC-K9EP-3T0WE/FSP12-TYPEC IP Bewakingscamera WiFi 2304 x 1296 Pixel
TP-LINK VIGI NVR2008H-8MP VIGI NVR1008H-8MP IP Netwerk-videorecorder LAN, Kabelgebonden 3840 x 2160 Pixel
ABUS SmartLook PPIC92000 IP Bewakingscameraset WiFi, LAN 2.688 x 1.520 Pixel
ABUS TVIP48511 IP Bewakingscamera LAN 3840 x 2160 Pixel
Advies
IP-camera's bewaken uw pand en uw bezit. De beelden zijn, via een netwerk, realtime te bekijken, zodat u direct in kunt grijpen bij onraad. In ons assortiment vindt u honderden IP-camera's van tientallen bekende merken. Meer uitleg over IP-camera's vindt u onderaan deze pagina.
Hoe werkt een IP-camera?
Zoals bij alle camera’s is de belangrijkste functie van een IP-camera het opnemen van beelden, in dit geval van een bepaald bewakingsgebied. IP-camera’s slaan opnames niet alleen lokaal op in het apparaatgeheugen, maar kunnen ook worden geïntegreerd met een netwerk om zo het geheugen van andere locaties te gebruiken. Delen gebeurt via de kabel of WLAN, meestal naar een centrale computer of een online cloud-systeem. Vanuit deze locaties kunnen de video’s in realtime worden bekeken.
Real-time video weergave: Dit is het belangrijkste voordeel van een IP-camera. Als u de mogelijkheid hebt uw opnames live te bekijken, is er meer kans om inbrekers op heterdaad betrappen en tijdig de politie in te schakelen. Een ander voorbeeld, door beelden live te bekijken, kunt u uw medewerkers tijdig laten weten dat er een bezoeker of levering staat te wachten.
Evaluatie van uw video’s: Het evalueren van uw video’s is natuurlijk ook mogelijk met een eenvoudige camera, maar voorheen was het nodig het videobestand eerst over te zetten naar een ander apparaat. Bij IP-camera’s is dit niet meer nodig, omdat de bestanden opgeslagen worden op een externe locatie waar u de beelden tegelijkertijd ook kunt bekijken. Dit systeem zorgt voor een veel hogere beeldkwaliteit waardoor overtreders beter kunnen worden geïdentificeerd. Korrelige camerabeelden behoren op deze manier tot het verleden. In de bewakingstechnologie behoren High Definition (HD) en High Definition Video (HDV) tot de huidige standaard van opname- en beeldkwaliteit.
Onze praktische tip: Bescherming van uw opnames
U wilt niet dat iemand ongeoorloofd toegang krijgt tot uw opnames, daarom is het belangrijk deze op te slaan in een beveiligde omgeving. Beveilig uw WLAN zodat live-beelden niet onderschept kunnen worden tijdens het opnemen. Wijzig ook de wachtwoorden die u van de fabrikant hebt ontvangen. Als u hogere eisen stelt aan de veiligheid van uw opnames, is er de mogelijkheid meerdere kopieën te maken zodat u altijd een extra back-up heeft.
Welke IP-camera’s zijn er beschikbaar?
- Boxcamera
IP-boxcamera’s zijn ontworpen voor gebruik binnenshuis. Ze hebben een resolutie van 2 MP en een box-vormige behuizing. - Bulletcamera
Met behulp van een bulletcamera kunt u ook ‘s nachts of in donkere ruimtes video-opnames maken met een heldere beeldkwaliteit omdat er wordt gewerkt met infrarood licht. Bulletcamera’s worden veel gebruikt, wat te danken is een goede prijs-kwaliteitsverhouding. Ook hun behuizing, die vaak is geintegreerd, maakt hun geliefd voor gebruik buitenhuis. \ - Zwenk- en kantelcamera
Zwenk- en kantelcamera’s zijn te bedienen met een afstandsbediening. Bovendien zijn ze ook praktisch omdat de camera zwenkbaar is, waardoor er een groter gebied bewaakt kan worden. Vaak hebben deze camera’s een ronde kogelkop met daarin een kleine camera. - Compactcamera
Compactcamera’s hebben een bewegingsmelder én een heldere schijnwerper. Ze zijn vaak onopvallend van uiterlijk zodat inbrekers de camera eerder over het hoofd zien. Waar andere camera’s worden gebruikt om af te schrikken, moeten compactcamera’s juist het tegenovergestelde doen: bijvoorbeeld het detecteren van winkeldieven zonder dat zij zich bewust zijn van camerabewaking. - Domecamera
Een domecamera heeft een handmatig verstelbare lens met een detectiehoek van 90°. In de koepelvormige afdekking is een camera geplaatst en ze worden gebruikt om aan plafonds te worden bevestigd. Door de getinte camera bescherming is het niet mogelijk om te zien in welke richting de camera wijst. Dit zorgt ervoor dat domecamera’s uiterst effectief zijn tegen vandalisme of inbraak.
Welke IP-camera is geschikt voor u?
U baseert de keuze voor een bepaalde IP-camera vooral op het gebruik en het doel ervan. Zo zijn bijvoorbeeld niet alle bewakingscamera’s geschikt voor buitengebruik en moet uw camera een groot bereik hebben? Dan is het verstandig een camera uit te zoeken met een draaibare kop.
Bij aankoop van een IP-camera let u ook op de locatie en de kijkhoek, de beeldkwaliteit, de manier van overdracht en de opslaglocatie.
Locatie en kijkhoek
In onze shop vindt u opnamesystemen voor buiten- en binnengebruik. Buitencamera’s zijn wind- en waterdicht. Binnencamera’s beschikken daarentegen over een betere opname- en beeldkwaliteit. Camera’s voor buiten bieden vaak ook de optie van beeldoptimalisatie omdat weersomstandigheden invloed kunnen hebben op de opnamekwaliteit.
De kijkhoek van een IP-camera bepaalt het gebied dat gefilmd kan worden. Grotere kijkhoeken geven een beter overzicht van de omgeving. Vooral domecamera’s hebben een panoramisch overzicht, maar worden veelal binnenshuis gebruikt. Voor het monitoren van kleinere ruimtes, zoals gangen of toegangsdeuren, is de kleinere kijkhoek van een box- of bulletcamera al voldoende.
Met zwenk- en zoomfuncties kunt u de kijkhoek van uw camera uitbreiden. Dit is alleen mogelijk bij het real-time volgen van de beelden en niet achteraf. Technische oplossingen voor videoanalyse met bewegingsdetectie hebben de toekomst. Vandaag de dag wordt het probleem van een te kleine kijkhoek, opgelost door meerdere camera’s met elkaar te combineren. Hiervoor is het handig om rekening te houden met het feit dat de camera’s qua software compatibel met elkaar moeten zijn. Als u van plan bent uw beveiligingsnetwerk in de toekomst te vegroten, begin dan met één camera en zorg ervoor dat u een fabrikant of besturingssysteem kiest waarbij het systeem makkelijk uit te breiden is. Zo bespaart u zichzelf uiteindelijk tijd en moeite. Deze camera’s kunt u natuurlijk vinden in onze shop!
Zendmethode
De meeste camera’s voor videobewaking hebben een LAN-kabel waarmee ze verbonden worden met een computernetwerk. De server moet, vanwege de fysieke verbinding, daarom altijd in de buurt blijven van de camera.
WiFi-bewakingscamera’s zijn praktisch want deze werken via een draadloze WLAN-verbinding. Dit betekent onder andere dat uw camera’s eenvoudig verplaatsbaar zijn. WiFi-camera’s werken vaak met een app, zodat u met uw smartphone onbeperkt toegang heeft tot uw videobeelden. In real-time of achteraf.
Beeldkwaliteit
Hoe hoger de resolutie van uw bewakingscamera, hoe scherper het opgenomen beeld. Juist als u de camera gebruikt ter beveiliging van inbraak, is het de moeite waard om voor een hogere resolutie te kiezen. Voor dit doel raden wij aan een HD-camera te kiezen met minimaal 1080 pixels. In onze online shop vindt u IP-camera’s met verschillende resoluties tot 4512 x 1728 pixels.
Nachtzicht is een handige functie voor een IP-camera. Juist ‘s nachts, of bij weinig licht, neemt een camera met nachtzicht beelden op van een heldere kwaliteit. Een andere optie is het gebruik van een bewegingsmelder zodat het bewakingsgebied verlicht wordt, maar de camera valt zo ook direct op.
Opslagmogelijkheden
Om video’s op te slaan met uw IP-camera heeft u een geheugenkaart nodig als buffer, voordat de opgenomen beelden kunnen worden doorgestuurd naar andere apparaten. Afhankelijk van het type apparaat worden er verschillende geheugenkaarten gebruikt, zoals microSD- of SD-kaarten.
Hoe groter de opslagcapaciteit, hoe meer video’s u kunt opslaan zonder oude beelden te overschrijden. IP-camera’s slaan meestal niet lokaal op, maar op een externe computer, cloud of harde schijf. Op deze manier is er veel meer opslagcapaciteit dan bij camera’s die een interne opslag hebben en is het type geheugenkaart niet meer bepalend bij de aanschaf van een IP-camera.
Cloud-oplossingen om bewakingsvideo’s op te slaan, hebben voor- en nadelen. Het voordeel is de eenvoudige installatie en de toegankelijke gebruikersinterface. Bovendien heeft u overal toegang tot uw beelden door middel van uw smartphone- of tabletapp. Een nadeel kan zijn dat er vaak moet worden gekozen om apparaten van één aanbieder te gebruiken. Dit komt doordat dergelijke systemen vaak zo ontworpen zijn dat ze niet compatibel kunnen zijn met andere besturingssystemen. Bovendien zijn er ook veel fabrikanten die ervoor kiezen uw gegevens veilig op hun eigen server op te slaan, in plaats van op het internet.
FAQ - Veelgestelde vragen over IP-camera’s
Wat kan een IP-camera wat een conventionele bewakingscamera niet kan?
Het is vooral een praktisch verschil. Met een IP-camera heeft u met uw smartphone altijd toegang tot uw opnames, waar u ook bent. Omdat u ten allen tijde uw thuissituatie of bedrijf kan controleren, gaat u nu met een geruster hart op vakantie. Ook beschikken IP-camera’s over uitgebreidere functies. Zo kunt u bijvoorbeeld een bewegingsmelder aansluiten die u een email - met videobeeld - stuurt wanneer er beweging wordt waargenomen.
Wat is het verschil tussen een IP-camera van een webcam?
De webcam kan worden omschreven als de voorloper van de IP-camera. Webcams vereisen een directe verbinding met de computer om een videobeeld op te nemen, terwijl IP-camera’s geen aansluiting nodig hebben met een computer. Een verbinding via WLAN of een draadloos netwerk is dan al voldoende. De opgenomen beelden kunnen op meerdere computers worden bekeken, mits er een verbinding is met WLAN of Ethernet. De beelden van de webcam kunnen alleen worden bekeken op de computer waar deze op is aangesloten.
Welke resolutie wordt er aanbevolen voor video’s opgenomen door IP-camera’s?
Hoe hoog de resolutie moet zijn, hangt van het doel af. Als u de camera gebruikt om mensen te identificeren, is het aanbevolen een HD-model te kiezen. High Definition Resolution begint bij 1080 pixels of hoger. Opslagproblemen door een hoge resolutie zijn niet meer aan de orde door IP-technologie en externe opslagcapaciteiten.