- Soort product
- Solar-accu35
- VerzendernieuwUpdate over de Conrad MarketplaceAlle facturen van ConradRetourverwerking via Conrad(retourrecht tot 14 dagen)
- Prijs
- Merk
- HOPPECKE12Phaesun9GNB Industrial Power8GNB Sonnenschein8Victron Energy6Lokithor1
- Spanning
- 6 V812 V27
- Capaciteit (mAh, Ah)
- 27 Ah160 Ah270 Ah375 Ah188 Ah190 Ah1100 Ah2110 Ah1126 Ah1130 Ah4140 Ah1154 Ah1165 Ah2177 Ah1185 Ah1200 Ah3220 Ah1254 Ah1270 Ah2330 Ah3400 Ah2
- Diepte
- 13.8 cm116.7 cm317 cm117.1 cm317.2 cm117.3 cm117.5 cm317.6 cm117.7 cm118.2 cm118.9 cm119.2 cm120.5 cm1222.3 cm222.4 cm124 cm127.4 cm1
- Hoogte
- Breedte
- Aansluiting
- Gewicht
- Aanbiedingen & overig
Zonne-energieaccu's
36 resultaten

Victron Energy Blue Power BAT412101104 Solar-accu 12 V 110 Ah Loodgel (b x h x d) 33 x 22 x 17.1 cm M8-schroefaansluitin

GNB Sonnenschein dryfit S12/27 G5 NGSO120027HS0BA Solar-accu 12 V 27 Ah Loodgel (b x h x d) 17.6 x 12.6 x 16.7 cm M5-sch

Victron Energy Blue Power BAT412151104 Solar-accu 12 V 165 Ah Loodvlies (AGM) (b x h x d) 48.5 x 24 x 17.2 cm M8-schroef

HOPPECKE OPzS bloc sun-power VRL 12-180 3213871150 Solar-accu 12 V 200 Ah Loodgel (b x h x d) 38 x 38.3 x 20.5 cm M8-sch

Victron Energy Blue Power BAT412550104 Solar-accu 12 V 60 Ah Loodgel (b x h x d) 22.9 x 22.7 x 13.8 cm M8-schroefaanslui

GNB Sonnenschein Solar-Block SB6/200 A NGSB060200HS0CA Solar-accu 6 V 200 Ah Loodgel (b x h x d) 24.6 x 27.5 x 19.2 cm C

GNB Sonnenschein Solar-Block SB6/330 A NGSB060330HS0CA Solar-accu 6 V 330 Ah Loodgel (b x h x d) 31.2 x 35.9 x 18.2 cm C

HOPPECKE OPzS bloc sun-power VRL 6-370 3213971300 Solar-accu 6 V 400 Ah Loodgel (b x h x d) 38 x 38.3 x 20.5 cm M8-schro

Phaesun Sun-Store 175 340091 Solar-accu 12 V 177 Ah Loodvlies (AGM) (b x h x d) 48.3 x 23.9 x 17 cm M8-schroefaansluitin

Victron Energy Blue Power BAT412800104 Solar-accu 12 V 90 Ah Loodgel (b x h x d) 35 x 18.3 x 16.7 cm M8-schroefaansluiti

HOPPECKE OPzS bloc sun-power VL 12-200 GUG 1216290150 Solar-accu 12 V 200 Ah Loodzuur (b x h x d) 38 x 38.3 x 20.5 cm M8

Phaesun Sun-Store 250 340090 Solar-accu 12 V 254 Ah Loodvlies (AGM) (b x h x d) 52.2 x 24 x 22.4 cm M8-schroefaansluitin

Victron Energy Blue Power BAT412121104 Solar-accu 12 V 130 Ah Loodgel (b x h x d) 41 x 22.7 x 17.6 cm M8-schroefaansluit

GNB Sonnenschein Solar-Block SB12/60 A NGSB120060HS0CA Solar-accu 12 V 60 Ah Loodgel (b x h x d) 27.8 x 19 x 17.5 cm Con

Phaesun Eco Store 70 340265 Solar-accu 12 V 70 Ah Loodgel (b x h x d) 27.8 x 19 x 17.5 cm Conuspool

HOPPECKE OPzS bloc sun-power VRL 12-120 3213871100 Solar-accu 12 V 130 Ah Loodgel (b x h x d) 27.2 x 38.3 x 20.5 cm M8-s

GNB Sonnenschein Solar-Block SB12/130 A NGSB120130HS0CA Solar-accu 12 V 130 Ah Loodgel (b x h x d) 51.3 x 22.3 x 22.3 cm

HOPPECKE OPzS bloc sun-power VL 6-330 GUG 1216390250 Solar-accu 6 V 330 Ah Loodzuur (b x h x d) 38 x 38.3 x 20.5 cm M8-s

Phaesun Eco Store 165 340269 Solar-accu 12 V 165 Ah Loodgel (b x h x d) 51.3 x 22.3 x 22.3 cm Conuspool

Phaesun Eco Store 140 340268 Solar-accu 12 V 140 Ah Loodgel (b x h x d) 34.5 x 29 x 17.5 cm Conuspool

Phaesun Sun-Store 150 340092 Solar-accu 12 V 154 Ah Loodvlies (AGM) (b x h x d) 40.8 x 22.5 x 17.7 cm M8-schroefaansluit

HOPPECKE OPzS bloc sun-power VL 12-130 GUG 1216290100 Solar-accu 12 V 130 Ah Loodzuur (b x h x d) 27.2 x 38.3 x 20.5 cm

HOPPECKE OPzS bloc sun-power VL 6-270 GUG 1216390200 Solar-accu 6 V 270 Ah Loodzuur (b x h x d) 27.2 x 38.3 x 20.5 cm M8

HOPPECKE OPzS bloc sun-power VL 12-70 GUG 1216290050 Solar-accu 12 V 70 Ah Loodzuur (b x h x d) 27.2 x 38.3 x 20.5 cm M8

HOPPECKE OPzS bloc sun-power VRL 6-250 3213971200 Solar-accu 6 V 270 Ah Loodgel (b x h x d) 27.2 x 38.3 x 20.5 cm M8-sch

GNB Sonnenschein Solar-Block SB12/100 A NGSB120100HS0CA Solar-accu 12 V 100 Ah Loodgel (b x h x d) 51.3 x 22.3 x 18.9 cm

Phaesun Sun-Store 90 340094 Solar-accu 12 V 88 Ah Loodvlies (AGM) (b x h x d) 34.8 x 17.8 x 16.7 cm M6-schroefaansluitin

GNB Sonnenschein Solar-Block SB12/185 A NGSB120185HS0CA Solar-accu 12 V 185 Ah Loodgel (b x h x d) 51.8 x 23.8 x 27.4 cm

GNB Sonnenschein Solar-Block SB12/75 A NGSB120075HS0CA Solar-accu 12 V 75 Ah Loodgel (b x h x d) 33 x 23.6 x 17.1 cm Con

Phaesun Eco Store 100 340267 Solar-accu 12 V 100 Ah Loodgel (b x h x d) 35.2 x 23.6 x 17.1 cm Conuspool

HOPPECKE OPzS bloc sun-power VRL 12-70 3213871050 Solar-accu 12 V 70 Ah Loodgel (b x h x d) 27.2 x 38.3 x 20.5 cm M8-sch

HOPPECKE OPzS bloc sun-power VL 6-400 GUG 1216390300 Solar-accu 6 V 400 Ah Loodzuur (b x h x d) 38 x 38.3 x 20.5 cm M8-s

HOPPECKE OPzS bloc sun-power VRL 6-300 3213971250 Solar-accu 6 V 330 Ah Loodgel (b x h x d) 38 x 38.3 x 20.5 cm M8-schro

Phaesun Sun-Store 125 340093 Solar-accu 12 V 126 Ah Loodvlies (AGM) (b x h x d) 33 x 22 x 17.3 cm M8-schroefaansluiting

Advies
Solar batterijen bij Conrad
Bij Conrad hebben we een ruim aanbod met verschillende soorten solar batterijen. Solar batterijen slaan energie op die is ontstaan uit daglicht. De energie wordt bewaard door de solar batterij en kan later gebruikt worden. De solar batterijen op deze pagina zijn verkrijgbaar in 6 of 12 volt en zijn daarnaast te koop in diverse aantallen ampères per uur. De batterijen worden onder andere ingezet voor noodstroomvoorziening of middelgrote en industriële zonne-energiesystemen. Of de solaraccu geschikt is voor een apparaat of systeem is onder andere afhankelijk van het voltage van de solar batterij.
Loodzuur accu, loodgel accu of loodvlies accu (AGM)?
U kunt kiezen tussen standaard loodzuur accu's, loodgel accu's of loodvlies accu's. De loodgel accu is beter bestand tegen diepe ontlading dan een loodzuur accu. Dat komt omdat het zuur in de batterij stroperiger is. Een loodgel accu kan bovendien meer ladingen verdragen dan een loodvlies (AGM) accu. Daarom zijn loodgel accu’s over het algemeen duurder dan loodvlies accu’s.
Solar batterijen in verschillende uitvoeringen
De solar batterijen zijn verkrijgbaar in 6 of 12 volt. Naast verschillen in het aantal volt zijn er verschillen in de batterijcapaciteiten, ook wel ampère per uur (Ah) genoemd. Het aantal ampère/uur begint bij 36 Ah en kan oplopen tot 400 Ah. Een solar batterij van 400 Ah kan 1 uur lang 400 Ah leveren, maar zo’n zelfde solaraccu zou bijvoorbeeld ook 2 uur lang 200 Ah kunnen leveren.
Afmetingen en het gewicht van de solar batterij
De meeste solar batterijen op deze pagina zijn 380 millimeter breed en 383 millimeter hoog. Daarnaast is er ook een aantal solar batterijen verkrijgbaar dat minder breed en lager is. Ook het gewicht kan per solar batterij verschillen. Houd hier rekening mee met het maken van een keuze voor een bepaalde batterij. Wanneer u bijvoorbeeld een solar batterij voor een draagbare radio koopt, kan het prettig zijn als de solar batterij zo licht mogelijk is.
Waar kunt u nog meer rekening mee houden bij het kopen van een solar batterij?
Behalve het aantal volt en het aantal ampère/uur is het ook belangrijk om te letten op de ontladingscurve van een solar batterij. Alle accu’s en batterijen hebben last van zelfontlading, maar de hoeveelheid zelfontlading kan per batterij verschillen. Bij zelfontlading loopt de batterij of accu langzaam leeg. Sommige batterijen zijn beveiligd tegen diepontladen. Bij diepontladen kan een accu door zelfontlading zo leeg raken dat de batterij beschadigd raakt. Het kan voorkomen dat deze beschadigingen niet meer te herstellen zijn en u de accu niet meer kunt gebruiken.
Solar batterijen van verschillende merken
Bij Conrad verkopen we solar batterijen van verschillende merken, zoals HOPPECKE, GNB Sonnenschein, Vision Akkus, Phaesun en Victron Energy. De keuze voor een A-merk batterij hoeft niet meteen te betekenen dat u de beste solar batterij koopt. Het komt regelmatig voor dat minder bekende merken ook uitstekende resultaten leveren. Soms zijn de resultaten zelfs beter dan die van A-merken.
Welke solar batterij kunt u het beste aanschaffen?
De keuze voor een bepaalde solar batterij is afhankelijk van verschillende factoren. Het ligt er bijvoorbeeld aan welk apparaat u aan de solar batterij wilt koppelen. Is 6 volt voldoende? Of heeft u een hoger voltage nodig? Voor een accu met een hoger voltage dan 12 kunt u ook eens bij de thuisaccu's kijken. Daarnaast ligt het er nog aan welke andere specificaties u belangrijk vindt. Moet de accu bijvoorbeeld te gebruiken zijn in elke positie? En heeft het voor u prioriteit dat de accu gemaakt is van brandvertragend ABS-kunststof?
Levensduur solar batterij
AGM accu’s hebben een levensduur van zo’n 10 jaar, terwijl u bij een loodgel accu kunt rekenen op een maximum van 12 jaar. De uiteindelijke levensduur is ook afhankelijk van een aantal andere factoren, zoals de omgevingstemperatuur en de diepte van het ontladen.
Naast solar batterijen kunt u bij Conrad ook terecht voor andere soorten batterijen, zoals oplaadbare 9V batterijen, AA penlite batterijen en AAA batterijen. Ook verkoopt Conrad verschillende accessoires voor accu’s en opladers.