- Soort product
- microSDXC-kaart79microSDHC-kaart63microSD-kaart23miniSDXC-kaart3
- Prijs
- Merk
- SanDisk49Transcend48Intenso31Samsung18Verbatim8Renkforce7Kingston3Xlyne3iStorage1
- Opslagcapaciteit
- 2 GB24 GB48 GB1316 GB1532 GB3232164 GB23128 GB27256 GB23512 GB141 TB111.5 TB22 TB1
- Lezen (max.)
- 2 MB/s110 MB/s320 MB/s1521 MB/s530 MB/s240 MB/s145 MB/s460 MB/s780 MB/s590 MB/s1195 MB/s16100 MB/s26120 MB/s4128 MB/s1140 MB/s4150 MB/s3160 MB/s4170 MB/s5180 MB/s4190 MB/s6200 MB/s12240 MB/s5250 MB/s4
- Schrijven (max.)
- 2 MB/s15 MB/s610 MB/s2012 MB/s713 MB/s115 MB/s120 MB/s925 MB/s330 MB/s240 MB/s945 MB/s1760 MB/s880 MB/s285 MB/s290 MB/s20120 MB/s2125 MB/s1128 MB/s1130 MB/s11140 MB/s4150 MB/s1160 MB/s3170 MB/s3
- Snelheidsklasse
- Veel gezochte categorieën:
- Aanbiedingen & overig
MicroSD-kaarten
168 resultaten

SanDisk Extreme microSDXC-kaart 128 GB Class 10, UHS-I, v30 Video Speed Class Schokbestendig, Waterdicht




SanDisk Extreme PRO microSDXC-kaart 256 GB Class 10, UHS-I, v30 Video Speed Class Schokbestendig, Waterdicht

SanDisk microSDXC Ultra 64GB (A1/UHS-I/Cl.10/140MB/s) + Adapter "Mobile" microSDXC-kaart 64 GB A1 Application Performanc

SanDisk High Endurance Monitoring microSDHC-kaart 32 GB Class 10, UHS-I, UHS-Class 3, v30 Video Speed Class Incl. SD-ada

SanDisk High Endurance Monitoring microSDXC-kaart 128 GB Class 10, UHS-I, UHS-Class 3, v30 Video Speed Class Incl. SD-ad

Intenso 4 GB Micro SDHC-Card microSDHC-kaart 4 GB Class 4 Incl. SD-adapter

Intenso 16GB microSDHC Performance microSD-kaart 16 GB Class 10 UHS-I Waterdicht

Intenso Intenso - Flash-Speicherkarte - 8 GB - SDHC microSDHC-kaart 8 GB Class 4 Incl. SD-adapter

Samsung EVO Plus microSD-kaart Retail 512 GB UHS-I, v30 Video Speed Class, A2 Application Performance Class Incl. SD-ada

Transcend Premium microSDXC-kaart Industrial 128 GB Class 10, UHS-I Incl. SD-adapter

SanDisk Extreme® Mobile microSDHC-kaart 32 GB Class 10, UHS-I, UHS-Class 3, v30 Video Speed Class Incl. SD-adapter, A1-v

SanDisk microSDXC Ultra 128GB (A1/UHS-I/Cl.10/140MB/s) + Adapter "Mobile" microSDXC-kaart 128 GB A1 Application Performa


Intenso 32 GB Micro SDHC-Card microSDHC-kaart 32 GB Class 4 Incl. SD-adapter

Samsung microSD Card PRO Plus (2023) miniSDXC-kaart Retail 1 TB Class 10, UHS-Class 1, Class 3 UHS-I, v30 Video Speed Cl

Intenso High Performance microSDHC-kaart 32 GB Class 10 Incl. SD-adapter


Intenso Professional microSDHC-kaart 16 GB Class 10, UHS-I Incl. SD-adapter


SanDisk Extreme PRO microSDXC-kaart 64 GB Class 10, UHS-I, v30 Video Speed Class Schokbestendig, Waterdicht


Verbatim MICRO SDXC 64GB CL 10 ADAP microSDXC-kaart 64 GB Class 10 Incl. SD-adapter


SanDisk Extreme microSDHC-kaart 512 GB Class 10 UHS-I Schokbestendig, Waterdicht

Renkforce RF-mSDC-16GB microSDHC-kaart 16 GB Class 10, UHS-Class 1, UHS-I Incl. SD-adapter

SanDisk microSDXC Ultra 256GB (A1/UHS-I/Cl.10/150MB/s) + Adapter "Mobile" microSDXC-kaart 256 GB A1 Application Performa

Renkforce RF-mSDXC-128GB microSDXC-kaart 128 GB Class 10, UHS-Class 1, UHS-I Incl. SD-adapter

Samsung T9 microSDXC-kaart Retail 256 GB UHS-I U3, A2 Application Performance Class, Class 10, v30 Video Speed Class

Intenso 64GB microSDXC Performance microSD-kaart 64 GB Class 10 UHS-I Waterdicht

Intenso High Performance microSDHC-kaart 8 GB Class 10 Incl. SD-adapter

Renkforce RF-mSDXC-64GB microSDXC-kaart 64 GB Class 10, UHS-Class 1, UHS-I Incl. SD-adapter

Transcend Premium microSDHC-kaart Retail 16 GB Class 10, UHS-I

Transcend Premium 300S microSDXC-kaart 512 GB Class 10, UHS-I, UHS-Class 3, v30 Video Speed Class, A1 Application Perfor

SanDisk Extreme microSDXC-kaart 256 GB Class 10, UHS-I, v30 Video Speed Class Schokbestendig, Waterdicht

Samsung T7 microSDXC-kaart Retail 1 TB UHS-I U3, A2 Application Performance Class, Class 10, v30 Video Speed Class

Intenso Premium microSDXC-kaart 128 GB Class 10, UHS-I Incl. SD-adapter


Transcend Premium 300S microSDHC-kaart 32 GB Class 10, UHS-I, UHS-Class 1 Incl. SD-adapter

SanDisk Extreme PRO microSDXC-kaart 512 GB Class 10, UHS-I, v30 Video Speed Class Schokbestendig, Waterdicht

Samsung PRO Endurance microSDXC-kaart 256 GB Class 10, UHS-Class 3, v30 Video Speed Class 4K-video-ondersteuning, Incl.

SanDisk Extreme GO microSDXC-kaart 256 GB UHS-I U3 Temperatuurbestendig

Intenso High Performance microSDXC-kaart 64 GB Class 10 Incl. SD-adapter

Intenso High Performance microSDHC-kaart 4 GB Class 10 Incl. SD-adapter

SanDisk Extreme® Pro microSDHC-kaart 32 GB Class 10, UHS-I, UHS-Class 3, v30 Video Speed Class Incl. SD-adapter, A1-verm


Transcend Premium microSDHC-kaart Retail 16 GB Class 10, UHS-I Incl. SD-adapter

Intenso Premium microSDHC-kaart 16 GB Class 10, UHS-I Incl. SD-adapter

Intenso Premium microSDXC-kaart 64 GB Class 10, UHS-I Incl. SD-adapter

SanDisk Extreme microSDXC-kaart 128 GB Class 10, UHS-I, v30 Video Speed Class Schokbestendig, Waterdicht

Samsung T7 microSDXC-kaart Retail 128 GB UHS-I U3, A2 Application Performance Class, Class 10, v30 Video Speed Class

SanDisk Extreme PRO microSDXC-kaart 128 GB Class 10, UHS-I, v30 Video Speed Class Schokbestendig, Waterdicht

Verbatim MICRO SDHC 16GB CL 10 ADAP microSDHC-kaart 16 GB Class 10 Incl. SD-adapter

SanDisk Extreme GO microSDXC-kaart 64 GB UHS-I U3 Temperatuurbestendig


Intenso 512GB microSDXC Performance microSD-kaart 512 GB Class 10 UHS-I Waterdicht

Intenso Professional microSDHC-kaart 32 GB Class 10, UHS-I Incl. SD-adapter


Transcend TS2GUSD microSD-kaart Industrial 2 GB Class 2 Incl. SD-adapter

Intenso 128GB microSDXC Performance microSD-kaart 128 GB Class 10 UHS-I Waterdicht

SanDisk Extreme microSDHC-kaart Retail 32 GB A1 Application Performance Class, v30 Video Speed Class


Transcend Premium 300S microSDXC-kaart 64 GB Class 10, UHS-I, UHS-Class 1 Incl. SD-adapter

Kingston Industrial microSDHC-kaart 8 GB Class 10 UHS-I Incl. SD-adapter

Renkforce RF-mSDHC-32GB microSDHC-kaart 32 GB Class 10, UHS-Class 1, UHS-I Incl. SD-adapter

Samsung Sonic Edition - "Shadow" microSDXC-kaart Retail 1 TB A2 Application Performance Class, v30 Video Speed Class, UH




SanDisk Extreme PRO microSDXC-kaart 1 TB Class 10, UHS-I, v30 Video Speed Class Schokbestendig, Waterdicht

Samsung T7 microSDXC-kaart Retail 512 GB UHS-I U3, A2 Application Performance Class, Class 10, v30 Video Speed Class

Transcend Premium microSDHC-kaart Industrial 8 GB Class 10 Incl. SD-adapter

Samsung microSD Card EVO Plus microSD-kaart Retail 1 TB A2 Application Performance Class, v30 Video Speed Class, UHS-Cla


Samsung T7 microSDXC-kaart Retail 256 GB UHS-I U3, A2 Application Performance Class, Class 10, v30 Video Speed Class





Intenso 32GB microSDHC Performance microSD-kaart 32 GB Class 10 UHS-I Waterdicht


Intenso 256GB microSDXC Performance microSD-kaart 256 GB Class 10 UHS-I Waterdicht

SanDisk microSDXC Ultra 1TB (A1/UHS-I/Cl.10/150MB/s) + Adapter "Mobile" microSDXC-kaart 1 TB A1 Application Performance

Transcend TS256GUSD460T-VS1 microSD-kaart Retail 256 GB 3D NAND-technologie, Geschikt voor industriële toepassingen, Geo

Samsung Sonic Edition - "Tails" microSDXC-kaart Retail 256 GB A2 Application Performance Class, v30 Video Speed Class, U


Transcend Ultimate (600x) microSDHC-kaart Industrial 32 GB Class 10, UHS-I Incl. SD-adapter
Advies
Waar worden MicroSD kaarten voor gebruikt?
Micro SD kaarten zijn langzaam maar zeker de klassieke SD kaart aan het inhalen. Of het nu in smartphones, MP3-spelers, tablets of zelfs in spelconsoles en action cams zit - de geheugenkaarten die door het bedrijf SanDisk zijn ontwikkeld, worden in veel apparaten gebruikt. De kleine kaarten zijn niet alleen uiterst robuust, maar ook ongevoelig voor schokken, waardoor ze perfect zijn voor gebruik in mobiele toestellen. Met opslagcapaciteiten tot 1000 GB maken de compacte geheugenkaarten in veel gevallen zelfs een conventionele harde schijf overbodig en zijn ze nog eens aanzienlijk kleiner dan een USB-stick. Ze bieden voldoende ruimte voor het opnemen van full HD-video's en stellen u in staat om uw volledige muziekcollectie altijd en overal bij u te hebben op uw smartphone.
Structuur van een geheugenkaart in microSD-formaat
Terwijl een normale SD-kaart ongeveer 32 x 24 x 2,1 mm meet, zijn de afmetingen van een SDHC- of micro SD-geheugenkaart veel kleiner, namelijk slechts 11 x 15 x 0,7 mm. In de compacte behuizing bevindt zich de controller en een geheugenchip die, afhankelijk van het model, tot 1000 GB gegevens kan bevatten (b.v. SanDisk Extreme PRO R170/W90). Terwijl SD-kaarten een schrijfbeveiligingsfunctie hebben die via een schuifregelaar kan worden geactiveerd, is deze functie niet aanwezig op microSDHC-geheugen vanwege het kleine formaat. De functie kan echter nog steeds worden gebruikt met een SD-adapter.
Hoe werkt flashgeheugen?
In tegenstelling tot een normale harde schijf, hebben geheugenkaarten geen bewegende delen. Daarom worden geen roterende magnetische schijven gebruikt om informatie op te slaan, maar een zogenaamd flash-geheugen. Dit is een niet-vluchtige geheugenchip die informatie opslaat in de vorm van elektrische ladingen. Het gebruik van flash-geheugen maakt geheugenkaarten bestand tegen trillingen en tenslotte zijn het deze geheugencomponenten die de kleine vormfactoren van SD of microSD mogelijk maken. Bovendien kunnen moderne microSDHC- en microSDXC-flashgeheugenkaarten, zoals de SanDisk-kaarten van de Ultra-serie, overdrachtsnelheden bereiken die aanzienlijk hoger zijn dan die van een conventionele harde schijf.
Capaciteitsklassen van microSD-kaarten
De SD Association geeft licenties voor microSD-kaarten volgens drie capaciteitsklassen: Voor microSD (Secure Digital Standard) ligt het beschikbare geheugen tussen 8 MB en 2 GB, met gebruikmaking van het FAT16-bestandssysteem. Voor microSDHC (Standard Secure Digital High Capacity) ligt de capaciteit reeds tussen 4 GB en 32 GB. Vanwege de grotere opslagcapaciteit wordt het FAT32-bestandssysteem gebruikt. De nieuwste versie wordt microSDXC (Secure Digital Extended Capacity) genoemd en kan tussen 64 GB en 1000 GB (theoretisch is een maximum van 2000 GB mogelijk) aan gegevens opslaan. De verdere toename van de opslagcapaciteit maakt het noodzakelijk over te schakelen op het exFAT-bestandssysteem.
MicroSD snelheidsklassen
Zoals gebruikelijk is bij normale SD-kaarten, is ook microSD verdeeld in verschillende snelheidsklassen. Opdat een toestel de snellere geheugenkaarten kan gebruiken, is het ook noodzakelijk dat de overeenkomstige SD-busmodus wordt ondersteund. De laagste snelheidsklasse is klasse 2, waar de minimale schrijfsnelheid slechts 2 Mb/s bedraagt en de SD-busmodus met normale snelheid wordt gebruikt. Klasse 4 gebruikt ook de normale snelheidsmodus, maar de schrijfsnelheid is nu verdubbeld tot 4 Mb/s. De minimale schrijfsnelheid is 2 Mb/s. Geheugenkaarten met de snelheidsklasse klasse 6 kunnen gegevens schrijven met ten minste 6 Mb/s en ook de normale snelheidsmodus gebruiken. Kaarten met snelheidsklasse 10 vereisen een apparaat dat de hogesnelheidsmodus ondersteunt. De schrijfsnelheid van dergelijke geheugenkaarten bedraagt ten minste 10 Mb/s. Met de nieuwste microSD-geheugenkaarten zijn de UHS-snelheidsklassen UHS Klasse 1 en UHS Klasse 2 geïntroduceerd. Terwijl de snelheid van UHS-klasse 2 minimaal 10 Mb/s is, is de snelheid van een UHS-klasse 3 geheugenkaart minimaal 30 Mb/s. Om de volledige snelheid te kunnen gebruiken, vereisen beide standaarden een eindapparaat dat de UHS-I of UHS-II modus aankan.
SD-adapter en USB-adapter voor microSD-kaarten
Het grote voordeel van microSD zijn de compacte afmetingen van de geheugenkaarten. Voor een dergelijke kaart is echter een geschikte lezer nodig. Hoewel het gebruik van geheugenkaarten in microSD-formaat geen probleem is voor smartphones, tablet-pc's en veel camera's, is het vaak niet mogelijk om ze te gebruiken op een computer of laptop zonder een geschikte adapter. Als uw computer een SD-kaartsleuf heeft, kan een kaart in microSD-formaat gewoon worden gebruikt met een SD-adapter. Een dergelijke adapter heeft de afmetingen van een normale SD-kaart en kan plaats bieden aan een microSD-kaart. Veel fabrikanten leveren al zo'n adapter af fabriek bij hun kaarten. Maar wat doet u als uw computer geen ingebouwde kaartlezer heeft? In zo'n geval kunt u terugvallen op een speciale adapter die gewoon in een vrije USB-poort wordt gestoken. Eigenlijk is dit niet zomaar een adapter, maar een USB kaartlezer.
Waar moet u op letten als u een MicroSD kaart koopt?
Let er bij de aanschaf op dat het apparaat waarmee u de geheugenkaart wilt gebruiken, de overeenkomstige opslagcapaciteit aankan. Vooral oudere toestellen hebben vaak problemen met microSDHC-geheugenmedia die groter zijn dan 64 GB. Als uw apparaat overeenkomstige micro SD-kaarten ondersteunt, moet u op zijn minst gaan voor een kaart met 64 GB opslagcapaciteit, zoals de SanDisk Ultra R48. Kleine kaarten kosten niet veel minder, dus het prijsvoordeel is het vermelden niet waard.
De capaciteitsklasse kan ook problemen veroorzaken, vooral bij oudere hosts: Een toestel dat standaard SD-geheugenkaarten ondersteunt, is niet compatibel met microSDHC- of microSDXC-kaarten. Anderzijds kunnen kaarten volgens de microSDHC- en microSD-norm worden gebruikt met een SDHC-host. Als u daarentegen een toestel hebt dat compatibel is met micro-SDXC-geheugenkaarten, kan het ook microSDHC- en microSD-kaarten beheren. Er is dus altijd achterwaartse compatibiliteit.
Er zij ook op gewezen dat microSDHC-kaarten die met de nieuwe UHS-bus werken (d.w.z. UHS-I en UHS-II) alleen compatibel zijn met apparaten die deze bus ook ondersteunen. Als bijvoorbeeld een UHS-I opslagmedium wordt gebruikt in een apparaat dat de UHS-bus niet ondersteunt, zal het alleen werken met de standaardbus en de bijbehorende langzamere snelheidsklasse in plaats van de snelle UHS-snelheidsklasse. Als u een microSDXC- of microSDHC-kaart vanaf uw computer wilt gebruiken, moet u ervoor zorgen dat een SD-adapter bij de aankoop is inbegrepen. Met een adapter kunt u een microSDXC-geheugenkaart gewoon in een SD-kaartsleuf plaatsen en gebruiken zoals u gewend bent.
Als u een geheugenkaart nodig hebt voor video-opnamen, moet u letten op de zogenaamde Video Speed Class of kortweg V-klasse. De corresponderende micro SD-kaarten zijn speciaal ontwikkeld voor video-opnamen en garanderen u een minimale prestatie die niet onderdoet. Hierdoor kunt u ongestoord in Full HD of zelfs 8K opnemen. Micro SD-kaarten zijn verkrijgbaar die voldoen aan de volgende V-klassen: V6 garandeert u een minimum prestatie van 6 Mb/s, V10 is 10 Mb/s en V30 biedt ten minste 30 Mb/s. Met een gegarandeerde 60 Mb/s, is V60 twee keer zo snel. De huidige topmerken V90 met een gegarandeerde prestatie van 90 Mb/s.
FAQ meestgestelde vragen over Micro SD kaarten
Zijn er bijzonder aan te bevelen geheugenkaarten in microSD-formaat?
Er is een ruime keuze aan SDXC- en SDHC-kaarten, bijzonder aan te bevelen zijn onder meer de SDHC- en SDXC-geheugenkaarten (bijvoorbeeld de 64 GB-versie SDSQUAR-064G-GN6MA) van de en EVO Plus-kaarten (tot 512 GB). Voor video-opnamen zijn de SanDisk Extreme PRO microSDXC geheugenkaarten, die verkrijgbaar zijn met capaciteiten van 32 GB tot 1000 GB, bijzonder geschikt. Als algemene regel geldt: koop alleen micro-SDHC- of micro-SDXC-geheugenkaarten.
Wat houdt de UHS-specificatie in?
De UHS-norm is onderverdeeld in UHS-I en UHS-II. De specificatie van de UHS-klasse geeft alleen informatie over de mogelijke bussnelheid die met compatibele eindapparatuur mogelijk is. UHS-I haalt een snelheid van 104 Mb/s, terwijl UHS-II tot 312 Mb/s reikt. De waarde zegt echter niets over de mogelijke bussnelheid. De waarde zegt echter niets over de mogelijke schrijfsnelheid. UHS-I- en UHS-II-kaarten zijn compatibel met SD- en SDHC-apparaten.
Wie heeft het Micro SD formaat uitgevonden?
Micro SD is eigenlijk ontwikkeld door het bedrijf SanDisk onder de naam T-Flash. Pas in 2005 kregen de kleine geheugenkaartjes de naam Micro-SD. Met de producten van de Ultra en Extreme PRO series is SanDisk nu een van de toonaangevende fabrikanten van geheugenkaarten.