JavaScript is niet actief in uw browser. Hierdoor mist u handige zaken, zoals onze uitgebreide zoekfunctie en reviews.
{{#unless user.loggedIn}} {{#xif " !== 'checkout_confirmation' " }}
{{/xif}} {{/unless}}

FM Bouwradio Bosch GML 20

Rated 4,3 out of 5 by 136 reviewers.
Bestnr.: 814832 - 89
Fabrikantnummer: 0601429700 |  EAN: 3165140546287
€ 249,00
Je bespaart € 35,00
€ 214,00
incl. btw, excl. verzendkosten
Op voorraad
48 maanden garantie, slechts € 24,00

Bouwplaatsradio GML 20


  • Radiofrequentiebereik AM: 531-1602 kHz
  • Radiofrequentiebereik FM: 87,5-18 MHz
  • Voorkeurzenders: 30
FM Bouwradio
Uitvoering (radio's)
10.2 kg
20 W
14,4 ‑ 18 V

Highlights & Details

  • 4 boxen
  • Variabele aansluitmogelijkheden
  • Verlicht scherm


De nieuwe bouwradio: 360° bescherming, 360° geluid.


  • Aluminium frame
  • Stof- en spatwaterdicht
  • MP3/WMA-weergave
  • Ingebouwde subwoofer
  • 4 boxen
  • Variabele aansluitmogelijkheden (USB, SD, 2x AUX-In, AUX-Out)
  • 12 V= stekkerdoos
  • 2 ingebouwde 230 V standaardstekkerdozen
  • Verlicht scherm en verlichte bedieningselementen.

Omvang levering

  • 2x AA-batterij
  • Aux-In-kabel.
De GML 20 werkt zowel op 230 V netstroom als op de Bosch Li-Ion schuifaccu's (niet bijgeleverd).
Klanten hadden ook interesse voor
FM-ontvanger, AM-ontvanger, Bosch, fm-radio, AM radio, AM-radio, Radio, FM-radio, 3165140546287, GML 20, 0601429700
Accessoires voordelig meebestellen
{{#if user.profile.0.profileInfo.b2B}} *excl. BTW, excl. verzendkosten {{else}} *incl. BTW, excl. verzendkosten {{/if}}
Rated 3 out of 5 by Solid Build Quality Pros: Solid, heavy, can charge batteries, 2 Auxiliary Input jacks, 1 USB charging jack, can be very loud Cons: You cannot charge an IPOD and listen to it at the same time. Sound quality is not very good, no bluetooth connectivity and no remote control. When I bought the 360S, I had no idea you couldn't charge an iPod while listening to it at the same time. Had I known this, I may have opted for something else.The iPod connects through an AUX jack and not through a USB connection. Despite it's limitations with respect to modern connectivity issues, it's still a very well built radio that looks very well protected. Also, I've had very good experiences with all my Bosch tools, (Glide saw, drill, jig saw, table saw, jamb saw, laser distance finder etc. etc.) that I have no problem adding this radio to my tool collection knowing that it's probably going to last me for many years. 28 september 2015
Rated 5 out of 5 by Phenomenal All-Rounder Just got this product and put it right to work. The first feature that I used was the speaker system through the AUX port. Excellent sound quality and great bass resonance! It's the first device that I've ever had which could charge my iPhone, plug my power tools into and not worry about breaking it with the metal shavings and sawdust flying around. I highly recommend this product to anyone who needs a product that just works right out of the box! 12 september 2015
Rated 5 out of 5 by Bosch PB360S Im not a job site worker use the radio in garidge and take it in the camper awesome sound and extra electrical outlets if needed. Very sturdy, tough 20 juli 2015
2 3 4 5 6 volgende >>