JavaScript is niet actief in uw browser. Hierdoor mist u handige zaken, zoals onze uitgebreide zoekfunctie en reviews.
{{#unless user.loggedIn}} {{#xif " digitalData.page.category.pageType !== 'checkout_confirmation' " }}
{{/xif}} {{/unless}}

Dremel MM14Multi-Max Quick Fit schuurblad met klittenbandbevestiging

Dremel
Rated 1,8 out of 5 by 15 reviewers.
  • 2016-02-21 T15:37:46.204-06:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_15, tr_15
  • loc_en_US, sid_819572, prod, sort_default
Bestnr.: 819572 - 89
Fabrikantnummer: 2615M014JA |  EAN: 8710364064243
€ 19,99
U bespaart € 10,00
€ 9,99
incl. btw, excl. verzendkosten
Op voorraad

Schuurblad met klittenbandbevestiging MM14

Productspecificaties

Inhoud
1 stuks

Beschrijving

Het Quick Fit schuurblad met klittenbandbevestiging maakt het gebruik mogelijk van deltaschuurbladen en deltadiamantpapier met de Dremel Multi-Max.
Klanten hadden ook interesse voor
schuuraccessoires, Dremel, MM14, 8710364064243, 2615M014JA, schuur gereedschap, slijpschijven, schuurmiddelen, slijpen, schuren, slijp gereedschap, slijpaccessoires, gereedschap
Rated 1 out of 5 by Wore out after 10 minutes I borrowed my boss's fathers dremel to sand the corners of my stairs with this. After 10 minutes the corners of the pad wore off even though there was sandpaper attached to it. Now I have to find this attachment to replace before returning it to my boss. I was considering buying a dremel but after this I think I will stick to my Mouse sander for future projects. I am also very disaointed that this product isnt sold in stores. 16 augustus 2015
Rated 2 out of 5 by VERY SHORT LIFE Like all the other reviews, after a few short uses the Velcro/pad system burns/melts and the sanding pad becomes unusable. From all the reviews on similar problem, this is obviously a manufacturing problem. replacement not available, expensive & pointless if the same quality. 26 juni 2015
Rated 2 out of 5 by Its a love hate relationship I love the sander but all the foam corners wear down after not that many uses which are needed if your sanding a corner area! 11 juni 2015
  • 2016-02-21 T15:37:46.204-06:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_15, tr_15
  • loc_en_US, sid_819572, prod, sort_default