JavaScript is niet actief in uw browser. Hierdoor mist u handige zaken, zoals onze uitgebreide zoekfunctie en reviews.
{{#unless user.loggedIn}} {{#xif " digitalData.page.category.pageType !== 'checkout_confirmation' " }}
{{/xif}} {{/unless}}

Dremel 26150115JA Hogesnelheidsfrees 7,8 mm Dremel 115 Kogeldiameter 7.8 mm Schacht-Ø 3,2 mm

Dremel
Rated 5 out of 5 by 1 reviewer.
  • 2016-02-21 T15:36:33.517-06:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_824209, prod, sort_default
Bestnr.: 824209 - 89
Fabrikantnummer: 26150115JA |  EAN: 8710364044641

Hogesnelheidsfrees 7,8 mm Dremel 115

Productspecificaties

  • Maximaal toerental: 30.000 RPM
Kogel-Ø
7.8 mm
Schacht-Ø
3,2 mm
Inhoud
2 stuks
Klanten hadden ook interesse voor
Dremel, 115, 26150115JA, frezers, freesmachines, gereedschap
Rated 5 out of 5 by Perfect Cutter for Cleaning Up 3D Printed Parts I had a pile of parts made on a 3D printer that needed rework to remove staircase artifacts and dimension adjustments to make them fit together. Some of the carving is into square corners. After trying several tools, the one that worked best was a predecessor of the 115 cutter that I found in my father's Dremel tool set, more than 60 years old. After wearing out that cutter, I needed a replacent and found the 115, which is same style and slightly larger than the old one. Mounted in a brand new 4000 handpiece, its performance is outstanding, shaving and shaping ABS plastic like butter. 24 mei 2014
  • 2016-02-21 T15:36:33.517-06:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_824209, prod, sort_default
1-1 van 1